ERZ-ExxAxxxS1 Series +125°C Radial-Leaded MOVs/Surge Absorbers
Panasonic's radial leaded MOVs feature outstanding performance in a reduced disc size over a broad operating temperature range
Panasonic invented the ZNR® surge absorber in 1968 and is a pioneer in the use of zinc oxide as a surge absorber. ZNR stands for zinc oxide non-linear resistor, also commonly known as metal oxide varistor (MOV). ZNR/MOV devices are used to protect electronic equipment against voltage surges while saving board space and cost.
Panasonic’s ERZ-ExxAxxxS1 series radial MOVs/surge absorbers offer a 14 mm and 11 mm class disc size in the extended -40°C to +125°C operating temperature range. The ERZ-ExxAxxxS1 series features the same outstanding performance as the ERZ-V and ERZ-E series but with a reduced disc size and extended operating temperature range.
- Large surge current and energy handling capability in a compact 14 mm and 11 mm class disc size
- Operating temperature range: -40°C to +125°C
- Long straight leads (S1 suffix) and cut straight leads (SC suffix) offered
- Meets UL, VDE, CSA, and CQC standards
- RoHS and REACH compliant
- Wide operating temperature allows full parametric performance at +125°C without derating
- Reduced board space and cost
- Helps protect circuits from surges and transients
- Facilitates agency approval of equipment
- Protects power supplies and electrical/electronic equipment from lightning and overvoltage transients/surges
- Industrial
- Test and measurement
- Control systems
- Consumer electronics
- HVAC
- Communications
- Power supply input protection
- Relay protection
- Solenoid valve protection
- Semiconductor protection
ERZ-E14AxxxSx Series Surge Absorbers
| Bilde | Manufacturer Part Number | Beskrivelse | Varistorspenning (min) | Varistorspenning (Typ) | Varistorspenning (maks) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ERZ-E14A361S1 | VARISTOR 360V 7.5KA DISC 14MM | 324 V | 360 V | 396 V | 1659 - Immediate | $15.71 | Vis detaljer |
![]() | ![]() | ERZ-E14A241S1 | VARISTOR 240V 7.5KA DISC 14MM | 216 V | 240 V | 264 V | 1080 - Immediate | $16.00 | Vis detaljer |
![]() | ![]() | ERZ-E14A271S1 | VARISTOR 270V 7.5KA DISC 14MM | 247 V | 270 V | 303 V | 1990 - Immediate | $16.00 | Vis detaljer |
![]() | ![]() | ERZ-E14A511S1 | VARISTOR 510V 7.5KA DISC 14MM | 459 V | 510 V | 561 V | 8 - Immediate | $9.20 | Vis detaljer |
![]() | ![]() | ERZ-E14A621S1 | VARISTOR 620V 7.5KA DISC 14MM | 558 V | 620 V | 682 V | 0 - Immediate | $9.20 | Vis detaljer |
![]() | ![]() | ERZ-E14A102S1 | VARISTOR 1KV 7.5KA DISC 14MM | 900 V | 1 kV | 1.1 kV | 1020 - Immediate | $29.12 | Vis detaljer |
![]() | ![]() | ERZ-E14A112S1 | VARISTOR 1.1KV 7.5KA DISC 14MM | 990 V | 1.1 kV | 1.21 kV | 2000 - Immediate | $18.49 | Vis detaljer |
![]() | ![]() | ERZ-E14A681S1 | VARISTOR 680V 7.5KA DISC 14MM | 612 V | 680 V | 748 V | 2037 - Immediate | $16.76 | Vis detaljer |
![]() | ![]() | ERZ-E14A331S1 | VARISTOR 330V 7.5KA DISC 14MM | 297 V | 330 V | 363 V | 699 - Immediate | $16.00 | Vis detaljer |
![]() | ![]() | ERZ-E14A471S1 | VARISTOR 470V 7.5KA DISC 14MM | 423 V | 470 V | 517 V | 1281 - Immediate | $16.76 | Vis detaljer |
ERZ-E11AxxxS1 Series Surge Absorbers
| Bilde | Manufacturer Part Number | Beskrivelse | Varistorspenning (min) | Varistorspenning (Typ) | Varistorspenning (maks) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ERZ-E11A271S1 | VARISTOR 270V 6KA RADIAL DISC | 247 V | 270 V | 303 V | 0 - Immediate | $9.39 | Vis detaljer |
![]() | ![]() | ERZ-E11A112S1 | VARISTOR 1.1KV 5KA RADIAL DISC | 990 V | 1.1 kV | 1.21 kV | 515 - Immediate | $11.78 | Vis detaljer |
![]() | ![]() | ERZ-E11A241S1 | VARISTOR 240V 6KA RADIAL DISC | 216 V | 240 V | 264 V | 2429 - Immediate | $9.20 | Vis detaljer |
![]() | ![]() | ERZ-E11A221S1 | VARISTOR 220V 6KA RADIAL DISC | 198 V | 220 V | 242 V | 4100 - Immediate | $9.39 | Vis detaljer |
![]() | ![]() | ERZ-E11A821S1 | VARISTOR 820V 5KA RADIAL DISC | 738 V | 820 V | 902 V | 889 - Immediate | $10.63 | Vis detaljer |
![]() | ![]() | ERZ-E11A102S1 | VARISTOR 1KV 5KA RADIAL DISC | 900 V | 1 kV | 1.1 kV | 957 - Immediate | $11.21 | Vis detaljer |
![]() | ![]() | ERZ-E11A751S1 | VARISTOR 750V 5KA RADIAL DISC | 675 V | 750 V | 825 V | 749 - Immediate | $10.63 | Vis detaljer |
![]() | ![]() | ERZ-E11A621S1 | VARISTOR 620V 5KA RADIAL DISC | 558 V | 620 V | 682 V | 0 - Immediate | $4.98 | Vis detaljer |
![]() | ![]() | ERZ-E11A561S1 | VARISTOR 560V 6KA RADIAL DISC | 504 V | 560 V | 616 V | 0 - Immediate | $4.89 | Vis detaljer |
![]() | ![]() | ERZ-E11A471S1 | VARISTOR 470V 6KA RADIAL DISC | 423 V | 470 V | 517 V | 1892 - Immediate | $9.39 | Vis detaljer |