NTHL SiC MOSFETs
onsemi's SiC MOSFETs feature blazing-fast switching, unyielding reliability, and a system humming with efficiency
onsemi's NTHL series silicon carbide (SiC) MOSFETs offer blazing-fast switching, unyielding reliability, and a system humming with efficiency. The NTHL series features low ON resistance and a compact chip size that slash capacitance and gate charge.
High efficiency, fast operation frequency, and a power density that packs a punch in a tiny package, makes this SiC highly advantageous. Say goodbye to noisy EMI and bulky designs. Embrace a whisper-quiet, space-saving powerhouse.
- High junction temperature
- 100% UIL tested
- RoHS compliant
- High-speed switching and low capacitance
- DC/DC converters
- Boost inverters
NTHL SiC MOSFETs
| Bilde | Manufacturer Part Number | Beskrivelse | Teknologi | Drain til Source-spenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NTHL015N065SC1 | SILICON CARBIDE (SIC) MOSFET - 1 | SiCFET (silisiumkarbid) | 650 V | 421 - Immediate | $283.09 | Vis detaljer |
![]() | ![]() | NTHL020N090SC1 | SICFET N-CH 900V 118A TO247-3 | SiCFET (silisiumkarbid) | 900 V | 1555 - Immediate 2700 - Factory Stock | $283.75 | Vis detaljer |
![]() | ![]() | NTHL160N120SC1 | SICFET N-CH 1200V 17A TO247-3 | SiCFET (silisiumkarbid) | 1200 V | 450 - Immediate | $95.42 | Vis detaljer |
![]() | ![]() | NTHL080N120SC1A | SICFET N-CH 1200V 31A TO247-3 | SiCFET (silisiumkarbid) | 1200 V | 84 - Immediate 8100 - Factory Stock | $129.48 | Vis detaljer |
![]() | ![]() | NTHL040N120M3S | SIC MOS TO247-3L 40MOHM 1200V M3 | SiCFET (silisiumkarbid) | 1200 V | 3972 - Immediate 99000 - Factory Stock | $110.30 | Vis detaljer |
![]() | ![]() | NTHL022N120M3S | SILICON CARBIDE (SIC) MOSFET ELI | SiCFET (silisiumkarbid) | 1200 V | 451 - Immediate | $193.09 | Vis detaljer |
![]() | ![]() | NTHL025N065SC1 | SIC MOS TO247-3L 650V | SiCFET (silisiumkarbid) | 650 V | 501 - Immediate | $205.44 | Vis detaljer |
![]() | ![]() | NTHL020N120SC1 | SICFET N-CH 1200V 103A TO247-3 | SiCFET (silisiumkarbid) | 1200 V | 338 - Immediate 900 - Factory Stock | $361.58 | Vis detaljer |
![]() | ![]() | NTHL060N090SC1 | SICFET N-CH 900V 46A TO247-3 | SiCFET (silisiumkarbid) | 900 V | 5325 - Immediate | $134.25 | Vis detaljer |
![]() | ![]() | NTHL1000N170M1 | SILICON CARBIDE (SIC) MOSFET EL | SiCFET (silisiumkarbid) | 1700 V | 380 - Immediate | $54.63 | Vis detaljer |
![]() | ![]() | NTHL070N120M3S | SIC MOS TO247-3L 70MOHM 1200V M3 | SiCFET (silisiumkarbid) | 1200 V | 3280 - Immediate | $84.76 | Vis detaljer |
![]() | ![]() | NTHL060N065SC1 | SIC MOS TO247-3L 650V | SiCFET (silisiumkarbid) | 650 V | 234 - Immediate | $114.32 | Vis detaljer |
![]() | ![]() | NTHL045N065SC1 | SIC MOS TO247-3L 650V | SiCFET (silisiumkarbid) | 650 V | 445 - Immediate 450 - Factory Stock | $136.49 | Vis detaljer |
![]() | ![]() | NTHL030N120M3S | SILICON CARBIDE (SIC) MOSFET EL | SiCFET (silisiumkarbid) | 1200 V | 265 - Immediate | $125.64 | Vis detaljer |
![]() | ![]() | NTHL040N120SC1 | SICFET N-CH 1200V 60A TO247-3 | SiCFET (silisiumkarbid) | 1200 V | 1651 - Immediate 9450 - Factory Stock | $219.29 | Vis detaljer |
![]() | ![]() | NTHL080N120SC1 | SICFET N-CH 1200V 44A TO247-3 | SiCFET (silisiumkarbid) | 1200 V | 0 - Immediate | See Page for Pricing | Vis detaljer |