FUSB307B USB Type-C®/PD DC/DC Solution
onsemi provides a highly integrated, flexible, and simple to use USB Type-C and USB power delivery port controller
More and more non-isolated charging ports are leveraging the latest USB charging standards to be able to charge several types of portable devices from other mobile devices, displays, or hubs. The ON Semiconductos FUSB307B provides system designers a highly integrated, flexible, and simple to use USB Type-C and USB Power Delivery port controller to provide users with a single charging port for all their devices. The FUSB307B simplifies the interface to the system controller, allowing a multi-port USB PD policy engine to be easily implemented by the application processor.
The FUSB307B works in conjunction with onsemi DC/DC power management portfolio to support all the standard voltages defined by the USB Power Delivery standard. The block diagram shown in this product highlight can source up to 20 V at 3 A and includes a boost function allowing the input voltage to be less than the VBUS output voltage to make the best use of the system power available to generate VBUS. In addition to sourcing power, ports using the FUSB307B can also be configured to sink power using the power role swap function defined in the USB Power Delivery standard. With built-in controls for external load switches, DC/DCs, and a simple system interface, the FUSB307B provides the DC/DC designer with all the necessary tools to use the latest USB charging standards.
Please see the onsemi USB Type-C/PD DC/DC solution here.
FUSB307B USB Type-C/PD DC/DC Solution
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCP81239MNTXG | IC REG CTRLR BCK/BOOST I2C 32QFN | 484 - Immediate | $18.30 | Vis detaljer |
![]() | ![]() | NTMFS5C404NT1G | MOSFET N-CH 40V 53A/378A 5DFN | 0 - Immediate 187381 - Marketplace | $86.12 | Vis detaljer |
![]() | ![]() | FPF2895CUCX | IC PWR SWITCH N-CHAN 1:1 24WLCSP | 7772 - Immediate | $20.21 | Vis detaljer |
![]() | ![]() | FUSB307BMPX | IC USB CONTROLLER I2C 16WQFN | 0 - Immediate | $27.88 | Vis detaljer |
![]() | ![]() | FUSB307BVMPX | IC USB CONTROLLER I2C 16WQFN | 0 - Immediate | $7.65 | Vis detaljer |
![]() | ![]() | FUSB252UMX | TYPE-C USB CC WITH D+D- PORT PR | 26219 - Immediate | $9.48 | Vis detaljer |
![]() | ![]() | NB7NPQ1004MMTTWG | IC REDRIVER 2-PORT LIN 42WQFN | 4963 - Immediate | $33.53 | Vis detaljer |
![]() | ![]() | FUSB340TMX | IC USB TYPE C CTLR PROGR 18TMLP | 3225 - Immediate | $9.77 | Vis detaljer |
![]() | ![]() | ESD7104MUTAG | TVS DIODE 5VWM 10VC 10UDFN | 112727 - Immediate | $5.84 | Vis detaljer |