1200 V EliteSiC Diodes
onsemi silicon carbide (SiC) diodes benefits include faster operating frequency, increased power density, and reduced EMI
onsemi EliteSiC Schottky diodes use a technology that provides superior switching performance and higher reliability compared to silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance set silicon carbide as the next generation of power semiconductors. System benefits include high efficiency, fast operating frequency, increased power density, reduced EMI, and reduced system size and cost.
- Ease of paralleling
- High surge current capacitance
- Max junction temperature: +175°C
- No reverse recovery/no forward recovery
- High switching frequency
- Low forward voltage (VF)
- Positive temperature coefficient
- AEC-Q101 qualified and PPAP capable
- Automotive HEV-EV DC/DC converters
- Automotive HEV-EV onboard chargers
- Industrial power
- PFC
- Solar
- UPS
- Welding
1200 V EliteSiC Diodes
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FFSP08120A | DIODE SIL CARB 1200V 8A TO220L | 800 - Immediate 800 - Factory Stock | $67.54 | Vis detaljer |
![]() | ![]() | FFSP05120A | DIODE SIL CARBIDE 1200V TO220L | 0 - Immediate | $24.34 | Vis detaljer |
![]() | ![]() | FFSH20120A-F085 | DIODE SIL CARB 1200V 30A TO2472 | 33 - Immediate | $136.81 | Vis detaljer |
![]() | ![]() | FFSB20120A-F085 | DIODE SIL CARB 1200V 32A TO263 | 620 - Immediate | $136.52 | Vis detaljer |
![]() | ![]() | FFSD10120A | DIODE SIL CARBIDE 1200V TO252AA | 0 - Immediate | $67.35 | Vis detaljer |
![]() | ![]() | FFSH20120A | DIODE SIL CARB 1200V 30A TO2472 | 0 - Immediate | $66.22 | Vis detaljer |
![]() | ![]() | FFSH50120A | DIODE SIL CARB 1200V 77A TO2472 | 757 - Immediate 450 - Factory Stock | $213.20 | Vis detaljer |
![]() | ![]() | FFSD08120A | DIODE SIC 1.2KV 22.5A TO252AA | 5153 - Immediate | $63.11 | Vis detaljer |
![]() | ![]() | FFSP10120A | DIODE SIL CARB 1200V 10A TO220L | 649 - Immediate | $71.67 | Vis detaljer |
![]() | ![]() | FFSH15120A | DIODE SIL CARB 1200V 26A TO2472 | 49 - Immediate | $110.16 | Vis detaljer |
![]() | ![]() | FFSH30120A | DIODE SIL CARB 1200V 46A TO2472 | 0 - Immediate | $108.73 | Vis detaljer |
![]() | ![]() | FFSB10120A | DIODE SIL CARB 1200V 21A TO263 | 61 - Immediate 800 - Factory Stock | $73.21 | Vis detaljer |
![]() | ![]() | FFSH10120A | DIODE SIL CARB 1200V 17A TO2472 | 401 - Immediate 4500 - Factory Stock | $80.91 | Vis detaljer |
![]() | ![]() | FFSH10120A-F155 | DIODE SIL CARB 1200V 17A TO2472 | 180 - Immediate | $88.70 | Vis detaljer |
![]() | ![]() | PCFFS05120AF | DIODE SIL CARBIDE 1200V 5A DIE | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | FFSB10120A-F085 | DIODE SIL CARB 1200V 21A TO263 | 900 - Immediate 4800 - Factory Stock | $81.39 | Vis detaljer |
![]() | ![]() | NDSH20120C | DIODE SIL CARB 1200V 26A TO2472 | 1079 - Immediate 450 - Factory Stock | $102.27 | Vis detaljer |
![]() | ![]() | FFSP20120A | DIODE SIL CARB 1200V 20A TO220L | 448 - Immediate 1600 - Factory Stock | $111.70 | Vis detaljer |
![]() | ![]() | FFSH10120A-F085 | DIODE SIL CARB 1200V 17A TO2472 | 0 - Immediate 16650 - Factory Stock | $89.95 | Vis detaljer |
![]() | ![]() | FFSH20120A-F155 | DIODE SIL CARB 1200V 30A TO2472 | 577 - Immediate | $130.94 | Vis detaljer |
Other Wide Bandgap Solutions
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NTHL080N120SC1 | SICFET N-CH 1200V 44A TO247-3 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NDSH25170A | DIODE SIL CARB 1700V 25A TO2472 | 804 - Immediate | $168.75 | Vis detaljer |
![]() | ![]() | NCD57001DWR2G | DGTL ISO 5KV 1CH GATE DVR 16SOIC | 1223 - Immediate | $44.26 | Vis detaljer |
![]() | ![]() | FFSB0665B | DIODE SIL CARBIDE 650V 8A TO263 | 480 - Immediate 8800 - Factory Stock | $28.96 | Vis detaljer |
![]() | ![]() | NCP51705MNTXG | IC GATE DRVR LOW-SIDE 24QFN | 721 - Immediate 84000 - Factory Stock | $40.98 | Vis detaljer |