BFU5xx RF Transistors
NXP's BFU5xx transistor family is designed to meet the latest requirements on high-frequency applications
NXP's BFU5xx transistor family is designed to meet the latest requirements on high-frequency applications (up to 2 GHz) such as communication, automotive, and industrial equipment. As soon as fast, low-noise, analog-signal processing is required, combined with medium- to high-voltage swings, the BFU5xx transistors are the perfect choice. Due to the high gain at low supply current, these transistors also work well in battery-fed equipment.
- AEC-Q101 qualified
- Minumum noise figure (NFmin): 0.7 dB at 900 MHz
- Maximum stable gain: 18 dB at 900 MHz
- 11 GHz fT silicon technology
- Combined excellent performance of high gain, low noise, and high breakdown voltage
- ISM applications (LNAs, oscillators) in consumer, industrial, and automotive applications
- Application requiring high supply and high breakdown voltages
- Broadband amplifiers up to 2 GHz
BFU5xx
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BFU520AR | RF TRANS NPN 12V 10GHZ SOT-23 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BFU520R | RF TRANS NPN 12V 10.5GHZ SOT143B | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BFU520WX | RF TRANS NPN 12V 10GHZ SC-70 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BFU520XAR | RF TRANS NPN 12V 10.5GHZ SOT143B | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BFU520XRR | RF TRANS NPN 12V 10.5GHZ SOT143R | 1793 - Immediate | $3.07 | Vis detaljer |
![]() | ![]() | BFU520YX | RF TRANS 2 NPN 12V 10GHZ 6-TSSOP | 290 - Immediate | $9.10 | Vis detaljer |
![]() | ![]() | BFU530AR | RF TRANS NPN 12V 11GHZ SOT-23 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BFU530R | RF TRANS NPN 12V 11GHZ SOT-143B | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BFU530WX | RF TRANS NPN 12V 11GHZ SC-70 | 5033 - Immediate | $5.27 | Vis detaljer |
![]() | ![]() | BFU530XAR | RF TRANS NPN 12V 11GHZ SOT-143B | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BFU530XRR | RF TRANS NPN 12V 11GHZ SOT-143R | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BFU550AR | RF TRANS NPN 12V 11GHZ SOT-23 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BFU550R | RF TRANS NPN 12V 11GHZ SOT-143B | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BFU550WX | RF TRANS NPN 12V 11GHZ SC-70 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BFU550XAR | RF TRANS NPN 12V 11GHZ SOT-143B | 0 - Immediate | $5.08 | Vis detaljer |
![]() | ![]() | BFU550XRR | RF TRANS NPN 12V 11GHZ SOT-143R | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BFU580GX | RF TRANS NPN 12V 11GHZ SC-73 | 0 - Immediate | $8.24 | Vis detaljer |
![]() | ![]() | BFU580QX | RF TRANS NPN 12V 10.5GHZ SOT89-3 | 0 - Immediate | $9.20 | Vis detaljer |
![]() | ![]() | BFU590GX | RF TRANS NPN 12V 8.5GHZ SC-73 | 0 - Immediate | $11.30 | Vis detaljer |
![]() | ![]() | BFU590QX | RF TRANS NPN 12V 8GHZ SOT-89 3 | 0 - Immediate | $10.63 | Vis detaljer |
Eval Boards
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | OM7960 | KIT EVAL BFU520W, 530W, 550W | 0 - Immediate | $1,743.41 | Vis detaljer |
![]() | ![]() | OM7961 | KIT EVAL BFU520A, 530A, 550A | 0 - Immediate | $1,743.41 | Vis detaljer |
![]() | ![]() | OM7962/BFU5XXUL | KIT EVAL BFU520, 530, 550 | 0 - Immediate | $2,145.74 | Vis detaljer |
![]() | ![]() | OM7963 | KIT EVAL BFU520X, 530X, 550X | 0 - Immediate | $1,556.62 | Vis detaljer |
![]() | ![]() | OM7964/BFU5XXXRUL | KIT EVAL BFU520XR, 530XR, 550XR | 0 - Immediate | $2,145.74 | Vis detaljer |