Stacked D-Sub I/O Connectors

Norcomp's connectors are designed for applications requiring multiple connector ports with limited PCB space

Image of Norcomp Stacked D-Sub I/O ConnectorsThe condensed footprint of Norcomp's dual port D-sub solution is available in four industry sizes, three connector spacing options, and six hardware configurations for one of the broadest stacked D-sub offerings on the market in standard and high-density variations.

Stacked D-sub I/O connectors are designed for applications requiring multiple connector ports with limited PCB space. Two right angle D-sub connectors are stacked one on top of another, creating a single dual-port connector with a very condensed footprint.

Features Applications
  • Available in four industry standard sizes:
    • Standard density: 9, 15, 25, 37
  • Available in three connector spacing options: 0.625”, 0.750”, 0.900”
  • Available in six hardware configurations
  • High-temperature UL94 V-0 thermoplastic (260°C process temp)
  • High performance stamped contacts
  • Communications
  • Instrumentation
  • Medical
  • Computers/peripherals
  • Commercial industry
  • Test labs
  • Gaming industry

178 Series

BildeManufacturer Part NumberBeskrivelseAntall raderMonteringstypeTilgjengelig antall PrisVis detaljer
CONN D-SUB RCPT 9POS R/A SLDR178-009-513R491CONN D-SUB RCPT 9POS R/A SLDR2, 2Panelmontering, Gjennomgående hull, Høyrevinklet1935 - Immediate$81.33Vis detaljer
CONN D-SUB RCPT 9POS R/A SLDR178-009-513R691CONN D-SUB RCPT 9POS R/A SLDR2, 2Panelmontering, Gjennomgående hull, Høyrevinklet1503 - Immediate$81.33Vis detaljer
CONN D-SUB PLUG 9POS R/A SLDR178-009-613R491CONN D-SUB PLUG 9POS R/A SLDR2, 2Panelmontering, Gjennomgående hull, Høyrevinklet1370 - Immediate$81.33Vis detaljer
CONN D-SUB PLUG 9POS R/A SLDR178-009-613R571CONN D-SUB PLUG 9POS R/A SLDR2, 2Panelmontering, Gjennomgående hull, Høyrevinklet5131 - Immediate$83.34Vis detaljer
CONN D-SUB PLUG/RCPT 9P R/A SLDR178-009-413R571CONN D-SUB PLUG/RCPT 9P R/A SLDR2, 2Panelmontering, Gjennomgående hull, Høyrevinklet4287 - Immediate$83.34Vis detaljer
CONN D-SUB RCPT 9POS R/A SLDR178-009-513R571CONN D-SUB RCPT 9POS R/A SLDR2, 2Panelmontering, Gjennomgående hull, Høyrevinklet4223 - Immediate$83.34Vis detaljer

179 Series

BildeManufacturer Part NumberBeskrivelseAntall raderMonteringstypeTilgjengelig antall PrisVis detaljer
CONN D-SUB RCPT 9POS R/A SLDR179-009-513R571CONN D-SUB RCPT 9POS R/A SLDR2, 2Kortkant, Gjennomgående hull, Høyrevinklet2519 - Immediate$83.34Vis detaljer
CONN D-SUB PLUG 9POS R/A SLDR179-009-613R571CONN D-SUB PLUG 9POS R/A SLDR2, 2Kortkant, Gjennomgående hull, Høyrevinklet163 - Immediate$83.34Vis detaljer
CONN D-SUB RCPT 37POS R/A SLDR179-037-513R571CONN D-SUB RCPT 37POS R/A SLDR2, 2Kortkant, Gjennomgående hull, Høyrevinklet259 - Immediate$191.20Vis detaljer
CONN D-SUB PLUG 15POS R/A SLDR179-015-613R571CONN D-SUB PLUG 15POS R/A SLDR2, 2Kortkant, Gjennomgående hull, Høyrevinklet130 - Immediate$105.56Vis detaljer
CONN D-SUB RCPT 15POS R/A SLDR179-015-513R571CONN D-SUB RCPT 15POS R/A SLDR2, 2Kortkant, Gjennomgående hull, Høyrevinklet354 - Immediate$110.26Vis detaljer
CONN D-SUB PLG/RCPT 15P R/A SLDR179-015-313R571CONN D-SUB PLG/RCPT 15P R/A SLDR2, 2Kortkant, Gjennomgående hull, Høyrevinklet120 - Immediate$110.26Vis detaljer

189 Series

BildeManufacturer Part NumberBeskrivelseAntall raderMonteringstypeTilgjengelig antall PrisVis detaljer
CONN D-SUB PLUG/RCPT 9P R/A SLDR189-009-413R491CONN D-SUB PLUG/RCPT 9P R/A SLDR2, 2Panelmontering, Gjennomgående hull, Høyrevinklet946 - Immediate$81.33Vis detaljer
CONN D-SUB PLUG/RCPT 9P R/A SLDR189-009-413R571CONN D-SUB PLUG/RCPT 9P R/A SLDR2, 2Panelmontering, Gjennomgående hull, Høyrevinklet6146 - Immediate$83.34Vis detaljer
CONN D-SUB PLUG 9POS R/A SLDR189-009-613R571CONN D-SUB PLUG 9POS R/A SLDR2, 2Panelmontering, Gjennomgående hull, Høyrevinklet3032 - Immediate$83.34Vis detaljer
CONN D-SUB RCPT 9POS R/A SLDR189-009-513R571CONN D-SUB RCPT 9POS R/A SLDR2, 2Panelmontering, Gjennomgående hull, Høyrevinklet865 - Immediate$83.34Vis detaljer
CONN D-SUB RCPT 25POS R/A SLDR189-025-513R571CONN D-SUB RCPT 25POS R/A SLDR2, 2Panelmontering, Gjennomgående hull, Høyrevinklet1074 - Immediate$117.54Vis detaljer
CONN D-SUB PLG/RCPT 25P R/A SLDR189-025-313R571CONN D-SUB PLG/RCPT 25P R/A SLDR2, 2Panelmontering, Gjennomgående hull, Høyrevinklet987 - Immediate$117.54Vis detaljer
Published: 2018-06-13