CDF NANOOK Series D-Sub Connectors
NorComp D-sub connectors are a reliable solution designed for PCB-based applications requiring both power and signal in a single connector
The NorComp CDF NANOOK solder D-sub connector is a versatile and reliable solution designed for PCB-based applications requiring both power and signal in a single connector. Part of the NorComp Combo-D family, this series integrates high-current power contacts alongside standard signal pins within a single D-sub shell. This mixed-contact arrangement allows for a compact design that saves valuable board space and simplifies system architecture. The right-angle design is ideal for applications where space is at a premium and a low-profile connection is needed, routing the cable parallel to the PCB. Constructed with a nickel-plated steel shell for enhanced EMI/RFI shielding, these connectors are built for durability. The machined brass contacts are available with a gold flash or 30 µ" gold plating, providing a robust and reliable electrical connection. Available in various industry-standard contact configurations, the NorComp CDF series is a proven solution for a wide range of demanding environments and applications.
- Combo-D mixed-contact design for power and signal
- Right-angle termination for PCB mounting
- Nickel-plated steel shell for EMI/RFI shielding
- Machined contacts with a choice of gold plating (gold flash or 30 µ")
- Available in various contact configurations: e.g., 3W3, 7W2, 9W4, 13W3, 17W2
- Power contacts are available with either 20 A or 40 A ratings
- Insulator material: PBT, UL 94V-0
- Operating temperature range: -25°C to +85°C
- Meets IP67 ingress protection requirements
- Non-removable contacts for high reliability
- Variety of mounting hardware options, including board locks and screw locks
- Suitable for automated PCB assembly processes
- Robust and durable construction
- Mates with other Combo-D connectors
- Industrial control systems
- Telecommunications equipment
- Medical devices
- Test and measurement equipment
- Computer peripherals
- Robotics
- Data communication
- Power supplies
- Aerospace and defense
- Marine electronics
- Factory automation
- Security systems
- LED lighting systems
- Automotive diagnostic tools
- Renewable energy systems
CDF NANOOK Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CDFV3W3113L211 | CONN D-SUB PLG 3POS PNL MNT SLDR | 106 - Immediate | $129.03 | Vis detaljer |
![]() | ![]() | CDFR7W2113L261 | CONN D-SUB PLUG 7POS R/A SOLDER | 102 - Immediate | $160.45 | Vis detaljer |
![]() | ![]() | CDFS7W2103L211 | CONN D-SUB PLUG 7POS PNL MNT | 0 - Immediate | $133.53 | Vis detaljer |
![]() | ![]() | CDFS7W2203L411 | CONN D-SUB RCPT 7POS PNL MNT | 46 - Immediate | $136.79 | Vis detaljer |
![]() | ![]() | CDFR7W2113L211 | CONN D-SUB PLUG 7POS R/A SOLDER | 0 - Immediate | $142.73 | Vis detaljer |
![]() | ![]() | CDFR7W2213L461 | CONN D-SUB RCPT 7POS R/A SOLDER | 74 - Immediate | $162.46 | Vis detaljer |
![]() | ![]() | CDFS13W3103L211 | CONN D-SUB PLUG 13POS PNL MNT | 45 - Immediate | $175.68 | Vis detaljer |
![]() | ![]() | CDFS9W4203L411 | CONN D-SUB RCPT 9POS PNL MNT | 15 - Immediate | $178.56 | Vis detaljer |
![]() | ![]() | CDFS13W3203L211 | CONN D-SUB RCPT 13POS PNL MNT | 47 - Immediate | $178.56 | Vis detaljer |
![]() | ![]() | CDFR9W4213L261 | CONN D-SUB RCPT 9POS R/A SOLDER | 45 - Immediate | $209.98 | Vis detaljer |
![]() | ![]() | CDFV3W3113L411 | CONN D-SUB PLG 3POS PNL MNT SLDR | 54 - Immediate | $129.03 | Vis detaljer |
![]() | ![]() | CDFS3W3103L411 | CONN D-SUB PLUG 3POS PNL MNT | 40 - Immediate | $129.03 | Vis detaljer |
![]() | ![]() | CDFS3W3203L211 | CONN D-SUB RCPT 3POS PNL MNT | 52 - Immediate | $130.66 | Vis detaljer |
![]() | ![]() | CDFV3W3213L411 | CONN D-SUB RCPT 3POS PNL MT SLDR | 54 - Immediate | $130.66 | Vis detaljer |
![]() | ![]() | CDFV3W3213L211 | CONN D-SUB RCPT 3POS PNL MT SLDR | 51 - Immediate | $130.66 | Vis detaljer |
![]() | ![]() | CDFV7W2113L211 | CONN D-SUB PLG 7POS PNL MNT SLDR | 45 - Immediate | $130.66 | Vis detaljer |
![]() | ![]() | CDFS3W3203L411 | CONN D-SUB RCPT 3POS PNL MNT | 41 - Immediate | $130.66 | Vis detaljer |
![]() | ![]() | CDFV7W2113L411 | CONN D-SUB PLG 7POS PNL MNT SLDR | 21 - Immediate | $130.66 | Vis detaljer |
![]() | ![]() | CDFV7W2213L211 | CONN D-SUB RCPT 7POS PNL MT SLDR | 53 - Immediate | $133.53 | Vis detaljer |
![]() | ![]() | CDFS7W2103L411 | CONN D-SUB PLUG 7POS PNL MNT | 31 - Immediate | $133.53 | Vis detaljer |