GYA Series Capacitors
Nichicon's low-impedance, surface-mount, aluminum electrolytic capacitors have a wide temperature range
Nichicon's GYA series are low-impedance, surface-mount, aluminum electrolytic capacitors with a temperature range of -55°C to +125°C and a life expectancy of 2,000 to 4,000 hours at +125°C. This series has the same or similar case size as the equivalent aluminum electrolytic and polymer capacitors.
- Capacitance range: 10 µF to 470 µF
- Dimensions (case sizes): 6.3 mm x 6.1 mm, 6.3 mm x 8 mm, 6.3 mm x 8.7 mm, 8 mm x 10.5 mm, 8 mm x 11 mm, 10 mm x 10.5 mm, and 10 mm x 11 mm
- Terminal type: surface-mount
- Long life: 2,000 to 4,000 hours at 125°C
- Voltage range: 63 V to 80 V
- Automotive/transportation
- Industrial
- Communications
GYA Series Capacitors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | GYA1V151MCW1GS | CAP ALUMHYB 150UF 20% 35V SMD | 875 - Immediate | $14.94 | Vis detaljer |
![]() | ![]() | GYA1E221MCW1GS | CAP ALUMHYB 220UF 20% 25V SMD | 0 - Immediate | $14.94 | Vis detaljer |
![]() | ![]() | GYA1V470MCQ1GS | CAP ALUM HYBRID 47UF 20% 35V SMD | 4019 - Immediate | $9.96 | Vis detaljer |
![]() | ![]() | GYA1C151MCW1GS | CAP ALUMHYB 150UF 20% 16V SMD | 921 - Immediate | $12.74 | Vis detaljer |
![]() | ![]() | GYA1E101MCW1GS | CAP ALUMHYB 100UF 20% 25V SMD | 4578 - Immediate | $12.55 | Vis detaljer |
![]() | ![]() | GYA1E331MCW1GS | CAP ALUMHYB 330UF 20% 25V SMD | 4240 - Immediate | $16.86 | Vis detaljer |
![]() | ![]() | GYA1V271MCW1GS | CAP ALUMHYB 270UF 20% 35V SMD | 1470 - Immediate | $17.05 | Vis detaljer |
![]() | ![]() | GYA1H101MCW1GS | CAP ALUMHYB 100UF 20% 50V SMD | 1404 - Immediate | $16.86 | Vis detaljer |
![]() | ![]() | GYA1C471MCW1GS | CAP ALUMHYB 470UF 20% 16V SMD | 1354 - Immediate | $17.15 | Vis detaljer |
![]() | ![]() | GYA1J560MCW1GS | CAP ALUM HYBRID 56UF 20% 63V SMD | 1040 - Immediate | $16.86 | Vis detaljer |
![]() | ![]() | GYA1H680MCW1GS | CAP ALUM HYBRID 68UF 20% 50V SMD | 835 - Immediate | $14.94 | Vis detaljer |
![]() | ![]() | GYA1C271MCW1GS | CAP ALUMHYB 270UF 20% 16V SMD | 1073 - Immediate | $14.94 | Vis detaljer |
![]() | ![]() | GYA1J330MCW1GS | CAP ALUM HYBRID 33UF 20% 63V SMD | 1460 - Immediate | $14.85 | Vis detaljer |
![]() | ![]() | GYA1H101MCQ1GS | CAP ALUMHYB 100UF 20% 50V SMD | 1016 - Immediate | $14.56 | Vis detaljer |
![]() | ![]() | GYA1J100MCQ1GS | CAP ALUM HYBRID 10UF 20% 63V SMD | 63 - Immediate | $9.96 | Vis detaljer |
![]() | ![]() | GYA1V680MCW1GS | CAP ALUM HYBRID 68UF 20% 35V SMD | 1419 - Immediate | $12.55 | Vis detaljer |
![]() | ![]() | GYA1H680MCQ1GS | CAP ALUM HYBRID 68UF 20% 50V SMD | 514 - Immediate | $12.64 | Vis detaljer |
![]() | ![]() | GYA1E560MCQ1GS | CAP ALUM HYBRID 56UF 20% 25V SMD | 3157 - Immediate | $9.96 | Vis detaljer |
![]() | ![]() | GYA1K220MCQ1GS | CAP ALUM HYBRID 22UF 20% 80V SMD | 760 - Immediate | $14.46 | Vis detaljer |
![]() | ![]() | GYA1J560MCQ1GS | CAP ALUM HYBRID 56UF 20% 63V SMD | 695 - Immediate | $14.46 | Vis detaljer |