Ultra-Fit TPA Cable Assemblies
Molex's Ultra-Fit TPA cable assemblies provide ease of design, prototyping, and production
Molex's standard Ultra-Fit TPA cable assemblies deliver an off-the-shelf solution with a variety of cable lengths and a high-density, compact connector to facilitate both prototyping and global production. Ultra-Fit connectors additionally eliminate same-circuit-size cross mating, optimize space savings, and reduce terminal back out with low mating force.
- Multi-color cable configurations with Ultra-Fit TPA connectors are designed to support development and production programs
- Multi-color cables ensure correct connection
- UL 1061 discrete wires are ready to use in electronic appliance applications.
- Provides ease of design, prototyping, and production
- Pin-to-pin mapping from receptacle to PCB header provides ready-to-use, plug-and-play connections
- Assembled in ISO/TS16949-certified facilities ensures high quality and meets current automotive industry standards
- Ultra-Fit TPA receptacles’ density and premium housing features eliminate cross mating, optimize space savings, reduce terminal back out, and provide a low mating force
- Meets 2011/65/EU RoHS compliance
- Decreases engineering time and resources
- Data / computing
- High-end computing
- Personal computers
- Hard/optical disk drives
- Consumer / home appliance
- Fitness
- Home appliances
- Home entertainment
- Home office
- Home security
- Gaming consoles
- Portable electronic devices
- Medical
- Patient monitors
- Telehealth
- Healthcare IT
- Other Markets
- Industrial equipment
- Office equipment
- Military systems
Cable Assemblies
| Bilde | Manufacturer Part Number | Beskrivelse | Antall rader | Avstand - kontakt | Funksjoner | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0451330201 | ULTRAFIT 2 CIRCUIT BLACK 150MM | 1 | - | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 0451330203 | ULTRAFIT 2 CIRCUIT BLACK 300MM | 1 | - | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 0451330210 | ULTRAFIT 2 CIRCUIT BLACK 1M | 1 | - | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 0451330401 | ULTRAFIT 4 CIRCUIT BLACK 150MM | 2 | - | Smekklås | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 0451330403 | ULTRAFIT 4 CIRCUIT BLACK 300MM | 2 | - | Smekklås | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 0451330410 | ULTRAFIT 4 CIRCUIT BLACK 1M | 2 | - | Smekklås | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 0451330601 | ULTRAFIT 6 CIRCUIT BLACK 150MM | 2 | - | Smekklås | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 0451330603 | ULTRAFIT 6 CIRCUIT BLACK 300MM | 2 | - | Smekklås | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 0451330610 | ULTRAFIT 6 CIRCUIT BLACK 1M | 2 | - | Smekklås | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 0451330801 | ULTRAFIT 8 CIRCUIT BLACK 150MM | 2 | - | Smekklås | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 0451330803 | ULTRAFIT 8 CIRCUIT BLACK 300MM | 2 | - | Smekklås | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 0451330810 | ULTRAFIT 8 CIRCUIT BLACK 1M | 2 | - | Smekklås | 0 - Immediate | See Page for Pricing | Vis detaljer |