EXTreme LPHPower Connector
Molex's connectors can be mated in a right-angle, co-planar, or vertical orientations
Molex's EXTreme LPHPower connector is a mixed, high-current, power-and-signal connector system that picks up where traditional connectors leave off. Designed with power blades parallel to the PC board, the extremely low-profile height of only 7.50 mm allows greater system airflow while taking up 53% less space than traditional connectors with the same current rating.
Molex's EXTreme LPHPower connector provides up to 127.0 A per linear inch of space, has two isolated power blades in each housing bay, and can be mated in a right-angle, co-planar, or vertical orientation. EXTreme LPHPower can be mated in a traditional two-piece connector system, or as a one-piece receptacle-to-card-edge/busbar application.
- Networking:
- 1U rack box
- Backplanes
- Power supplies
- Servers
- Industrial:
- Industrial controls
- Data/communications:
- Test equipment
- Workstations
- Telecommunications:
- Routers
- Switches
EXTreme LPHPower Connector
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0461120201 | CONN RCPT LPHPOWER 2POS PCB | 1170 - Immediate | $56.57 | Vis detaljer |
![]() | ![]() | 0461144121 | CONN RCPT LPHPOWER 16POS PCB | 1189 - Immediate | $99.86 | Vis detaljer |
![]() | ![]() | 0461144120 | CONN RCPT LPHPOWER 16POS PCB | 1474 - Immediate | $77.16 | Vis detaljer |
![]() | ![]() | 0461144241 | CONN RCPT LPHPOWER 28POS PCB | 368 - Immediate | $111.51 | Vis detaljer |
![]() | ![]() | 0459854113 | CONN PLUG LPHPOWER 16POS PCB | 1158 - Immediate | $158.07 | Vis detaljer |
![]() | ![]() | 0459844343 | CONN RCPT LPHPOWER 28POS PCB | 1483 - Immediate | $180.97 | Vis detaljer |
![]() | ![]() | 0459840007 | CONN RCPT LPHPOWER 26POS PCB | 125 - Immediate | $260.15 | Vis detaljer |
![]() | ![]() | 0461130121 | CONN RCPT LPHPOWER 12POS PCB | 2024 - Immediate | $50.51 | Vis detaljer |
![]() | ![]() | 0461141017 | CONN RCPT LPHPOWER 26POS PCB | 7 - Immediate | $167.21 | Vis detaljer |
![]() | ![]() | 0461142161 | CONN RCPT LPHPOWER 18POS PCB | 0 - Immediate | $78.02 | Vis detaljer |
![]() | ![]() | 0461120403 | CONN RCPT LPHPOWER 4POS PCB | 29 - Immediate | $99.86 | Vis detaljer |
![]() | ![]() | 0459844123 | CONN RCPT LPHPOWER 20POS PCB | 487 - Immediate | $161.53 | Vis detaljer |
![]() | ![]() | 0461144321 | CONN RCPT LPHPOWER 36POS PCB | 181 - Immediate | $122.57 | Vis detaljer |
![]() | ![]() | 0461120801 | CONN RCPT LPHPOWER 8POS PCB | 853 - Immediate | $89.76 | Vis detaljer |
![]() | ![]() | 0459844143 | CONN RCPT LPHPOWER 28POS PCB | 0 - Immediate | $172.12 | Vis detaljer |
![]() | ![]() | 0459854411 | CONN PLUG LPHPOWER 16POS PCB | 61 - Immediate | $177.50 | Vis detaljer |
![]() | ![]() | 0459854231 | CONN PLUG LPHPOWER 24POS PCB | 11 - Immediate | $109.00 | Vis detaljer |
![]() | ![]() | 0459854422 | CONN PLUG LPHPOWER 20POS PCB | 106 - Immediate | $183.37 | Vis detaljer |
![]() | ![]() | 0459844342 | CONN RCPT LPHPOWER 28POS PCB | 0 - Immediate | $180.97 | Vis detaljer |
![]() | ![]() | 0459844441 | CONN RCPT LPHPOWER 28POS PCB | 0 - Immediate | $189.72 | Vis detaljer |