PIC32MZ EF Series MCUs
Microchip offers the PIC32MZ EF embedded connectivity MCU family with 2 MB Flash, 512 KB RAM, FPU, and 330 DMIPS
Microchip's PIC32MZ EF series is powered by Imagination’s MIPS M-Class core at 200 MHz / 330 DMIPS and 3.28 CoreMarks / MHz, along with dual-panel, live-update Flash (up to 2 MB), large RAM (512 KB), and the widest selection of connectivity peripherals in the entire PIC32 portfolio, including a 10/100 Ethernet MAC, high-speed USB MAC / PHY, and dual CAN ports. It features an integrated hardware floating point unit (FPU) for high performance and lower latency in intensive single and double-precision math applications.
Many embedded applications are adding better graphics displays and the PIC32MZ EF, in the LCCG configuration, can support up to a WVGA display without the added cost of external graphics controllers.
Microchip’s award-winning MPLAB® Harmony integrated software framework provides a modular, pre-tested, and easy-to-use graphical user interface (GUI)-based development ecosystem that helps ease integration, reduce testing, and speed adaptation to quickly changing market demands, enabling designers to focus on product development.
The MPLAB Harmony framework provides integrated support for graphical user interface design with the MPLAB Harmony graphics composer (MHGC). MHGC is a GUI design tool that is integrated as part of the MPLAB Harmony configurator (MHC). This tool with its WYSIWYG interface allows a user to easily configure and visually design for the MPLAB Harmony graphics primitive library and the MPLAB Harmony graphics object layer. It combines the features of graphical entry and emulation with the selection of hardware drivers and interactive events. It can be suited to meet your memory needs, which enables programming and debugging of the Microchip PIC32 microcontroller, all from within the same development environment.
PIC32MZ EF Series MCUs
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PIC32MZ2048EFM144-I/PL | IC MCU 32BIT 2MB FLASH 144LQFP | 319 - Immediate | $165.24 | Vis detaljer |
![]() | ![]() | PIC32MZ2048EFH064-I/PT | IC MCU 32BIT 2MB FLASH 64TQFP | 774 - Immediate | $140.43 | Vis detaljer |
![]() | ![]() | PIC32MZ2048EFH144-I/PL | IC MCU 32BIT 2MB FLASH 144LQFP | 1240 - Immediate | $162.85 | Vis detaljer |
![]() | ![]() | PIC32MZ0512EFK064-I/PT | IC MCU 32BIT 512KB FLASH 64TQFP | 492 - Immediate | $107.77 | Vis detaljer |
![]() | ![]() | PIC32MZ1024EFG064-I/PT | IC MCU 32BIT 1MB FLASH 64TQFP | 132 - Immediate | $122.81 | Vis detaljer |
![]() | ![]() | PIC32MZ1024EFG100-I/PT | IC MCU 32BIT 1MB FLASH 100TQFP | 701 - Immediate | $130.37 | Vis detaljer |