DM330030 Curiosity Development Board
Microchip's cost-effective demonstration platform for the dsPIC33CK DSC family is ideal for industrial applications
Microchip's DM330030 Curiosity development board is a cost-effective demonstration platform for the dsPIC33CK family of single-core, high-performance digital signal controllers (DSCs) and enables users to take full advantage of Microchip’s MPLAB® X IDE. The board includes an integrated programmer/debugger and requires no additional hardware, making it the perfect starting point to explore the dsPIC33CK DSC family. The Curiosity board features the dsPIC33CK256MP508 DSC and is ideal for motor control and industrial applications.
- dsPIC33CK256MP508 single-core high-performance DSC
- Integrated PICkit™ on-board (PKOB) programmer/debugger
- 2x mikroBUS™ interfaces for hardware expansion, compatible with a wide range of MikroElektronika's click boards™
- 3.3 V LDO powers the dsPIC33CK and external circuitry
- Configurable jumper for selecting ±5 V USB power or external power
- Analog input filter sections for three op-amps
- MCP6021 op-amp voltage reference generator
- 1x red/green/blue (RGB) LED
- 2x general purpose green indicator LED
- 3x general purpose pushbuttons
- 1x MCLR reset pushbutton
- 10k potentiometer
- USB-to-UART interface
- Female, 100 mm pitch, I/O pin access headers for probing and connecting target MCU GPIO pins
DM330030 Curiosity Development Board
| Bilde | Manufacturer Part Number | Beskrivelse | Kjerneprosessor | Plattform | Innhold | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DM330030 | DSPIC33CK CURIOSITY DEVELOPMENT | - | Curiosity | Kort | 82 - Immediate | $507.98 | Vis detaljer |
dsPIC33CK DSCs
| Bilde | Manufacturer Part Number | Beskrivelse | Antall I/O (innganger/utganger) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DSPIC33CK32MP102-I/2N | IC MCU 16BIT 32KB FLASH 28UQFN | 21 | 23 - Immediate | $14.66 | Vis detaljer |
![]() | ![]() | DSPIC33CK32MP102-I/SS | IC MCU 16BIT 32KB FLASH 28SSOP | 21 | 1666 - Immediate | $15.52 | Vis detaljer |
![]() | ![]() | DSPIC33CK32MP503T-I/M5 | IC MCU 16BIT 32KB FLASH 36UQFN | 29 | 0 - Immediate | $30.94 | Vis detaljer |
![]() | ![]() | DSPIC33CK64MP203T-I/M5 | IC MCU 16BIT 64KB FLASH 36UQFN | 29 | 3250 - Immediate | $18.49 | Vis detaljer |
![]() | ![]() | DSPIC33CK32MP103-I/M5 | IC MCU 16BIT 32KB FLASH 36UQFN | 27 | 0 - Immediate | $15.21 | Vis detaljer |
![]() | ![]() | DSPIC33CK32MP102-E/2N | IC MCU 16BIT 32KB FLASH 28UQFN | 21 | 113 - Immediate | $16.09 | Vis detaljer |
MikroElektronika mikroBUS™ click boards™
| Bilde | Manufacturer Part Number | Beskrivelse | Funksjon | Brukt IC/del | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MIKROE-2000 | HEART RATE CLICK | Hjertefrekvens | MAX30100 | 3 - Immediate | $220.32 | Vis detaljer |
![]() | ![]() | MIKROE-988 | BOARD CAN-SPI CLICK 5V MIKROBUS | CANbus | MCP2515, MCP2551 | 24 - Immediate | $239.48 | Vis detaljer |
![]() | ![]() | MIKROE-1917 | COUNTER CLICK | Teller | LS7366R | 190 - Immediate | $287.38 | Vis detaljer |
![]() | ![]() | MIKROE-989 | BOARD ACCY RS485 CLICK 3.3V | RS485 | SN65HVD12 | 83 - Immediate | $210.74 | Vis detaljer |
![]() | ![]() | MIKROE-1195 | IRDA2 CLICK MCP2120 TFDU4101 | IrDA | MCP2120, TFDU4101 | 15 - Immediate | $296.96 | Vis detaljer |
![]() | ![]() | MIKROE-1630 | BOARD AIR QUALITY CLICK | Luftkvalitet | MQ-135 | 2 - Immediate | $191.58 | Vis detaljer |
![]() | ![]() | MIKROE-2405 | SKYWIRE CLICK | Modem | MCP1826 | 2 - Immediate | $220.32 | Vis detaljer |
![]() | ![]() | MIKROE-1878 | DEV BOARD I2C ISOLATOR CLICK | Isolator | ISO1540 | 8 - Immediate | $210.74 | Vis detaljer |
![]() | ![]() | MIKROE-1838 | DEV BOARD EXPAND 2 CLICK | GPIO | MCP23017 | 18 - Immediate | $134.11 | Vis detaljer |