MLX90641 High-Temperature Infrared Thermal Sensor Array

Melexis' thermal sensor array is able to accurately measure temperatures from -40°C to +300°C

Image of Melexis' MLX90641 Infrared Thermal Sensor Array The MLX90641 IR array from Melexis is 16x12 pixels in a TO-39 package and is able to accurately measure temperatures from -40°C to +300°C. This far infrared (FIR) thermal sensor array has lower thermal noise than the MLX90640. Although an evaluation board is available, the sensor must be purchased separately as EVB90640-41-ND only includes the MLX90640.

Features
  • Extended operating temperature range options from -40°C to +125°C
  • Enhanced thermal stability
  • Low noise equivalent temperature difference (NETD) of 0.1 K RMS at 4 Hz refresh rate
  • I²C compatible digital interface
  • Programmable refresh rate in steps between 0.5 Hz and 64 Hz
Applications
  • Automotive body, HVAC, comfort, and lighting
  • Non-automotive transportation
  • Building, security, home, and office automation
  • Industrial and robotics
  • White goods and household appliances

MLX90641 Infrared Thermal Sensor Array

BildeManufacturer Part NumberBeskrivelseDeteksjonstemperatur - lokalDeteksjonstemperatur - eksternTilgjengelig antall PrisVis detaljer
SENS TEMP 16X12 120FOV 125C TO39MLX90641KSF-BCA-000-SPSENS TEMP 16X12 120FOV 125C TO39-40°C – 125°C-32 - Immediate$318.80Vis detaljer
SENSOR TEMP 16X12 120FOV TO39MLX90641ESF-BCA-000-SPSENSOR TEMP 16X12 120FOV TO39-40°C – 85°C-45 - Immediate$238.43Vis detaljer
SENSOR TEMP 16X12 60FOV TO39MLX90641ESF-BCB-000-SPSENSOR TEMP 16X12 60FOV TO39-40°C – 85°C-41 - Immediate$238.43Vis detaljer
SENSOR TEMP 16X12 60FOV TO39MLX90641ESF-BCB-000-TUSENSOR TEMP 16X12 60FOV TO39-40°C – 85°C-504 - Immediate$238.43Vis detaljer
SENS TEMP 16X12 60FOV 125C TO39MLX90641KSF-BCB-000-SPSENS TEMP 16X12 60FOV 125C TO39-40°C – 125°C-0 - Immediate$302.32Vis detaljer
SENS TEMP 16X12 60FOV 125C TO39MLX90641KSF-BCB-000-TUSENS TEMP 16X12 60FOV 125C TO39-40°C – 125°C-845 - Immediate$302.32Vis detaljer

Evaluation Board

BildeManufacturer Part NumberBeskrivelseDeteksjonsområdeGrensesnittFølsomhetTilgjengelig antall PrisVis detaljer
EVAL BOARD FOR MLX90640EVB90640-41EVAL BOARD FOR MLX90640-40°C – 85°CI2C±1°C38 - Immediate$1,547.04Vis detaljer
Published: 2019-02-11