High Voltage Automotive AECQ 600 W TVS Diodes - TPSMB Series
Littelfuse's TPSMB series 600 W, AECQ-qualified TVS diode is ideal for protecting vulnerable circuits in automotive applications
Littelfuse's TPSMB series transient voltage suppression (TVS) diode provides secondary protection of sensitive automotive and other electronics from transients induced by load dump and other transient voltage events. The TPSMB series complies with the automotive electronics council's Q101 stress test qualification for automotive-grade discrete semiconductors (AEC-Q101 qualified). It is ideal for protecting I/O interfaces, VCC bus, and other vulnerable circuits used in automotive applications.
- 600 W peak pulse power capability at 10/1000 μs waveform, repetition rate (duty cycles): 0.01%
- High reliability application and automotive grade AEC-Q101 qualified
- SMB package (DO-214AA)
- Breakdown voltage range from 10 V to 550 V for both unidirectional and bidirectional devices
- Excellent clamping capability
- IEC-61000-4-2 ESD 30 kV(air), 30 kV (contact)
- Very popular power dissipation rating for automotive applications
- Automotive-grade products are well-suited for high reliability applications
- Standard package and compact footprint allow quick and easy layout in high reliability applications
- IGBT active clamping in HVAC
- EV converters/inverters
- Xenon head lamp ignitors for automobile
- Battery protection in BMSs (battery management systems)
- Electronic control units
- BCMs
- CAN bus
- LIN bus
- Sensors
- Entertainment systems
- Portable devices that require high reliability
Resources
TPSMB600 and TPSMB650 TVS Diodes
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TPSMB600CA-A | TVS DIODE 511VWM 828VC DO214AA | 4543 - Immediate | $5.65 | Vis detaljer |
![]() | ![]() | TPSMB650CA-A | TVS DIODE 553VWM 897VC DO214AA | 20358 - Immediate | $13.60 | Vis detaljer |
TPSMB Series High-Voltage TVS Diodes
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TPSMB82A-L | TVS DIODE 70.1VWM 113V DO214AA | 2900 - Immediate | $9.20 | Vis detaljer |
![]() | ![]() | TPSMB75A-L | TVS DIODE 64.1VWM 103V DO214AA | 1745 - Immediate | $9.20 | Vis detaljer |
![]() | ![]() | TPSMB91A-L | TVS DIODE 77.8VWM 125V DO214AA | 2800 - Immediate | $9.20 | Vis detaljer |
![]() | ![]() | TPSMB33CA-VR | TVS DIODE 33VWM 53.3VC DO214AA | 7592 - Immediate | $1.72 | Vis detaljer |
![]() | ![]() | TPSMB18A | TVS DIODE 15.3VWM 25.5V DO214AA | 2490 - Immediate | $2.59 | Vis detaljer |
![]() | ![]() | TPSMB36A | TVS DIODE 30.8VWM DO214AA | 25842 - Immediate | $3.26 | Vis detaljer |
![]() | ![]() | TPSMB36CA | TVS DIODE 30.8VWM DO214AA | 1241 - Immediate | $2.97 | Vis detaljer |
![]() | ![]() | TPSMB27CA | TVS DIODE 23.1VWM 37.5V DO214AA | 0 - Immediate | $2.87 | Vis detaljer |
![]() | ![]() | TPSMB22CA | TVS DIODE 18.8VWM 30.6V DO214AA | 0 - Immediate | $3.64 | Vis detaljer |
![]() | ![]() | TPSMB30CA | TVS DIODE 25.6VWM 41.4V DO214AA | 0 - Immediate | $2.01 | Vis detaljer |
![]() | ![]() | TPSMB33A | TVS DIODE 28.2VWM 45.7V DO214AA | 3289 - Immediate | $7.57 | Vis detaljer |
![]() | ![]() | TPSMB39CA | TVS DIODE 33.3VWM 53.9V DO214AA | 0 - Immediate | $2.59 | Vis detaljer |
![]() | ![]() | TPSMB33CA | TVS DIODE 28.2VWM 45.7V DO214AA | 1015 - Immediate | $2.97 | Vis detaljer |
![]() | ![]() | TPSMB650CA-A | TVS DIODE 553VWM 897VC DO214AA | 20358 - Immediate | $13.60 | Vis detaljer |
![]() | ![]() | TPSMB600CA-A | TVS DIODE 511VWM 828VC DO214AA | 4543 - Immediate | $5.65 | Vis detaljer |
![]() | ![]() | TPSMB300CA-A | TVS DIODE 256VWM 414VC DO214AA | 0 - Immediate | $13.22 | Vis detaljer |
![]() | ![]() | TPSMB28CA-VR | TVS DIODE 28VWM 45.4VC DO214AA | 17087 - Immediate | $2.20 | Vis detaljer |
![]() | ![]() | TPSMB36CA-VR | TVS DIODE 36VWM 58.1VC DO214AA | 6618 - Immediate | $2.39 | Vis detaljer |
![]() | ![]() | TPSMB62A | TVS DIODE 53VWM 85VC DO214AA | 1660 - Immediate | $4.02 | Vis detaljer |
![]() | ![]() | TPSMB39A | TVS DIODE 33.3VWM 53.9V DO214AA | 1375 - Immediate | $1.92 | Vis detaljer |