High Speed Photocouplers
LITEON and DigiKey offer diode-transistor photocouplers
These diode-transistor photocouplers from LITEON, Inc. consist of an AlGaAs LED optically coupled to high speed photodetector transistors. Separate connections for the bias of the photodiode and output transistor collector increase the speed up to several times that of a conventional phototransistor photocoupler by reducing the capacitance of the base-collector.
- Superior CMR: 10 KV/us
- Wide operating temperature range
- 8-pin DIP and SOIC packages, TTL compatible
- RoHS compliance, halogen Free and NSL 2008 compliance
- Safety approvals include UL, CAS and IEC/EN/DIN EN60747-5-2
- Communication, computer and consumer products
- Industrial networking, power line communications, motor control
- Telecom PBX, telephone switching equipment, inverters, SSR
- Medical equipment, fitness equipment, washing machines
High Speed Photocouplers
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 6N137 | OPTOISOLTR 5KV OPEN COLL 8-DIP | 45852 - Immediate | $7.85 | Vis detaljer |
![]() | ![]() | 6N138S | OPTOISO 5KV DARL W/BASE 8-SMD | 3086 - Immediate | $7.95 | Vis detaljer |
![]() | ![]() | 6N139M | OPTOISO 5KV DARL W/BASE 8-DIP | 1775 - Immediate | $7.95 | Vis detaljer |
![]() | ![]() | 6N136 | OPTOISO 5KV TRANS W/BASE 8-DIP | 4026 - Immediate | $7.85 | Vis detaljer |
![]() | ![]() | 6N136S | OPTOISO 5KV TRANS W/BASE 8-SMD | 2000 - Immediate | $7.95 | Vis detaljer |
![]() | ![]() | 6N138 | OPTOISO 5KV DARL W/BASE 8-DIP | 1818 - Immediate | $7.85 | Vis detaljer |
![]() | ![]() | 6N135 | OPTOISO 5KV TRANS W/BASE 8-DIP | 1728 - Immediate | $7.85 | Vis detaljer |
![]() | ![]() | 6N139S | OPTOISO 5KV DARL W/BASE 8-SMD | 2501 - Immediate | $7.95 | Vis detaljer |
![]() | ![]() | 6N138S-TA1 | OPTOISO 5KV DARL W/BASE 8-SMD | 6208 - Immediate | $8.14 | Vis detaljer |
![]() | ![]() | 6N135S-TA1 | OPTOISO 5KV TRANS W/BASE 8-SMD | 800 - Immediate | $8.14 | Vis detaljer |
![]() | ![]() | 6N136S-TA1 | OPTOISO 5KV TRANS W/BASE 8-SMD | 26694 - Immediate | $6.90 | Vis detaljer |