LT3022 1 A, 10 V VLDO™ Regulators
Analog Devices’ LT3022 regulators for logic supplies, FPGA core, and battery-powered applications
Analog Devices' LT3022 is a very low dropout (VLDO) voltage linear regulator that operates from as low as 0.9 V. The device supplies 1 A output current with 145 mV typical dropout voltage. The LT3022 is ideal for low-input voltage to low-output voltage applications, providing comparable electrical efficiency to a switching regulator. The regulator optimizes stability and transient response with low ESR ceramic output capacitors as small as 10 μF. Other LT3022 features include 0.05% typical line regulation and 0.05% typical load regulation. In shutdown, quiescent current typically drops to 7.5 μA. Internal protection circuitry includes reverse-battery protection, current limiting, thermal limiting with hysteresis, and reverse-current protection.
The LT3022 is available three fixed output voltages, 1.2 V, 1.5 V, and 1.8 V, as well as an adjustable device. These regulators are available in both DFN and MSOP packages. The LT3022 is ideal for logic supplies, FPGA core, and battery-powered applications.
![]() |
![]() |
- Output current: 1 A
- Adjustable output (VREF = VOUT(MIN) = 200 mV)
- Fixed output voltages: 1.2 V, 1.5 V, and 1.8 V
- VIN range: 0.9 V to 10 V
- Dropout voltage: 145 mV typical
- Stable with low ESR, ceramic output capacitors (10 μF minimum)
- 0.05% typical load regulation from 1 mA to 1 A
- Quiescent current: 400 μA typical
- 7.5 μA typical quiescent current in shutdown
- Current limit protection
- Reverse-battery protection with no reverse current
- Thermal limiting with hysteresis
- Logic supplies
- FPGA cores
- Battery-powered
- Post regulator for switching supplies
LT3022 1 A, 10 V VLDO™ Regulators
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT3022IMSE-1.8#PBF | IC REG LINEAR 1.8V 1A 16-MSOP-EP | 59 - Immediate | $98.81 | Vis detaljer |
![]() | ![]() | LT3022EDHC#PBF | IC REG LINEAR POS ADJ 1A 16-DFN | 979 - Immediate | $83.41 | Vis detaljer |
![]() | ![]() | LT3022EDHC#TRPBF | IC REG LINEAR POS ADJ 1A 16-DFN | 2220 - Immediate | $83.41 | Vis detaljer |
![]() | ![]() | LT3022EMSE#PBF | IC REG LIN POS ADJ 1A 16-MSOP-EP | 633 - Immediate | $87.45 | Vis detaljer |
![]() | ![]() | LT3022EMSE#TRPBF | IC REG LIN POS ADJ 1A 16-MSOP-EP | 2690 - Immediate | $87.45 | Vis detaljer |
![]() | ![]() | LT3022EMSE-1.2#PBF | IC REG LINEAR 1.2V 1A 16-MSOP-EP | 198 - Immediate | $87.45 | Vis detaljer |
![]() | ![]() | LT3022EMSE-1.2#TRPBF | IC REG LINEAR 1.2V 1A 16-MSOP-EP | 4272 - Immediate | $87.45 | Vis detaljer |
![]() | ![]() | LT3022EMSE-1.5#PBF | IC REG LINEAR 1.5V 1A 16-MSOP-EP | 100 - Immediate | $87.45 | Vis detaljer |
![]() | ![]() | LT3022EMSE-1.5#TRPBF | IC REG LINEAR 1.5V 1A 16-MSOP-EP | 0 - Immediate | $51.13 | Vis detaljer |
![]() | ![]() | LT3022EMSE-1.8#PBF | IC REG LINEAR 1.8V 1A 16-MSOP-EP | 1302 - Immediate | $87.45 | Vis detaljer |
![]() | ![]() | LT3022EMSE-1.8#TRPBF | IC REG LINEAR 1.8V 1A 16-MSOP-EP | 2500 - Immediate | $87.45 | Vis detaljer |
![]() | ![]() | LT3022IDHC#PBF | IC REG LINEAR POS ADJ 1A 16-DFN | 394 - Immediate | $94.38 | Vis detaljer |
![]() | ![]() | LT3022IDHC#TRPBF | IC REG LINEAR POS ADJ 1A 16-DFN | 0 - Immediate | $55.56 | Vis detaljer |
![]() | ![]() | LT3022IMSE#PBF | IC REG LIN POS ADJ 1A 16-MSOP-EP | 397 - Immediate | $98.81 | Vis detaljer |
![]() | ![]() | LT3022IMSE#TRPBF | IC REG LIN POS ADJ 1A 16-MSOP-EP | 3759 - Immediate | $98.81 | Vis detaljer |
![]() | ![]() | LT3022IMSE-1.2#PBF | IC REG LINEAR 1.2V 1A 16-MSOP-EP | 87 - Immediate | $98.81 | Vis detaljer |
![]() | ![]() | LT3022IMSE-1.2#TRPBF | IC REG LINEAR 1.2V 1A 16-MSOP-EP | 0 - Immediate | $58.34 | Vis detaljer |
![]() | ![]() | LT3022IMSE-1.5#PBF | IC REG LINEAR 1.5V 1A 16-MSOP-EP | 49 - Immediate | $98.81 | Vis detaljer |
![]() | ![]() | LT3022IMSE-1.5#TRPBF | IC REG LINEAR 1.5V 1A 16-MSOP-EP | 0 - Immediate | $58.34 | Vis detaljer |
![]() | ![]() | LT3022IMSE-1.8#TRPBF | IC REG LINEAR 1.8V 1A 16-MSOP-EP | 0 - Immediate | $58.34 | Vis detaljer |