NoiseSorb NS1000 CFH

Laird Performance Materials' ultra-thin permeability noise suppressor

Image of Laird's NoiseSorb NS1000 CFH Laird's ultra-thin noise suppressor is ideal for suppressing the magnetic field that is created by a device. This is a lower alternative that may be cut-and-placed on the source of EM noise. The CFH represents the range that each material can manage. Suggested applications include medical, consumer, and industrial segments.

Features
  • Operating temperature: -40°F to +105°F
  • Available thickness from 0.05 mm to 0.50 mm
  • Low outgassing
  • RoHS compliant
  • Highly flexible
Applications
  • Automotive infotainment systems
  • Gaming
  • Smart home devices
  • Notebooks/tablets and portable electronic devices

NoiseSorb NS1000 CFH

BildeManufacturer Part NumberBeskrivelseBreddeTykkelse - totaltDriftstemperaturTilgjengelig antall PrisVis detaljer
RF EMI ABSORB SHEET 300MMX8.268"NS1050CAB10C00SN00RF EMI ABSORB SHEET 300MMX8.268"8,268" (210,00mm)0,020" (0,50mm)-40°C – 105°C466 - Immediate$441.89Vis detaljer
RF EMI ABSORB SHEET 300MMX200MMNS1010CAB00C00SN00RF EMI ABSORB SHEET 300MMX200MM7,874" (200,00mm)0,004" (0,10mm)-40°C – 105°C42 - Immediate$265.54Vis detaljer
RF EMI ABSORB SHEET 300MMX200MMNS1020CAB00C00SN00RF EMI ABSORB SHEET 300MMX200MM7,874" (200,00mm)0,008" (0,20mm)-40°C – 105°C123 - Immediate$242.83Vis detaljer
RF EMI ABSORB SHEET 300MMX3.937"NS1005HAA00C00SN00RF EMI ABSORB SHEET 300MMX3.937"3,937" (100,00mm)0,002" (0,05mm)-40°C – 105°C139 - Immediate$210.84Vis detaljer
RF EMI ABSORB SHEET 300MMX8.268"NS1040CAB10C00SN00RF EMI ABSORB SHEET 300MMX8.268"8,268" (210,00mm)0,016" (0,40mm)-40°C – 105°C108 - Immediate$579.16Vis detaljer
RF EMI ABSORB SHEET 4.921X4.921"NS1020FAA25A25SN00RF EMI ABSORB SHEET 4.921X4.921"4,921" (125,00mm)0,008" (0,20mm)-40°C – 105°C74 - Immediate$141.39Vis detaljer
RF EMI ABSORB SHEET 4.921X4.921"NS1010FAA25A25SN00RF EMI ABSORB SHEET 4.921X4.921"4,921" (125,00mm)0,004" (0,10mm)-40°C – 105°C84 - Immediate$116.10Vis detaljer
Published: 2021-05-26