EMI Absorbers
Laird’s low-frequency lightweight EMI absorbers are optimized for 6 GHz of attenuation
Laird's family of lightweight EMI absorbers are optimized at 6 GHz of attenuation. This material features a lightweight filler and is inherently corrosion resistant and can pass the ASTM salt fog requirement standard. This family of absorbers provides the highest level of attenuation available for cavity resonance problems and surface current attenuation while offering significant weight and thickness savings over traditional magnetic fillers below 6 GHz.
- 6 GHz attenuation is among the industry's best
- Corrosion resistant
- Low outgassing properties
- Light weight
- Resistivity: 2x108 Ω-cm
- Operating temperature: -70°C to +177°C
- Aerospace and defense
- Test and measurement
- Automotive ADAS
- Radar
EMI Absorbers
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | 21170061 | RF EMI ABSORBING SHEET 12" X 12" | 1 - Immediate | $8,167.13 | Vis detaljer | |
![]() | 21170021 | RF EMI ABSORBING SHEET 12" X 12" | 0 - Immediate | $3,006.50 | Vis detaljer | |
![]() | 21170041 | RF EMI ABSORBING SHEET 12" X 12" | 0 - Immediate | $5,451.29 | Vis detaljer | |
![]() | 21179061 | RF EMI ABSORBING SHEET 12" X 12" | 0 - Immediate | $8,320.30 | Vis detaljer | |
![]() | 21170031 | RF EMI ABSORBING SHEET 12" X 12" | 2 - Immediate | $4,552.04 | Vis detaljer | |
![]() | 21179041 | RF EMI ABSORBING SHEET 12" X 12" | 3 - Immediate | $5,891.40 | Vis detaljer | |
![]() | 21179021 | RF EMI ABSORBING SHEET 12" X 12" | 1 - Immediate | $3,412.59 | Vis detaljer | |
![]() | 21179031 | RF EMI ABSORBING SHEET 12" X 12" | 3 - Immediate | $4,709.61 | Vis detaljer | |
![]() | 21170070 | RF EMI ABSORBING SHEET 24" X 12" | 0 - Immediate | $18,258.72 | Vis detaljer | |
![]() | 21170050 | RF EMI ABSORBING SHEET 36" X 12" | 0 - Immediate | $18,818.91 | Vis detaljer | |
![]() | 21170030 | RF EMI ABSORBING SHEET 36" X 12" | 0 - Immediate | $12,047.28 | Vis detaljer | |
![]() | 21170091 | RF EMI ABSORBING SHEET 12" X 12" | 0 - Immediate | $12,079.18 | Vis detaljer | |
![]() | 21170080 | RF EMI ABSORBING SHEET 24" X 12" | 0 - Immediate | $20,495.37 | Vis detaljer | |
![]() | 21170121 | RF EMI ABSORBING SHEET 12" X 12" | 0 - Immediate | $15,620.23 | Vis detaljer | |
![]() | 21170090 | RF EMI ABSORBING SHEET 24" X 12" | 0 - Immediate | $23,000.81 | Vis detaljer | |
![]() | 21170011 | RF EMI ABSORBING SHEET 12" X 12" | 0 - Immediate | $1,802.12 | Vis detaljer | |
![]() | 21170060 | RF EMI ABSORBING SHEET 36" X 12" | 0 - Immediate | $22,445.02 | Vis detaljer | |
![]() | 21170020 | RF EMI ABSORBING SHEET 36" X 12" | 0 - Immediate | $8,316.95 | Vis detaljer | |
![]() | 21179071 | RF EMI ABSORBING SHEET 12" X 12" | 0 - Immediate | $9,814.18 | Vis detaljer | |
![]() | 21179020 | RF EMI ABSORBING SHEET 36" X 12" | 0 - Immediate | $8,776.18 | Vis detaljer |