EK Series Microphone
The EK series microphone is Knowles' lowest noise microphone
Knowles' EK series microphone is their lowest noise microphone. Its high electroacoustic sensitivity and low noise make this microphone an excellent choice for applications where space is not an issue. The EK can also be used in directional applications as a matched omni-directional pair.
Features
- Rugged construction to withstand severe environmental conditions
- High resistance to mechanical shock
- Available with RFI suppression
- Undamped, screen damped, and internally damped responses
- Numerous port locations
- Custom tube diameters and lengths available
- Wide range of frequency responses
EK Series Microphone
| Bilde | Manufacturer Part Number | Beskrivelse | Retning | Frekvensområde | Tilgjengelig antall | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | EK-23024-C36 | MIC COND ANALOG OMNI -53DB | Urettet | 100 Hz ~ 5.5 kHz | 2021 - Immediate | Vis detaljer |
![]() | ![]() | EK-23024-000 | MIC COND ANALOG OMNI -53DB | Urettet | 100 Hz ~ 5.5 kHz | 418 - Immediate | Vis detaljer |
![]() | EK-23027-C36 | MIC COND ANALOG OMNI -53DB | Urettet | 100 Hz ~ 10 kHz | 126 - Immediate | Vis detaljer | |
![]() | ![]() | EK-23028-C36 | MIC OMNI .9-10VDC -37DB SENS | 0 - Immediate | Vis detaljer | ||
![]() | ![]() | EK-23027-P35 | MIC COND ANALOG OMNI -53DB | Urettet | 100 Hz ~ 10 kHz | 1 - Immediate | Vis detaljer |
![]() | ![]() | EK-23024-C37 | MIC OMNI .9-10VDC -33DB SENS | Urettet | 100 Hz ~ 6 kHz | 0 - Immediate | Vis detaljer |
![]() | ![]() | EK-23027 | MIC COND ANALOG OMNI -53DB | Urettet | 100 Hz ~ 10 kHz | 0 - Immediate | Vis detaljer |
![]() | ![]() | EK-23024 | MIC COND ANALOG OMNI -53DB | Urettet | 100 Hz ~ 10 kHz | 0 - Immediate | Vis detaljer |
![]() | EK-23089-C37 | MIC COND ANALOG OMNI -57DB | Urettet | 100 Hz ~ 10 kHz | 0 - Immediate | Vis detaljer | |
![]() | EK-27659-C05 | MIC COND ANALOG OMNI -53DB | Urettet | 100 Hz ~ 10 kHz | 0 - Immediate | Vis detaljer |