Micro-D Backshells - MDM Series
ITT Cannon has designed numerous backshell solutions for micro-miniature interconnects used in many harsh environment applications
ITT Interconnect Solutions has designed numerous backshell solutions for micro-miniature interconnects used in many harsh environment applications. Although ITT does not currently offer a standard backshell portfolio today, they can design and manufacture a range of back fittings for their MDM connector products depending on the customer's requirements. ITT can provide custom designs utilizing proven banded systems in which the braid is captivated over a chimney-style outlet. These types of backshell systems are available in different material finishes and sizes and can be provided with special process-termination methods. ITT has developed a method of riveting the back fitting to the shell within the jacking area. This option guarantees 360 degree shielding effectiveness even when jack screws or posts are not being used.
A single piece of machined aluminum is used for the shell. A cable braid can be fixed to the shell with the band-it strap (supplied with the backshell) to give a shielded termination. Stainless-steel mounting hardware, either jack posts or low-profile jack screws, comes with the backshell.
Click here for additional information on ITT's Micro-D backshells.Micro-D Backshells - MDM Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MDM-BT-37TE-SJS-CAD | CONN BACKSHELL 37POS 180DEG SHLD | 52 - Immediate | $2,798.08 | Vis detaljer |
![]() | ![]() | MDM-BT-9TE-SJS-CAD | CONN BACKSHELL 9POS 180DEG SHLD | 34 - Immediate | $1,631.72 | Vis detaljer |
![]() | ![]() | MDM-BT-9TE-SJS | CONN BACKSHELL 9POS 180DEG SHLD | 326 - Immediate | $1,714.01 | Vis detaljer |
![]() | ![]() | MDM-BT-15TE-SJS-CAD | CONN BACKSHELL 15POS 180DEG SHLD | 23 - Immediate | $2,263.47 | Vis detaljer |
![]() | ![]() | MDM-BT-15TE-SJS | CONN BACKSHELL 15POS 180DEG SHLD | 236 - Immediate | $2,372.48 | Vis detaljer |
![]() | ![]() | MDM-BT-21TE-SJS | CONN BACKSHELL 21POS 180DEG SHLD | 47 - Immediate | $2,370.18 | Vis detaljer |
![]() | ![]() | MDM-BT-25TE-SJS-CAD | CONN BACKSHELL 25POS 180DEG SHLD | 82 - Immediate | $3,039.67 | Vis detaljer |
![]() | ![]() | MDM-BT-25TE-SJS | CONN BACKSHELL 25POS 180DEG SHLD | 326 - Immediate | $2,154.46 | Vis detaljer |
![]() | ![]() | MDM-BT-31TE-SJS-CAD | CONN BACKSHELL 31POS 180DEG SHLD | 15 - Immediate | $1,988.35 | Vis detaljer |
![]() | ![]() | MDM-BT-31TE-SJS | CONN BACKSHELL 31POS 180DEG SHLD | 83 - Immediate | $2,994.27 | Vis detaljer |
![]() | ![]() | MDM-BT-37TE-SJS | CONN BACKSHELL 37POS 180DEG SHLD | 153 - Immediate | $2,699.71 | Vis detaljer |
![]() | ![]() | MDM-BT-51TE-SJS-CAD | CONN BACKSHELL 51POS 180DEG SHLD | 58 - Immediate | $4,223.18 | Vis detaljer |
![]() | ![]() | MDM-BT-51TE-SJS | CONN BACKSHELL 51POS 180DEG SHLD | 0 - Immediate | $3,274.17 | Vis detaljer |