P9038 and P9025AC Wireless Power Reference Kits

Renesas introduces a turnkey 5 W, Qi-compliant wireless power transmitter and receiver solution

Image of Renesas’ P9038 and P9025AC Wireless Power TransmittersRenesas’ P9038-R-EVK (transmitter) and P9025AC-R-EVK (receiver) reference kits form a turnkey wireless power solution that can be used for immediate prototyping. The easy-to-use reference boards and comprehensive design support collateral eliminate traditional design and support barriers regardless of application volume.

An associated layout module enables direct instantiation on to a system board, while an optimized and fully-tested bill of materials (BOM) takes the guess-work out of component selection. Foreign Object Detection (FOD) tuning is supported via selectable pre-programmed curve settings and technical documentation.

The 5 W, 5 V solution is suitable for a wide range of applications, including PC peripherals, furniture, medical devices, and other portable devices still hindered by traditional contact-based charging bases or cables.

Features and Benefits
  • 5 V input (Tx), 5.3 V / 1 A output (Rx)
  • Qi-compliant for interoperability with other devices
  • Compact form factor for fast prototyping
  • Layout module provided for direct instantiation on to system board
  • Proven, fully-tested BOM
  • Simplified FOD tuning scheme
  • Supported by extensive library of digital support collateral

hackster.io - Community platform for Renesas wireless power
Wireless power reference kits - Proven architecture, compact sizes, and a broad portfolio

P9038 Wireless Power Transmitter

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall Pris
IC WIRELESS PWR TXP9038-RNDGIIC WIRELESS PWR TX0 - ImmediateSee Page for PricingVis detaljer
EVAL BOARD FOR P9038P9038-R-EVKEVAL BOARD FOR P90380 - ImmediateSee Page for PricingVis detaljer

P9025AC Wireless Power Receiver

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall Pris
EVAL BOARD FOR P9025ACP9025AC-R-EVKEVAL BOARD FOR P9025AC0 - ImmediateSee Page for PricingVis detaljer
Published: 2015-08-24