IXXAT™ USB-to-CAN Interfaces

HMS Networks' USB-to-CAN interface for easily connecting a PC to a CAN network through a USB port

Image of HMS Industrial Networks' IXXAT USB-to-CAN Interfaces HMS Networks' IXXAT USB-to-CANV2 interfaces are designed for robust and easy connection with CAN-based networks. There are many variants of this device depending on the number and style of interfaces the application requires. With up to two CAN high-speed channels, one CAN low-speed, and a LIN channel, the IXXAT USB-to-CAN will address a wide variety of applications. These are often used for CAN network configuration, diagnostics, and operation. They are compatible with CANopen and J1939 networks as well.

The hardware consists of a USB 2.0 Hi-Speed connection (480 Mbit/sec) and a CAN interface with either D-SUB9 ports or RJ45 ports depending on the variant. Variants can also come with or without fieldbus galvanic isolation. This allows for robust loss-free transmission and receipt of messages in CAN networks at high transmission rates and bus load.

The IXXAT USB-to-CANV2 comes with software drivers for Windows, Linux, and VxWorks. These drivers are easy to use and common to all IXXAT CAN interfaces. The Windows driver comes with a simple CAN bus monitor software for quick CAN bus diagnostics. There is also a free LabVIEW API available for those working with National Instruments' LabVIEW software.

The IXXAT USB-to-CAN is a rugged, reliable, and easy to use tool to connect to a CAN system through a PC.

Features
  • Numerous variants depending on the number and style of interfaces required
  • Compatible with high-speed and low-speed CAN and LIN communications
  • Robust and low-cost CAN interface
  • Free and easy to use driver for Windows, Linux, and VxWorks
  • Free LabVIEW API
  • Simple CAN bus monitor software included
  • Compatible with CANopen and J1939 networks
Applications
  • CAN interface for both industrial and automotive industries
  • CAN network configuration, diagnostics, and operation

IXXAT™ USB-to-CAN Interfaces

BildeManufacturer Part NumberBeskrivelseKonverter til (adapterende)Tilgjengelig antall PrisVis detaljer
IXXAT USB-CAN V2 1XCAN DSUB1.01.0281.11001IXXAT USB-CAN V2 1XCAN DSUBD-Sub 09 pos (DB9) hann100 - Immediate$5,277.47Vis detaljer
IXXAT USB-CAN V2 1XCAN DSUB ISOL1.01.0281.12001IXXAT USB-CAN V2 1XCAN DSUB ISOLD-Sub 09 pos (DB9) hann380 - Immediate$5,962.19Vis detaljer
IXXAT USB-CAN V2 1XCAN RJ45 ISOL1.01.0281.12002IXXAT USB-CAN V2 1XCAN RJ45 ISOLRJ45 hunn77 - Immediate$5,600.38Vis detaljer
IXXAT USB-CAN V2 PROF 2XCAN ISOL1.01.0283.22002IXXAT USB-CAN V2 PROF 2XCAN ISOLRJ45 hunn32 - Immediate$12,018.83Vis detaljer
IXXAT USB-CAN V2 AUT CAN LIN ISO1.01.0283.22042IXXAT USB-CAN V2 AUT CAN LIN ISORJ45 hunn1 - Immediate$14,798.24Vis detaljer

IXXAT™ PCIe® CAN Interfaces

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
1 PORT CAN1.01.0231.120011 PORT CAN10 - Immediate$5,852.89Vis detaljer
2 PORT CAN1.01.0233.220012 PORT CAN0 - Immediate$14,349.74Vis detaljer
CAN-IB100/PCIE MINI COMMS1.01.0237.12000CAN-IB100/PCIE MINI COMMS0 - ImmediateSee Page for PricingVis detaljer
Published: 2018-10-11