Datamate Mix-Tek Cable Housings
Harwin's Datamate provides high-reliability connectors with proven high performance under extreme conditions
Harwin's Datamate Mix-Tek is a 2 mm pitch (signal) and 4 mm pitch (power/coaxial) high-reliability, high-performance connector range with a proven track record for performance under extreme conditions. Male and female cable connector housings can be used in combination with signal and power or coax, coax only, power only, or power and coax. Housings are sold separately and are compatible with any of the following contact options: signal (3 A), standard power (20 A), high-power (40 A), and coax (50 Ω). Customize the connector while minimizing MOQs and lead times.
Ideal for commercial off-the-shelf (COTS) specification requirements, the range is offered in the most popular cable housings sizes, compatible with each other for cable-to-cable or with PCB connectors for cable-to-board combinations. To meet the demanding requirements of vibration, shock, and strain relief, added security is provided by jackscrews and offered in a choice of different styles for added flexibility. Thousands of connector combinations are now available in stock.
- Multiple current capacity options: 3 A (signal), 20 A (power), and 40 A (high power)
- 50 Ω, 6 GHz coaxial ganged contacts
- Stainless-steel jackscrews for increased security and maximum strain relief
- Capable of withstanding extremes of shock and vibration
- Temperature range: -55°C to +125°C
- Durable for 500 mating cycles
- Aerospace, defense, and security
- Motorsports
- Space
- Energy
- Robotics
- Drives and controls
- Medical diagnostics and instrumentation
Gold Contacts
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | M80-325 | CONN SOCKET 12AWG SOLDER GOLD | 345 - Immediate | $42.05 | Vis detaljer |
![]() | ![]() | M80-327 | CONN SOCKET 16AWG SOLDER GOLD | 7789 - Immediate | $42.05 | Vis detaljer |
![]() | ![]() | M80-337 | CONN PIN 16AWG SOLDER GOLD | 1042 - Immediate | $101.16 | Vis detaljer |
![]() | ![]() | M80-PF5 | CONN SOCKET 10AWG SLDR CUP GOLD | 6719 - Immediate | $116.39 | Vis detaljer |
![]() | ![]() | M80-32A | CONN SKT R/A SLDR 12AWG | 250 - Immediate | $98.86 | Vis detaljer |
![]() | ![]() | M80-32B | CONN SKT R/A SLDR 14AWG | 469 - Immediate | $104.32 | Vis detaljer |
Female Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | M80-263F102-00-00 | CONN RCPT HSG 2POS 4.00MM | 904 - Immediate | $118.40 | Vis detaljer |
![]() | ![]() | M80-263F202-00-00 | CONN RCPT HSG 2POS 4.00MM | 3512 - Immediate | $123.86 | Vis detaljer |
Male Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | M80-273M102-00-00 | CONN PLUG HSG 2POS 4.00MM | 149 - Immediate | $116.20 | Vis detaljer |
![]() | ![]() | M80-273M103-00-00 | CONN PLUG HSG 3POS 4.00MM | 150 - Immediate | $127.12 | Vis detaljer |
![]() | ![]() | M80-273M104-00-00 | CONN PLUG HSG 4POS 4.00MM | 126 - Immediate | $138.13 | Vis detaljer |
![]() | ![]() | M80-273MC02-00-00 | CONN PLUG HSG 2POS 4.00MM | 14 - Immediate | $141.29 | Vis detaljer |
![]() | ![]() | M80-273MA02-00-00 | CONN PLUG HSG 2POS 4.00MM | 0 - Immediate | $149.05 | Vis detaljer |
![]() | ![]() | M80-273MC03-00-00 | CONN PLUG HSG 3POS 4.00MM | 0 - Immediate | $109.82 | Vis detaljer |
![]() | ![]() | M80-273M106-00-00 | CONN PLUG HSG 6POS 4.00MM | 37 - Immediate | $159.69 | Vis detaljer |
![]() | ![]() | M80-273MA03-00-00 | CONN PLUG HSG 3POS 4.00MM | 0 - Immediate | $115.84 | Vis detaljer |
![]() | ![]() | M80-273MC04-00-00 | CONN PLUG HSG 4POS 4.00MM | 0 - Immediate | $120.13 | Vis detaljer |
![]() | ![]() | M80-273MA04-00-00 | CONN PLUG HSG 4POS 4.00MM | 89 - Immediate | $174.05 | Vis detaljer |
![]() | ![]() | M80-273M108-00-00 | CONN PLUG HSG 8POS 4.00MM | 48 - Immediate | $180.95 | Vis detaljer |
![]() | ![]() | M80-273MC06-00-00 | CONN PLUG HSG 6POS 4.00MM | 0 - Immediate | $140.01 | Vis detaljer |
![]() | ![]() | M80-273MA06-00-00 | CONN PLUG HSG 6POS 4.00MM | 0 - Immediate | $147.69 | Vis detaljer |
![]() | ![]() | M80-273MC08-00-00 | CONN PLUG HSG 8POS 4.00MM | 0 - Immediate | $160.19 | Vis detaljer |
![]() | ![]() | M80-273MA08-00-00 | CONN PLUG HSG 8POS 4.00MM | 0 - Immediate | $168.98 | Vis detaljer |
Tools
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | Z80-292 | TOOL HAND CRIMPER COAXIAL SIDE | 1 - Immediate | $11,868.34 | Vis detaljer |
![]() | ![]() | Z80-291 | CRIMP POSITIONER FOR Z80-292 | 0 - Immediate | $2,037.59 | Vis detaljer |
![]() | ![]() | Z80-293 | TOOL HAND CRIMPER COAXIAL SIDE | 0 - Immediate | $13,288.94 | Vis detaljer |
![]() | ![]() | Z80-290 | TOOL REMOVAL FOR MIX-TEK COAX | 68 - Immediate | $5,042.20 | Vis detaljer |
![]() | ![]() | Z80-294 | TOOL HAND CRIMPER 18-20AWG SIDE | 3 - Immediate | $9,592.13 | Vis detaljer |
![]() | ![]() | Z80-295 | CRIMP TOOL POSITIONER | 19 - Immediate | $4,134.67 | Vis detaljer |