Wireless Charging Ferrite Plate
Fair-Rite's ferrite plates have properties that allow for tailoring WPT systems to specific applications
Fair-Rite's ferrite plates play a vital role in improving the efficiency of wireless power transfer (WPT) systems. Their high relative permeability allows them to concentrate and channel electromagnetic fields more effectively than air. In a WPT system, a ferrite plate acts as a guide for the electromagnetic field generated by the transmitter coil. It focuses this field toward the receiver coil, maximizing directed energy transfer. Ferrite plates minimize leakage flux by reflecting the electromagnetic field within a defined path. This leakage represents wasted energy radiating outwards and not contributing to power transfer. Minimizing leakage improves overall system efficiency and reduces electromagnetic interference (EMI). Ferrite plates offer a significant advantage in WPT systems by channeling electromagnetic flux, improving efficiency, and reducing power loss. Their properties allow for tailoring WPT systems to specific applications.
- Increased charging efficiency
- Compatibility with high-power WPT systems
- Improved system design
- Reduced power loss
- Low-loss medium for flux
- Industrial automation
- Smartphone and consumer electronics charging
- Automotive wireless charging
- Medical devices
- Integrated wireless charging
Wireless Charging Ferrite Plate
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3595000501 | FERRITE PLATE 100.0MM X 100.00MM | 74 - Immediate | $164.67 | Vis detaljer |
![]() | ![]() | 3595000511 | FERRITE PLATE 100.0MM X 100.00MM | 120 - Immediate | $174.63 | Vis detaljer |
![]() | ![]() | 3595004801 | FERRITE PLATE 100.0MM X 100.00MM | 61 - Immediate | $195.61 | Vis detaljer |
![]() | ![]() | 3595000521 | FERRITE PLATE 100.0MM X 100.00MM | 12 - Immediate | $271.00 | Vis detaljer |
![]() | ![]() | 3595000531 | FERRITE PLATE 150.00MM X 100.0MM | 42 - Immediate | $263.81 | Vis detaljer |
![]() | ![]() | 3595000541 | FERRITE PLATE 150.00MM X 100.0MM | 58 - Immediate | $271.28 | Vis detaljer |
![]() | ![]() | 3595004901 | FERRITE PLATE 150.00MM X 100.0MM | 64 - Immediate | $301.94 | Vis detaljer |
![]() | ![]() | 3595000551 | FERRITE PLATE 150.00MM X 100.0MM | 0 - Immediate | $408.65 | Vis detaljer |