DKT Series Cable Assemblies
Cinch Connectivity Solutions offers the Semflex DKT high performance test cable assembly series
Cinch Connectivity Solutions' DKT line incorporates high-performance cable with equally high performance connectors, cost effective pricing, and outstanding performance up to 26 GHz. These assemblies feature low loss, triple-shielded cable with a standard FEP Teflon® or optional stainless steel inter-linked armor tubing. The triple shielded construction of these cables gives outstanding shielding effectiveness of greater than -90 dB at 18 GHz. These assemblies use precision stainless steel connectors with molded strain relief boots and are designed to meet both MIL-C-39012 and MIL-STD-348a. These cables feature low loss, good VSWR, and are affordably priced.
- Precision stainless steel connectors
- Low loss PTFE tape dielectric
- FEP outer jacket; optional stainless steel armored jacketing available
- Triple shielded for >-90 dB leakage at 18 GHz
- Test equipment
- High temperature (+200°C)
- Low temperature (-65°C)
DKT Series Cable Assemblies
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2121-DKF-0036 | COAX CBL SMA TO SMA 36" | 0 - Immediate | $3,190.16 | Vis detaljer |
![]() | ![]() | 2121-DKF-0060 | COAX CABLE SMA TO SMA 5' | 27 - Immediate | $3,495.14 | Vis detaljer |
![]() | ![]() | 2121-DKF-0012 | COAX CBL SMA TO SMA 12" | 12 - Immediate | $2,855.52 | Vis detaljer |
![]() | ![]() | 2121-DKF-0024 | COAX CBL SMA TO SMA 24" | 7 - Immediate | $2,373.72 | Vis detaljer |
![]() | ![]() | 2121-DKF-0048 | COAX CABLE SMA TO SMA 4' | 6 - Immediate | $3,349.76 | Vis detaljer |
![]() | ![]() | 2151-DKF-0024 | COAX CBL SMA TO N-TYPE 24" | 0 - Immediate | $3,487.84 | Vis detaljer |
![]() | ![]() | 5151-DKF-0024 | COAX CBL N-TYPE TO N-TYPE 24" | 10 - Immediate | $4,614.97 | Vis detaljer |
![]() | ![]() | 2151-DKF-0048 | COAX CBL SMA TO N-TYPE 4' | 2 - Immediate | $3,641.08 | Vis detaljer |
![]() | ![]() | 5151-DKF-0048 | COAX CBL N-TYPE TO N-TYPE 4' | 9 - Immediate | $4,936.51 | Vis detaljer |
![]() | ![]() | 2121-DKF-0018 | COAX CBL SMA TO SMA 18" | 0 - Immediate | $2,913.99 | Vis detaljer |