AxiForce Tubeaxial Fans
The ebm-papst AxiForce series is rated up to IP68 and available in sizes of 40 mm, 80 mm, 120 mm, and 172 mm for maximum versatility
ebm-papst AxiForce series tubeaxial fans are powerful and quiet, supporting technologies that are essential for a modern, networked future. The brain of most production lines, complex automation systems, and mobile network infrastructure is typically installed in industrial control cabinets. These enclosures safeguard internal components from outside influences such as temperature fluctuations, contaminants, and possible tampering while protecting the public from coming into direct contact with any of the sensitive electronic equipment.
No matter the size or style, the electrical components inside these enclosures generate heat. Excessive heat can lead to a decrease in the overall efficiency of the system, underperformance, or malfunction of one or more components leading to complete system failure and costly downtime. Maintaining the optimal temperature is critical to help ensure safe and reliable operation. AxiForce fans keep a consistent, optimized temperature in control units for automation and other highly modern technologies such as 5G power modules. Due to their variable installation, high cooling capacity in the smallest of spaces, and interactive integration into the device logic, these fans have proven to be indispensable in modern automation.
They are available in 40 mm, 80 mm, 120 mm, and 172 mm sizes for maximum versatility.
- Performance:
- Noise reduction: up to 6 dB(A)
- Steep air performance curve
- Benchmark in air performance and noise
- Increased efficiency: up to 18% (max.)
- Technology:
- Improved aerodynamic design of housing and impeller
- Powerful and efficient motor technology
- Powerful electronics
- Flexibility:
- Speed signal
- Go/NoGo alarm
- Alarm with speed limit
- Control inputs: PWN, analog voltage, and a temperature sensor
- Salt spray protection
- Ingress protection up to IP68
- Automation and robotic equipment
- Network and communication technology
- Power modules for 5G mobile network infrastructure
- Server/rack cooling
- Inverters and charging stations
- Battery storage systems
- Variable frequency drives
- Digital signage and LED displays
AxiForce Tubeaxial Fans
| Bilde | Manufacturer Part Number | Beskrivelse | Størrelse/dimensjon | Bredde | Luftstrøm | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 8300100674 | 8300100674 | Kvadrat - 40mm L x 40mm H | 28,00mm | 33,0 CFM (0,924m³/min) | 0 - Immediate | $333.93 | Vis detaljer |
![]() | ![]() | 8300100673 | 8300100673 | Kvadrat - 40mm L x 40mm H | 28,00mm | 33,0 CFM (0,924m³/min) | 32 - Immediate | $373.88 | Vis detaljer |
![]() | ![]() | 8315100162 | FAN AXIAL 80X38MM 24VDC WIRE | Kvadrat - 80mm L x 80mm H | 38,00mm | 126,5 CFM (3,54m³/min) | 0 - Immediate | $933.11 | Vis detaljer |
![]() | ![]() | 8315100142 | FAN AXIAL 120X38.15MM 24VDC WIRE | Kvadrat - 120mm L x 120mm H | 38,15mm | 203,0 CFM (5,68m³/min) | 87 - Immediate | $855.71 | Vis detaljer |
![]() | ![]() | 8315100165 | FAN AXIAL 80X38MM 24VDC WIRE | Kvadrat - 80mm L x 80mm H | 38,00mm | 103,0 CFM (2,88m³/min) | 72 - Immediate | $933.11 | Vis detaljer |
![]() | ![]() | 8315100136 | FAN AXIAL 80X38MM 12VDC WIRE | Kvadrat - 80mm L x 80mm H | 38,00mm | 103,0 CFM (2,88m³/min) | 4 - Immediate | $828.89 | Vis detaljer |
![]() | ![]() | 8315100144 | FAN AXIAL 120X38.15MM 48VDC WIRE | Kvadrat - 120mm L x 120mm H | 38,15mm | 203,0 CFM (5,68m³/min) | 0 - Immediate | $855.71 | Vis detaljer |
![]() | ![]() | 8315100138 | FAN AXIAL 80X38MM 48VDC WIRE | Kvadrat - 80mm L x 80mm H | 38,00mm | 103,0 CFM (2,88m³/min) | 0 - Immediate | $906.58 | Vis detaljer |
![]() | ![]() | 8315100163 | FAN AXIAL 80X38MM 48VDC WIRE | Kvadrat - 80mm L x 80mm H | 38,00mm | 103,0 CFM (2,88m³/min) | 0 - Immediate | $1,011.18 | Vis detaljer |
![]() | ![]() | 8315100166 | FAN AXIAL 80X38MM 48VDC WIRE | Kvadrat - 80mm L x 80mm H | 38,00mm | 103,0 CFM (2,88m³/min) | 1 - Immediate | $1,011.18 | Vis detaljer |
![]() | ![]() | 8315100135 | FAN AXIAL 80X38MM 48VDC WIRE | Kvadrat - 80mm L x 80mm H | 38,00mm | 126,5 CFM (3,54m³/min) | 23 - Immediate | $906.58 | Vis detaljer |
![]() | ![]() | 8315100164 | FAN AXIAL 80X38MM 12VDC WIRE | Kvadrat - 80mm L x 80mm H | 38,00mm | 103,0 CFM (2,88m³/min) | 0 - Immediate | $933.11 | Vis detaljer |
![]() | ![]() | 8315100059 | FAN AXIAL 171.5X50.8MM 48VDC | Rektangulær/rund - 171.5mm L x 150mm H | 50,80mm | 382,0 CFM (10,70m³/min) | 0 - Immediate | $2,046.69 | Vis detaljer |
![]() | ![]() | 8315100134 | FAN AXIAL 80X38MM 24VDC WIRE | Kvadrat - 80mm L x 80mm H | 38,00mm | 126,5 CFM (3,54m³/min) | 5 - Immediate | $828.89 | Vis detaljer |
![]() | ![]() | 8315100157 | FAN AXIAL 171.5X50.8MM 24VDC | Rektangulær/rund - 171.5mm L x 150mm H | 50,80mm | 311,0 CFM (8,71m³/min) | 40 - Immediate | $2,018.24 | Vis detaljer |
![]() | ![]() | 8315100143 | FAN AXIAL 120X38.15MM 12VDC WIRE | Kvadrat - 120mm L x 120mm H | 38,15mm | 203,0 CFM (5,68m³/min) | 32 - Immediate | $855.71 | Vis detaljer |
![]() | ![]() | 8315100130 | FAN AXIAL 80X38MM 12VDC WIRE | Kvadrat - 80mm L x 80mm H | 38,00mm | 126,5 CFM (3,54m³/min) | 35 - Immediate | $828.89 | Vis detaljer |
![]() | ![]() | 8315100137 | FAN AXIAL 80X38MM 24VDC WIRE | Kvadrat - 80mm L x 80mm H | 38,00mm | 103,0 CFM (2,88m³/min) | 18 - Immediate | $828.89 | Vis detaljer |
![]() | ![]() | 8315100161 | FAN AXIAL 80X38MM 12VDC WIRE | Kvadrat - 80mm L x 80mm H | 38,00mm | 126,5 CFM (3,54m³/min) | 0 - Immediate | $933.11 | Vis detaljer |