High Voltage ¼” x 1¼” Time Delay Ceramic Fuses – MDP Series
Eaton MDP series ferrule fuses are ideal for high-energy, high-power applications requiring 500 VAC/250 VDC and 0.25 A to 30 A of protection
Eaton MDP series (high voltage) time delay, ceramic tube ¼” x 1¼” ferrule fuses are designed according to UL 248-14 for overcurrent protection (OCP) of electronic circuits where inrushes may be present. They are ideal for high energy, high power applications requiring 500 VAC/250 VDC and 0.25 A to 30 A of protection. The cartridge fuse format installs into a Bussmann series fuse holder, block, or fuse clip; the axial lead version can be used for through-hole installation.
- High voltage ceramic tube time delay fuse
- 500 VAC/250 VDC, 0.25 A to 30 A
- Very high interrupting ratings, up to 3 kA, to help protect against dangerous high available fault currents
- Compact 3AB footprint: ¼” x 1¼” (6.3 mm x 32 mm)
- Ideal for high-energy, high-power applications
- Cartridge and axial lead versions available
- Industrial control panels; UL508A panels
- Motor controllers and variable frequency drives
- Smaller form factor which can replace traditional 10 mm x 38 mm fuses
- Control transformer protection
- Uninterruptible power supplies (UPS)
- Power conversion equipment
MDP Series - High Voltage Cartridge Fuses
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell strøm (AMP) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | BK1-MDP-3-2-R | FUSE CERAMIC 3.2A 500VAC/250VDC | 3.2 A | 800 - Immediate | $8.61 | Vis detaljer |
![]() | ![]() | BK1-MDP-2-R | FUSE CERAMIC 2A 500VAC/250VDC | 2 A | 663 - Immediate | $8.61 | Vis detaljer |
![]() | ![]() | BK1-MDP-1-5-R | FUSE CERAMIC 1.5A 500VAC/250VDC | 1.5 A | 803 - Immediate | $8.61 | Vis detaljer |
![]() | ![]() | BK1-MDP-3-R | FUSE CERAMIC 3A 500VAC/250VDC | 3 A | 774 - Immediate | $8.61 | Vis detaljer |
![]() | ![]() | BK1-MDP-6-25-R | FUSE CERAMIC 6.25A 500VAC/250VDC | 6.25 A | 0 - Immediate | $9.36 | Vis detaljer |
![]() | ![]() | BK1-MDP-5-R | FUSE CERAMIC 5A 500VAC/250VDC | 5 A | 453 - Immediate | $8.61 | Vis detaljer |
![]() | ![]() | BK1-MDP-2-5-R | FUSE CERAMIC 2.5A 500VAC/250VDC | 2.5 A | 840 - Immediate | $8.61 | Vis detaljer |
![]() | ![]() | BK1-MDP-8-R | FUSE CERAMIC 8A 500VAC/250VDC | 8 A | 775 - Immediate | $8.61 | Vis detaljer |
![]() | ![]() | BK1-MDP-4-R | FUSE CERAMIC 4A 500VAC/250VDC | 4 A | 856 - Immediate | $8.98 | Vis detaljer |
![]() | ![]() | BK1-MDP-12-R | FUSE 3AB 500VAC T-DELAY 12A | 12 A | 743 - Immediate | $9.64 | Vis detaljer |
MDP-V Series - High Voltage Axial Leaded Fuses
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell strøm (AMP) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | BK-MDP-V-3-2-R | FUSE CERAMIC 3.2A 500VAC/250VDC | 3.2 A | 81 - Immediate | $11.88 | Vis detaljer |
![]() | ![]() | BK-MDP-V-10-R | FUSE CERAMIC 10A 500VAC/250VDC | 10 A | 68 - Immediate | $13.47 | Vis detaljer |
![]() | ![]() | BK-MDP-V-1-R | FUSE CERAMIC 1A 500VAC/250VDC | 1 A | 95 - Immediate | $18.06 | Vis detaljer |
![]() | ![]() | BK-MDP-V-1-25-R | FUSE 3AB 500VAC T-DELAY 1.25A | 1.25 A | 100 - Immediate | $18.06 | Vis detaljer |
![]() | ![]() | BK-MDP-V-15-R | FUSE CERAMIC 15A 500VAC/250VDC | 15 A | 73 - Immediate | $19.27 | Vis detaljer |
![]() | ![]() | BK-MDP-V-20-R | FUSE CERAMIC 20A 500VAC/250VDC | 20 A | 29 - Immediate | $22.36 | Vis detaljer |
![]() | ![]() | BK-MDP-V-25-R | FUSE CERAMIC 25A 500VAC/250VDC | 25 A | 70 - Immediate | $24.14 | Vis detaljer |
![]() | ![]() | BK-MDP-V-30-R | FUSE CERAMIC 30A 500VAC/250VDC | 30 A | 0 - Immediate | $35.36 | Vis detaljer |
![]() | ![]() | BK-MDP-V2-2-5-R | FUSE 3AB 500VAC T-DELAY 2.5A | 2.5 A | 0 - Immediate | $7.24 | Vis detaljer |
![]() | ![]() | BK-MDP-V-8-R | FUSE CERAMIC 8A 500VAC/250VDC | 8 A | 0 - Immediate | $7.24 | Vis detaljer |
HVP Series - 480 V Fuseholders for MDP Series Fuses
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell strøm (AMP) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | BK/HVP-R | FUSEHOLDER | 30 A | 244 - Immediate | $103.66 | Vis detaljer |
![]() | ![]() | BK/HVP-HH-R | FUSE HOLDER 480V 30A QC | 15 A | 55 - Immediate | $121.24 | Vis detaljer |
![]() | ![]() | BK/HVP-LW-HH-R | BUSS FUSEHOLDER S.D. | 15 A | 6 - Immediate | $149.03 | Vis detaljer |
![]() | ![]() | BK/HVP-OO-R | BUSS FUSEHOLDER | 30 A | 4 - Immediate | $169.99 | Vis detaljer |
![]() | ![]() | BK/HVP-L-R | FUSE HOLDER 480V 30A BARRIER | 30 A | 91 - Immediate | $148.19 | Vis detaljer |
![]() | ![]() | BK/HVP-CC-R | BUSS FUSEHOLDER | 30 A | 91 - Immediate | $135.00 | Vis detaljer |
![]() | ![]() | BK/HVP-W-R | BUSS FUSEHOLDER | 30 A | 56 - Immediate | $165.59 | Vis detaljer |
HVI Series - 600 V Fuseholders for MDP Series Fuses
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell strøm (AMP) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | BK-HVI-HH-R | FUSEHOLDER IP54 600V Q.C. | 20 A | 0 - Immediate | $549.90 | Vis detaljer |
![]() | ![]() | BK-HVI-R | FUSEHOLDER IP54 600V CRIMP | 20 A | 11 - Immediate | $532.69 | Vis detaljer |
![]() | ![]() | HVI-R | FUSEHOLDER IP54 600V CRIMP | 20 A | 0 - Immediate | $632.32 | Vis detaljer |
![]() | ![]() | BK/HVI-HH-R | 600V INLINE FUSE HOLDER 1/4 QC B | 20 A | 5 - Immediate | $560.94 | Vis detaljer |
![]() | ![]() | BK/HVI-R | 600V INLINE FUSE HOLDER CRIMP BU | 20 A | 7 - Immediate | $532.69 | Vis detaljer |
S-8000 Series - Fuse Blocks for MDP Series Fuses
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell strøm (AMP) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | BK/S-8201-1-R | FUSE BLOCK CART 600V CHASS MNT | 30 A | 8446 - Immediate | $29.09 | Vis detaljer |
![]() | ![]() | BK/S-8202-1-R | FUSE BLOCK CART 600V CHASS MNT | 30 A | 2269 - Immediate | $35.92 | Vis detaljer |
![]() | ![]() | BK/S-8002-1X-R | FUSE BLOCK CART 600V CHASS MNT | 30 A | 1674 - Immediate | $15.06 | Vis detaljer |
![]() | ![]() | BK/S-8002-1-R | FUSE BLOCK CART 600V CHASS MNT | 30 A | 0 - Immediate | $25.63 | Vis detaljer |
![]() | ![]() | BK/S-8203-1-R | FUSE BLOCK CART 600V CHASS MNT | 30 A | 132 - Immediate | $24.79 | Vis detaljer |
![]() | ![]() | BK/S-8301-3-R | FUSE BLOCK CART 600V CHASS MNT | 30 A | 3646 - Immediate | $113.01 | Vis detaljer |
![]() | ![]() | BK/S-8202-2-R | FUSE BLOCK CART 600V CHASS MNT | 30 A | 749 - Immediate | $42.66 | Vis detaljer |
![]() | ![]() | BK/S-8102-1-R | FUSE BLOCK CART 600V CHASS MNT | 20 A | 752 - Immediate | $29.09 | Vis detaljer |
![]() | ![]() | BK/S-8103-1X-DIN | FUSEBLOCK DIN QC | 13 A | 54 - Immediate | $39.29 | Vis detaljer |
![]() | ![]() | BK/S-8202-3-R | FUSE BLOCK CART 600V CHASS MNT | 30 A | 137 - Immediate | $107.87 | Vis detaljer |
1Axxxx Series - Fuse Clips up to 600 V for MDP Series Fuses
| Bilde | Manufacturer Part Number | Beskrivelse | Kontaktmateriale | Kontaktoverflate (finish) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BK/1A1907-06-R | FUSE CLIP CARTRIDGE PCB | Patron messing | Tinn | 28389 - Immediate | $2.62 | Vis detaljer |
![]() | ![]() | BK/1A1907-03-R | FUSE CLIP CARTRIDGE PCB | Beryllium-kobber | Tinn | 4271 - Immediate | $11.23 | Vis detaljer |
![]() | ![]() | BK/1A1907-05 | FUSE CLIP CARTRIDGE PCB | Beryllium-kobber | Sølv | 3150 - Immediate | $19.46 | Vis detaljer |
![]() | ![]() | BK/1A3398-07-R | FUSE CLIP CARTRIDGE PCB | Patron messing | Tinn | 1468 - Immediate | $3.46 | Vis detaljer |
![]() | ![]() | BK/1A1119-04-R | FUSE CLIP CARTRIDGE PCB | Beryllium-kobber | Tinn | 3520 - Immediate | $9.45 | Vis detaljer |
![]() | ![]() | BK/1A4533-01-R | FUSE CLIP CARTRIDGE PCB | Beryllium-kobber | Tinn | 848 - Immediate | $13.94 | Vis detaljer |
![]() | ![]() | BK/1A4534-01-R | FUSE CLIP CARTRIDGE PCB | Beryllium-kobber | Tinn | 1152 - Immediate | $16.84 | Vis detaljer |
![]() | ![]() | BK/1A1120-05 | FUSE CLIP CARTRIDGE PCB | Beryllium-kobber | Sølv | 611 - Immediate | $20.11 | Vis detaljer |
![]() | ![]() | BK/1A1119-05 | FUSE CLIP CARTRIDGE PCB | Beryllium-kobber | Sølv | 193 - Immediate | $19.93 | Vis detaljer |
![]() | ![]() | BK/1A1120-09-R | FUSE CLIP CARTRIDGE PCB | Patron messing | Tinn | 182 - Immediate | $4.21 | Vis detaljer |