Ruggedized Pendant Control Stations
EAO pendant control stations deliver reliable operation in the toughest industrial settings
Designed for durability and high performance, EAO pendant control stations deliver reliable operation in the toughest industrial settings. Available in two sizes, they accommodate up to five switches (22.3 mm cutout) on the larger housing and three switches on the smaller version, providing flexibility for a wide range of machinery and automation applications.
Built to IP66 standards, these enclosures are engineered to withstand harsh environmental conditions, making them ideal for lifting, moving, and robotic control tasks. Operators can remotely manage cranes, hoists, conveyors, and assembly systems with confidence, thanks to a design focused on safety and precision. Each unit includes an M12 cable gland for secure wiring and a durable metal mounting loop for safe, reliable handling. Optional wall mount brackets offer additional installation versatility.
To support different system configurations, these stations are offered in both unpopulated versions for complete customization and factory-populated variants tailored to specific application requirements. With rugged construction, thoughtful ergonomics, and flexible configuration options, these pendant control stations provide the reliability and adaptability demanded in today’s industrial automation environments.
- Two enclosure sizes supporting up to 3 or 5 switches
- Anti-rotation notches for precise switch alignment
- Integrated M12 cable gland for secure and clean cable routing
- Yellow/gray front design suitable for global industrial markets
- IP66 sealing for protection in harsh or outdoor environments
- Robust mounting loop with optional wall‑mount brackets
Ruggedized Pendant Control Stations
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 46-445.1418 | PENDANT UNIT, 140MM, YELLOW COVE | 0 - Immediate | $441.79 | Vis detaljer |
![]() | ![]() | 46-445.1818 | PENDANT UNIT, 140MM, GREY COVER, | 0 - Immediate | $441.79 | Vis detaljer |
![]() | ![]() | 46-446.1418 | PENDANT UNIT, 140MM, YELLOW COVE | 0 - Immediate | $441.79 | Vis detaljer |
![]() | ![]() | 46-446.1818 | PENDANT UNIT, 140MM, GREY COVER, | 0 - Immediate | $441.79 | Vis detaljer |
![]() | ![]() | 46-447.1418 | PENDANT UNIT, 140MM, YELLOW COVE | 0 - Immediate | $441.79 | Vis detaljer |
![]() | ![]() | 46-447.1818 | PENDANT UNIT, 140MM, GREY COVER, | 0 - Immediate | $441.79 | Vis detaljer |
![]() | ![]() | 46-455.1418 | PENDANT UNIT, 200MM, YELLOW COVE | 0 - Immediate | $578.30 | Vis detaljer |
![]() | ![]() | 46-455.1818 | PENDANT UNIT, 200MM, GREY COVER, | 0 - Immediate | $578.30 | Vis detaljer |
![]() | ![]() | 46-457.1418 | PENDANT UNIT, 200MM, YELLOW COVE | 0 - Immediate | $578.30 | Vis detaljer |
![]() | ![]() | 46-457.1818 | PENDANT UNIT, 200MM, GREY COVER, | 0 - Immediate | $578.30 | Vis detaljer |
![]() | ![]() | 46-458.1418 | PENDANT UNIT, 200MM, YELLOW COVE | 0 - Immediate | $578.30 | Vis detaljer |
![]() | ![]() | 46-458.1418A | PENDANT UNIT, 200MM, YELLOW COVE | 0 - Immediate | $578.30 | Vis detaljer |
![]() | ![]() | 46-458.1818 | PENDANT UNIT, 200MM, GREY COVER, | 0 - Immediate | $578.30 | Vis detaljer |
![]() | ![]() | 46-458.1818A | PENDANT UNIT, 200MM, GREY COVER, | 0 - Immediate | $578.30 | Vis detaljer |
![]() | ![]() | 46-459.1418 | PENDANT UNIT, 200MM, YELLOW COVE | 0 - Immediate | $578.30 | Vis detaljer |
![]() | ![]() | 46-459.1818 | PENDANT UNIT, 200MM, GREY COVER, | 0 - Immediate | $578.30 | Vis detaljer |