RBW2 Series

E-Switch® RBW2 series fully illuminated and IP66 rated rocker switch

Image of E-Switch's RBW2 SeriesNo rubber boot/PVC cap is needed for E-Switch's RBW2 series fully illuminated IP66 rocker switch. The IP66 rated and internally sealed 22 mm x 30 mm rocker switch allows for full illumination options using patented sealing technology.

Features

  • Internally sealed to IP66 rating
  • Full illumination options available
  • Approved under UL 61058-1 rating
  • UL approved up to 1/3 HP

RBW2 Series

BildeManufacturer Part NumberBeskrivelseBryterfunksjonNominell strøm (AMP)Tilgjengelig antall
SWITCH ROCKER DPST 16A 125VRBW2ABLKBLKFF0SWITCH ROCKER DPST 16A 125VPå-av16A (AC)11218 - ImmediateVis detaljer
SWITCH ROCKER DPST 16A 125VRBW2ABLKGILFF1SWITCH ROCKER DPST 16A 125VPå-av16A (AC)518 - ImmediateVis detaljer
SWITCH ROCKER DPST 16A 12 VDCRBW2ABLKRILFF3SWITCH ROCKER DPST 16A 12 VDCPå-av16A (AC)836 - ImmediateVis detaljer
SWITCH ROCKER DPST 16A 125VRBW2ABLKRILFF1SWITCH ROCKER DPST 16A 125VPå-av16A (AC)1068 - ImmediateVis detaljer
SWITCH ROCKER DPST 16A 125VRBW2ABLKGILFF2SWITCH ROCKER DPST 16A 125VPå-av16A (AC)601 - ImmediateVis detaljer
SWITCH ROCKER DPST 18A 125VRBW2ABLKGILEF3SWITCH ROCKER DPST 18A 125VPå-av16A (AC)228 - ImmediateVis detaljer
SWITCH ROCKER DPST 16A 125VRBW2ABLKREDIF0SWITCH ROCKER DPST 16A 125VPå-av16A (AC)754 - ImmediateVis detaljer
SWITCH ROCKER DPDT 16A 125VRBW2BBLKBLKEF0SWITCH ROCKER DPDT 16A 125VPå-på16A (AC)437 - ImmediateVis detaljer
SWITCH ROCKER DPST 16A 125VRBW2ABLKRILEF1SWITCH ROCKER DPST 16A 125VPå-av16A (AC)145 - ImmediateVis detaljer
SWITCH ROCKER DPST 16A 125VRBW2ABLKGILEF1SWITCH ROCKER DPST 16A 125VPå-av16A (AC)1167 - ImmediateVis detaljer
SWITCH ROCKER DPDT 16A 125VRBW2BBLKREDEF0SWITCH ROCKER DPDT 16A 125VPå-på16A (AC)33 - ImmediateVis detaljer
SWITCH ROCKER DPST 16A 125VRBW2ABLKBLKIF0SWITCH ROCKER DPST 16A 125VPå-av16A (AC)0 - ImmediateVis detaljer
SWITCH ROCKER DPST 16A 125VRBW2ABLKBILEF3SWITCH ROCKER DPST 16A 125VPå-av16A (AC)0 - ImmediateVis detaljer
SWITCH ROCKER DPST 16A 125VRBW2ABLKRILFF2SWITCH ROCKER DPST 16A 125VPå-av16A (AC)0 - ImmediateVis detaljer
SWITCH ROCKER DPST 16A 125VRBW2ABLKRILIF1SWITCH ROCKER DPST 16A 125VPå-av16A (AC)0 - ImmediateVis detaljer
SWITCH ROCKER DPST 16A 125VRBW2ABLKYILFF1SWITCH ROCKER DPST 16A 125VPå-av16A (AC)0 - ImmediateVis detaljer
SWITCH ROCKER DPDT 16A 125VRBW2BBLKBLKDF0SWITCH ROCKER DPDT 16A 125VPå-på16A (AC)0 - ImmediateVis detaljer
SWITCH ROCKER DPST 16A 125VRBW2ABLKGILGF2SWITCH ROCKER DPST 16A 125VPå-av16A (AC)0 - ImmediateVis detaljer
SWITCH ROCKER DPST 16A 125VRBW2ABLKBLKEF0SWITCH ROCKER DPST 16A 125VPå-av16A (AC)3 - ImmediateVis detaljer
Published: 2012-06-29