PV4 Series Anti-Vandal Switches
E-Switch PV4 series anti-vandal switches feature IP65, illumination options, and 1 or 2 poles for maintained, momentary, and double break functions
E-Switch PV4 series anti-vandal switches are sealed to an IP65 rating and feature a panel cutout size of 19 mm. The PV4 series features multiple actuator options for a long life expectancy. Both dot and ring illumination are available, including an RGB LED feature for the series. The RGB LED feature combines red, green, and blue colors to produce over 16 million light hues, making the color options nearly unlimited.
PV4 series anti-vandal switches feature flat or high actuator options, multiple functions, and a black anodized or stainless steel body and actuation finish. The PV4 series illuminated anti-vandal switch is popular in kiosk, ticket dispenser, and industrial-type applications.
PV4 Series Anti-Vandal Switches
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PV4F2B0SS-345 | SWITCH PUSHBUTTON SPDT 2A 24V | 4 - Immediate | $238.09 | Vis detaljer |
![]() | ![]() | PV4F2B011-3R4 | SWITCH PUSHBUTTON SPDT 2A 24V | 590 - Immediate | $261.39 | Vis detaljer |
![]() | ![]() | PV4F2B0SS-331-M29 | SWITCH PB SPDT 2A 24V | 2171 - Immediate | $210.49 | Vis detaljer |
![]() | ![]() | PV4F2B0SS-331 | SWITCH PUSHBUTTON SPDT 2A 24V | 112 - Immediate | $220.50 | Vis detaljer |
![]() | ![]() | PV4F2B0SS-335 | SWITCH PUSHBUTTON SPDT 2A 24V | 364 - Immediate | $238.09 | Vis detaljer |
![]() | ![]() | PV4F2B0SS-3R4 | SWITCH PUSHBUTTON SPDT 2A 24V | 0 - Immediate | $261.39 | Vis detaljer |
![]() | ![]() | PV4F2G0SS-331 | SWITCH PUSHBUTTON DPDT 2A 24V | 14 - Immediate | $274.58 | Vis detaljer |
![]() | ![]() | PV4F230SS-3K1-M01 | SWITCH PUSHBUTTON SPDT 2A 24V | 602 - Immediate | $275.89 | Vis detaljer |
![]() | ![]() | PV4FWB011-3R4 | SWITCH PB SPDT 2A 24V | 231 - Immediate | $281.31 | Vis detaljer |
![]() | ![]() | PV4F2B0SSG-3N1 | SWITCH PUSHBUTTON SPDT 2A 24V | 91 - Immediate | $253.25 | Vis detaljer |
![]() | ![]() | PV4F2H011-341 | SWITCH PUSHBUTTON DPDT 2A 24V | 130 - Immediate | $259.05 | Vis detaljer |
![]() | ![]() | PV4FWB0SS-344 | SWITCH PB SPDT 2A 24V | 88 - Immediate | $216.39 | Vis detaljer |
![]() | ![]() | PV4F2G011-311 | SWITCH PUSHBUTTON DPDT 2A 24V | 138 - Immediate | $286.74 | Vis detaljer |
![]() | ![]() | PV4F2B0SS-344 | SWITCH PUSHBUTTON SPDT 2A 24V | 51 - Immediate | $231.64 | Vis detaljer |
![]() | ![]() | PV4F230SS-344 | SWITCH PUSHBUTTON SPDT 2A 24V | 79 - Immediate | $347.08 | Vis detaljer |
![]() | ![]() | PV4F2Y011-331 | SWITCH PUSHBUTTON DPST 2A 24V | 20 - Immediate | $291.14 | Vis detaljer |
![]() | ![]() | PV4F2G0SS-341 | SWITCH PUSHBUTTON DPDT 2A 24V | 218 - Immediate | $274.58 | Vis detaljer |
![]() | ![]() | PV4F2Y0SS-301 | SWITCH PUSHBUTTON DPST 2A 24V | 73 - Immediate | $232.01 | Vis detaljer |
![]() | ![]() | PV4F2B0SS-315 | SWITCH PB SPDT 2A 24V | 18 - Immediate | $238.09 | Vis detaljer |
![]() | ![]() | PV4F2G0SS-311 | SWITCH PUSHBUTTON DPDT 2A 24V | 78 - Immediate | $274.58 | Vis detaljer |