PV Series Pre-Wired Assemblies for Anti-Vandal Switches
E-Switch’s PV series wire leads are color-coded and compatible with a variety of connectors
E-Switch’s PV series switches and PVP socket extensions can be ordered pre-wired off the shelf, ready for installation. This option eliminates second sourcing, which reduces cost and lead-time. The PV series switches range in panel cutout sizes from 16 mm to 40 mm, plus they are available in SPDT or DPDT contact arrangements, excluding PV7 (only SPDT). The PV series provide long travel ranging from 2.20 mm to 2.80 mm, offer an electrical life of 50,000 cycles, and are rated IP65 or IP66 for moisture protection. Multiple illumination color options are available in dot or ring lens style as well as in a non-illuminated option. The wire leads are color-coded and compatible with a variety of connectors.
E-Switch’s anti-vandal line of PV series 3, 4, 7, 8, 9, and 10 are available in four options:
- PV switch only (series 3, 4, 7, 8, 9, and 10)
- PV switches pre-wired/direct-wired with 300 mm long wire leads (inquire about custom wire lengths)
- PVP socket extension; insert PV switch into PVP socket for efficient termination
- PVP socket extension pre-wired/direct-wired with 300 mm long wire leads (inquire about custom wire lengths)
- PV series 3, 4, 7, 8, 9, and 10 off-the-shelf pre-wired assemblies
- PV series switch only
- Direct-wired 300 mm leads
- PVP socket extension
- Direct-wired PVP socket
PV Series Pre-Wired Assemblies for Anti-Vandal Switches
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PV4FWB0SS-344 | SWITCH PB SPDT 2A 24V | 88 - Immediate | $216.39 | Vis detaljer |
![]() | ![]() | PV7FWT0SS-3R1 | SWITCH PB DPST-NO/NC 2A 48V | 211 - Immediate | $339.13 | Vis detaljer |
![]() | ![]() | PV8FWV0SS-331 | SWITCH PB 4PST-2NO/2NC 2A 48V | 2 - Immediate | $316.21 | Vis detaljer |
![]() | ![]() | PV4FWG0SS-341 | SWITCH PB DPDT 2A 24V | 0 - Immediate | $276.92 | Vis detaljer |
![]() | ![]() | PV7FWY0SS-311 | SWITCH PB DPST-NO/NC 2A 48V | 23 - Immediate | $253.44 | Vis detaljer |
PVP Series Anti-Vandal Switch Adapters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PVP3SD3 | ANTI-VANDAL SWITCH SOCKET | 175 - Immediate | $14.97 | Vis detaljer |
![]() | ![]() | PVP3SDN | ANTI-VANDAL SWITCH SOCKET | 100 - Immediate | $14.97 | Vis detaljer |
![]() | ![]() | PVP3SS3 | ANTI-VANDAL SWITCH SOCKET | 107 - Immediate | $14.97 | Vis detaljer |
![]() | ![]() | PVP3SSN | ANTI-VANDAL SWITCH SOCKET | 0 - Immediate | $14.97 | Vis detaljer |
![]() | ![]() | PVP3WD3 | ANTI-VANDAL SWITCH SOCKET | 0 - Immediate | $54.92 | Vis detaljer |