PV8 Series Switches
E-Switch and DigiKey offer the PV8 series of anti-vandal switches
E-Switch's anti-vandal PV8 series switch features a metal body and actuator with a 25 mm diameter panel cutout. Sealed to IP65 standards, it is available with or without illumination. The illuminated option includes the choice of a dot or a ring lens style.
- Vandal resistant
- Water resistant
- Long life expectancy
- Elevators
- Public ticket dispensers
- Security panels
PV8 Series Switches
| Bilde | Manufacturer Part Number | Beskrivelse | Krets | Bryterfunksjon | Tilgjengelig antall | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | PV8F2Y0SS-315 | SWITCH PUSHBUTTON DPST 2A 36V | DPST-NO/NC | På-mom, Av-mom | 130 - Immediate 20 - Factory Stock | Vis detaljer |
![]() | ![]() | PV8FWY0SS-345 | SWITCH PB DPST-NO/NC 2A 48V | DPST-NO/NC | På-mom, Av-mom | 105 - Immediate | Vis detaljer |
![]() | ![]() | PV8F2V0SS-3N1 | SWITCH PUSHBUTTON 4PST 2A 36V | 4PST-2NO/2NC | På-mom, Av-mom | 111 - Immediate | Vis detaljer |
![]() | ![]() | PV8F2U0SS-311 | SWITCH PUSHBUTTON 4PST 2A 36V | 4PST-2NO/2NC | På-av, Av-på | 103 - Immediate | Vis detaljer |
![]() | ![]() | PV8F2V0SS-341 | SWITCH PUSHBUTTON 4PST 2A 36V | 4PST-2NO/2NC | På-mom, Av-mom | 96 - Immediate | Vis detaljer |
![]() | ![]() | PV8F2Y0SS | SWITCH PUSHBUTTON DPST 2A 36V | DPST-NO/NC | På-mom, Av-mom | 81 - Immediate | Vis detaljer |
![]() | ![]() | PV8FWY0SS | SWITCH PB DPST-NO/NC 2A 48V | DPST-NO/NC | På-mom, Av-mom | 13 - Immediate | Vis detaljer |