Buzzers and Audio Alerts
Same Sky offers buzzers and audio alerts for a range of environments
Same Sky's comprehensive line of magnetic and piezo buzzers are used across many major industries as a means for audible identification or alert. From extremely compact 3.2 mm SMT buzzers to larger, high decibel and waterproof models, these audio indicators and audio transducers are well suited to address the needs of the most challenging audio alert applications. Several models are compliant with the alarm signal requirements of IEC 60601-1-8 for medical applications.
- Magnetic and piezo technology
- Packages from 3.2 mm to 130 mm
- Panel mount, screw terminals, spring contact, surface mount, through hole, and wire leads mounting styles
- Sounds pressure levels (SPL) from 65 dB to 115 dB
- Voltage ratings from 1.5 V to 220 V
- Washable and IP rated models available
- Several models are compliant with IEC 60601-1-8
- Illuminated models available
- Home appliances
- Automotive
- Medical
- Security
- Industrial
- Office automation
Resources
Buzzers and Audio Alerts
| Bilde | Manufacturer Part Number | Beskrivelse | Spenningsområde | Frekvens | Teknologi | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CEM-1601 | BUZZER MAGNETIC 1.5V 16.00MM TH | 1 – 3V | 2,048kHz | Magnetisk | 426 - Immediate | $18.15 | Vis detaljer |
![]() | ![]() | CEM-1606 | BUZZER MAGNETIC 6V 16.00MM TH | 3 – 12V | 2,048kHz | Magnetisk | 61521 - Immediate | $18.15 | Vis detaljer |
![]() | ![]() | CEM-1612 | BUZZER MAGNETIC 12V 16.00MM TH | 6 – 18V | 2,048kHz | Magnetisk | 0 - Immediate | $18.15 | Vis detaljer |
![]() | ![]() | CEP-2242 | BUZZER PIEZO 12V 13.70MM TH | 3 – 16V | 4,1kHz | Piezo | 0 - Immediate | $31.53 | Vis detaljer |
![]() | ![]() | CEP-2202A | BUZZER PIEZO 12V 24.20MM TH | 3 – 20V | 3kHz | Piezo | 3940 - Immediate | $39.67 | Vis detaljer |
![]() | ![]() | CEP-2202AS | BUZZER PIEZO 12V 24.20MM TH | 3 – 20V | 3kHz | Piezo | 0 - Immediate | $42.57 | Vis detaljer |
![]() | ![]() | CEP-2272A | BUZZER PIEZO 12V 31.30MM TH | 3 – 20V | 3,5kHz | Piezo | 356 - Immediate | $40.32 | Vis detaljer |
![]() | ![]() | CEP-2224 | BUZZER PIEZO 12V 24.00MM TH | 3 – 20V | 3,4kHz | Piezo | 1243 - Immediate | $30.22 | Vis detaljer |
![]() | ![]() | CEP-2260A | BUZZER PIEZO 12V 32.00MM FLANGE | 3 – 20V | 3,5kHz | Piezo | 3550 - Immediate | $38.64 | Vis detaljer |
![]() | ![]() | CEP-2280 | BUZZER PIEZO 12V 32.00MM FLANGE | 6 – 18V | 3,15kHz | Piezo | 1484 - Immediate | $65.86 | Vis detaljer |