UJ40 Series USB4® 40 Gbps USB Type-C® Connectors
Same Sky UJ40 series connectors conform to the USB4 standards and support a 40 Gbps data transfer speed
Same Sky UJ40 series USB4 40 Gbps USB Type-C connectors feature vertical or horizontal orientations with surface mount or mid-mount SMT mounting styles. Offered in receptacle types, these USB connectors offer current ratings of 5 A with voltage ratings from 5 VAC, 20 VAC, to 48 VAC.
With reflow solder compatibility, these models operate between -40°C to +85°C and include UL 94 V-0 flammability ratings with RoHS compliance.
- USB Type-C receptacles
- USB4 40 Gbps standard
- 40 Gbps data transfer speed
- Reflow solder compatible
- Surface mount or mid-mount SMT mounting styles
UJ40 Series USB4 40 Gbps USB Type-C® Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | UJ40-C-H-G-MSMT-TR | CONN RCPT USB 4.0 TYPE C SMD | 1188 - Immediate | $46.78 | Vis detaljer |
![]() | ![]() | UJ40-C-V-G-SMT-TR | CONN RCPT USB 4.0 TYPE C SMD PCB | 738 - Immediate | $58.00 | Vis detaljer |
![]() | ![]() | UJ40-C-H-G-MSMT-2-TR | CONN RCPT USB 4.0 TYPE C SMD | 2033 - Immediate | $30.12 | Vis detaljer |
![]() | ![]() | UJ40-C-H-G-L1-SMT-TR | CONN RCPT USB 4.0 TYPE C SMD RA | 1218 - Immediate | $24.04 | Vis detaljer |
![]() | ![]() | UJ40-C-MSMT-TR-68 | CONN RCPT USB 4.0 TYPE C SMD | 1164 - Immediate | $42.38 | Vis detaljer |
![]() | ![]() | UJ40-C-V-SMT-TR-68 | CONN RCPT USB 4.0 TYPE C SMD PCB | 2895 - Immediate | $40.13 | Vis detaljer |