USB Connectors

Same Sky USB connectors are ideal for a variety of I/O consumer and portable electronics applications

Image of Same Sky's USB ConnectorsSame Sky USB 2.0, 3.2 Gen 1 (previously 3.1), 3.2 Gen 2 (previously USB 3.1 Gen 1), USB 3.2 Gen 2x2 (previously USB 3.2), USB4 20 Gbps or 40 Gbps, and power-only connectors provide engineers flexibility and versatility, offering a variety of types, orientations, mounting styles, and current ratings from which to choose. With the capability to support data rates up to 40 Gbps, the product family is ideal for a variety of I/O consumer and portable electronics applications, including mobile computing equipment, digital audio devices, and high volume storage products. For power-only applications, a variety of USB Type-C® receptacles remove the data transfer pins to provide a cost-effective solution for designs where charging or power is the sole function.

Features
  • USB versions
    • Type A, Type B, Micro AB, Micro B, Mini AB, Mini B, and Type-C
  • Receptacle or plug connector types
  • Current rating: 1 A, 1.8 A, 3 A and 5 A
  • Voltage rating: 5 VAC, 20 VAC, 30 VAC, 48 VAC, and 100 VAC
  • Operating temperature range: -40°C to +85°C
  • Power-only USB Type-C and IP rated models available

Type A

BildeManufacturer Part NumberBeskrivelseTerminalerTilgjengelig antall PrisVis detaljer
CONN RCPT USB 2.0 TYPEA 4POS SMDUJ2-AV-1-SMT-TRCONN RCPT USB 2.0 TYPEA 4POS SMDLoddetinn6429 - Immediate$10.95Vis detaljer
CONN RCPT USB 2.0 TYPEA 4POS SMDUJ2-AV-1-SMT-TR-TCONN RCPT USB 2.0 TYPEA 4POS SMDLoddetinn2313 - Immediate$11.69Vis detaljer
CONN RCPT USB 2.0 TYPEA 4POS SMDUJ2-AH-1-SMT-TRCONN RCPT USB 2.0 TYPEA 4POS SMDLoddetinn10004 - Immediate$13.00Vis detaljer
CONN RCPT USB 2.0 TYPEA 4POS PCBUJ2-AV-1-THCONN RCPT USB 2.0 TYPEA 4POS PCBLoddetinn3597 - Immediate$5.71Vis detaljer
CONN RCPT USB 2.0 TYPEA 4POS PCBUJ2-AV-W4-THCONN RCPT USB 2.0 TYPEA 4POS PCBLoddetinn1766 - Immediate$5.71Vis detaljer
CONN PLUG USB 2.0 TYPE A PCB RAUP2-AH-1-THCONN PLUG USB 2.0 TYPE A PCB RALoddetinn7218 - Immediate$5.89Vis detaljer
CONN RCPT USB 2.0 TYPE A PCB RAUJ2-AH-4-THCONN RCPT USB 2.0 TYPE A PCB RALoddetinn0 - Immediate$9.64Vis detaljer
CONN RCPT USB 2.0 TYPEA 4POS SMDUJ2-AH-4-SMT-TRCONN RCPT USB 2.0 TYPEA 4POS SMDLoddetinn1714 - Immediate$15.06Vis detaljer
CONN RCPT USB 2.0 TYPE A PCB RAUJ2-ADH-1-THCONN RCPT USB 2.0 TYPE A PCB RALoddetinn1716 - Immediate$11.23Vis detaljer
CONN RCPT USB 3.2 TYPE A PCB RAUJ3-AH-4-THCONN RCPT USB 3.2 TYPE A PCB RALoddetinn835 - Immediate$15.06Vis detaljer
CONN PLUG USB 3.2 TYPE A SOLDERUP3-AV-4-CMCONN PLUG USB 3.2 TYPE A SOLDERLoddetinn507 - Immediate$21.98Vis detaljer
CONN RCPT USB 2.0 TYPEA 4POS PCBUJ2-AV-2-THCONN RCPT USB 2.0 TYPEA 4POS PCBLoddetinn2723 - Immediate$6.64Vis detaljer
CONN RCPT USB 2.0 TYPEA 4POS SMDUJ2-AV-2-SMT-TRCONN RCPT USB 2.0 TYPEA 4POS SMDLoddetinn681 - Immediate$11.51Vis detaljer
CONN RCPT USB 2.0 TYPE A PCB RAUJ2-ADH-3-THCONN RCPT USB 2.0 TYPE A PCB RALoddetinn1006 - Immediate$12.07Vis detaljer
CONN RCPT USB 2.0 TYPEA 4POS SMDUJ2-AV-4-SMT-TRCONN RCPT USB 2.0 TYPEA 4POS SMDLoddetinn2436 - Immediate$10.85Vis detaljer
CONN RCPT USB 2.0 TYPE A PCB RAUJ2-ADH-W1-THCONN RCPT USB 2.0 TYPE A PCB RALoddetinn697 - Immediate$9.92Vis detaljer
CONN RCPT USB 2.0 TYPEA 4POS PCBUJ2-AV-4-THCONN RCPT USB 2.0 TYPEA 4POS PCBLoddetinn1440 - Immediate$9.17Vis detaljer

Type B

BildeManufacturer Part NumberBeskrivelseTerminalerTilgjengelig antall PrisVis detaljer
CONN RCPT USB 2.0 TYPE B PCB RAUJ2-BH-1-THCONN RCPT USB 2.0 TYPE B PCB RALoddetinn0 - Immediate$5.43Vis detaljer
CONN RCPT USB 2.0 TYPE B PCB RAUJ2-BH-W1-THCONN RCPT USB 2.0 TYPE B PCB RALoddetinn4836 - Immediate$5.43Vis detaljer
CONN RCPT USB 2.0 TYPE B PCB RAUJ2-BH-BL1-THCONN RCPT USB 2.0 TYPE B PCB RALoddetinn6126 - Immediate$5.99Vis detaljer
CONN RCPT USB 2.0 TYPE B PCB RAUJ2-BH-2-THCONN RCPT USB 2.0 TYPE B PCB RALoddetinn21 - Immediate$6.17Vis detaljer
CONN RCPT USB 2.0 TYPE B PCB RAUJ2-BH-W4-THCONN RCPT USB 2.0 TYPE B PCB RALoddetinn3154 - Immediate$8.51Vis detaljer
CONN RCPT USB 2.0 TYPE B PCB RAUJ2-BH-4-THCONN RCPT USB 2.0 TYPE B PCB RALoddetinn1259 - Immediate$8.51Vis detaljer
CONN RCPT USB 2.0 TYPEB 4POS PCBUJ2-BV-1-THCONN RCPT USB 2.0 TYPEB 4POS PCBLoddetinn13602 - Immediate$8.89Vis detaljer
CONN RCPT USB 2.0 TYPE B PCB RAUJ2-BH-W2-THCONN RCPT USB 2.0 TYPE B PCB RALoddetinn0 - Immediate$3.66Vis detaljer

Type-C®

BildeManufacturer Part NumberBeskrivelseTerminalerTilgjengelig antall PrisVis detaljer
CONN RCPT TYPE C 24POS SMD RAUJC-HP-3-SMT-TRCONN RCPT TYPE C 24POS SMD RALoddetinn14608 - Immediate$10.38Vis detaljer
CONN RCPT USB 3.2 TYPE C SMD RAUJ31-CH-31-SMT-TRCONN RCPT USB 3.2 TYPE C SMD RALoddetinn1305 - Immediate$18.80Vis detaljer
CONN RCPT USB 3.2 TYPE C SMD RAUJ31-CH-3-SMT-TRCONN RCPT USB 3.2 TYPE C SMD RALoddetinn3275 - Immediate$15.62Vis detaljer
CONN PLUG USB 3.2 TYPE C 24POSUP31-CV-G-CMCONN PLUG USB 3.2 TYPE C 24POSLoddetinn2639 - Immediate$15.72Vis detaljer
CONN RCPT USB 3.2 TYPE C SMD RAUJ31-CH-G2-SMT-TRCONN RCPT USB 3.2 TYPE C SMD RALoddetinn6242 - Immediate$24.51Vis detaljer

Mini B

BildeManufacturer Part NumberBeskrivelseTerminalerTilgjengelig antall PrisVis detaljer
CONN RCPT USB2.0 MINI B SMD R/AUJ2-MBH-1-SMT-TRCONN RCPT USB2.0 MINI B SMD R/ALoddetinn0 - Immediate$4.96Vis detaljer
CONN RCPT USB2.0 MINI B SMD R/AUJ2-MBH-3-SMT-TRCONN RCPT USB2.0 MINI B SMD R/ALoddetinn0 - Immediate$7.20Vis detaljer
CONN RCPT USB2.0 MINI B SMD R/AUJ2-MBH-4-SMT-TRCONN RCPT USB2.0 MINI B SMD R/ALoddetinn47 - Immediate$8.05Vis detaljer

Mini AB

BildeManufacturer Part NumberBeskrivelseTerminalerTilgjengelig antall PrisVis detaljer
CONN RCPT USB2.0 MINI AB SMD R/AUJ2-MABH-1-SMT-TRCONN RCPT USB2.0 MINI AB SMD R/ALoddetinn2557 - Immediate$4.96Vis detaljer
CONN RCPT USB2.0 MINI AB SMD R/AUJ2-MABH-2-SMT-TRCONN RCPT USB2.0 MINI AB SMD R/ALoddetinn1916 - Immediate$5.80Vis detaljer
CONN RCPT USB2.0 MINI AB SMD R/AUJ2-MABH-4-SMT-TRCONN RCPT USB2.0 MINI AB SMD R/ALoddetinn1476 - Immediate$8.05Vis detaljer

Micro B

BildeManufacturer Part NumberBeskrivelseTerminalerTilgjengelig antall PrisVis detaljer
CONN RCPT USB 2.0 MICRO B SMD RAUJ2-MIBH-3-MSMT-TR-67CONN RCPT USB 2.0 MICRO B SMD RALoddetinn18940 - Immediate$31.81Vis detaljer
CONN RCPT USB 2.0 MICRO B SMDUJ2-MIBH-G-SMT-TRCONN RCPT USB 2.0 MICRO B SMDLoddetinn2734 - Immediate$4.40Vis detaljer
CONN RCPT USB 2.0 MICRO B SMD RAUJ2-MIBH-2-SMT-TR-67CONN RCPT USB 2.0 MICRO B SMD RALoddetinn2309 - Immediate$27.69Vis detaljer
CONN PLUG USB 3.2 MICRO B SLDRUP3-MIBV-4-CMCONN PLUG USB 3.2 MICRO B SLDRLoddetinn786 - Immediate$27.69Vis detaljer

Micro AB

BildeManufacturer Part NumberBeskrivelseTerminalerTilgjengelig antall PrisVis detaljer
CONN RCPT USB3.0 MICRO AB SMD RAUJ3-MIABH-1-SMT-TRCONN RCPT USB3.0 MICRO AB SMD RALoddetinn0 - Immediate$19.08Vis detaljer
Updated: 2026-02-17
Published: 2018-01-24