USB Type-C® Connectors
Same Sky USB Type-C receptacle and plug connectors support high data transfer speeds of up to 40 Gbps
Same Sky USB Type-C receptacle and plug connectors conform to various USB standards, including 2.0, 3.2 Gen 1, 3.2 Gen 2, 3.2 Gen 2x2, and USB4®. With a reversible connector interface for simple and reliable mating, these USB Type-C connectors provide designers with a compact, versatile solution for a variety of I/O applications in consumer and portable electronic devices, including high-volume storage products, digital audio devices, and mobile computing equipment. For power-only applications, various Type-C receptacles remove the data transfer pins to provide a cost-effective solution for designs where charging or power is the sole function with power delivery up to 90 W.
- USB 2.0, 3.2 Gen 1, 3.2 Gen 2, 3.2 Gen 2x2, USB4 standards or power-only
- Power delivery up to 240 W
- Data transfer speeds up to 40 Gbps
- USB receptacle and plug connector options
- Vertical and horizontal orientations
- High durability up to 10,000 mating cycles
- Operating temperature range: -40°C to +85°C
- 3 A to 5 A current ratings for faster power charging
- Mid-mount, cable mount, and surface-mount mounting styles
- Power-only USB Type-C receptacle models available
- IP-rated modles available up to IP68
USB Type-C® Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | UJ31-CH-G2-SMT-TR | CONN RCPT USB 3.2 TYPE C SMD RA | 6242 - Immediate | $24.51 | Vis detaljer |
![]() | ![]() | UJ31-CH-3-SMT-TR | CONN RCPT USB 3.2 TYPE C SMD RA | 3275 - Immediate | $15.62 | Vis detaljer |
![]() | ![]() | UJ31-CH-31-SMT-TR | CONN RCPT USB 3.2 TYPE C SMD RA | 1305 - Immediate | $18.80 | Vis detaljer |
![]() | ![]() | UP31-CV-G-CM | CONN PLUG USB 3.2 TYPE C 24POS | 2639 - Immediate | $15.72 | Vis detaljer |
![]() | ![]() | UJ31-CH-3-MSMT-TR-67 | CONN RCPT USB 3.2 TYPE C SMD | 15896 - Immediate | $35.74 | Vis detaljer |
![]() | ![]() | UJ31-CH-314-SMT-TR | CONN RCPT USB 3.2 TYPE C SMD RA | 770 - Immediate | $19.46 | Vis detaljer |
![]() | ![]() | UJ20-C-H-G-SMT-TR | CONN RCPT USB 2.0 TYPE C PCB RA | 1346 - Immediate | $12.35 | Vis detaljer |
![]() | ![]() | UJ32-C-H-G-H1-SMT-TR | CONN RCPT USB 3.2 TYPE C SMD RA | 1717 - Immediate | $18.80 | Vis detaljer |
![]() | ![]() | UJ32-C-H-G-H2-SMT-TR | CONN RCPT USB 3.2 TYPE C SMD RA | 0 - Immediate | $18.80 | Vis detaljer |