EL Series AC and DC Output Solid State Relays
Crydom offers their EL series AC and DC output solid state relays with optional external heat sink
Crydom's EL series of compact solid state relays include models with output ratings up to 30 ARMS from 24 to 280 VAC or 10 ADC from 3 to 100 VDC with optional external heat sink. Logic compatible control input versions include 5, 12, or 24 VDC. Output termination is via 0.25" (6.35 mm) quick connect terminals, while input terminals are 0.187" (4.75 mm) quick connects.
An innovative 90° bent terminals option is also available, which is ideal for applications with limited vertical space.
Featuring 4 kV all solid state optical isolation, the Triac output AC versions are available with either zero voltage turn-on for resistive load applications or random turn-on for inductive load applications, while DC output versions feature low RDS on resistance FETs suitable for most DC resistive or inductive loads. EL series SSRs are RoHS and China RoHS compliant, CE certified, UL, and cUL recognized.
Features- Ratings of 5 A, 10 A, 20 A, and 30 A @ 24-280 VAC, and 5 A and 10 A @ 3-100 VDC
- UL Recognized, TUV, CE, and RoHS Compliant
- 5, 12, and 24 VDC control
- Zero voltage or instantaneous turn-on outputs
- MOSFET output
EL Series AC and DC Output SSRs
| Bilde | Manufacturer Part Number | Beskrivelse | Utgangstype | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | EL100D10-05 | SSR RELAY SPST-NO 10A 3-100V | DC | 57 - Immediate | $493.81 | Vis detaljer |
![]() | ![]() | EL100D10-12 | SSR RELAY SPST-NO 10A 3-100V | DC | 112 - Immediate | $505.30 | Vis detaljer |
![]() | ![]() | EL240A20-05 | SSR RELAY SPST-NO 20A 24-280V | AC, Nullgjennomgang | 596 - Immediate | $433.46 | Vis detaljer |
![]() | ![]() | EL100D5-05 | SSR RELAY SPST-NO 5A 3-100V | DC | 61 - Immediate | $481.35 | Vis detaljer |
![]() | ![]() | EL100D20-05 | SSR RELAY SPST-NO 20A 3-100V | DC | 27 - Immediate | $543.14 | Vis detaljer |
![]() | ![]() | EL240A10-05 | SSR RELAY SPST-NO 10A 24-280V | AC, Nullgjennomgang | 116 - Immediate | $397.44 | Vis detaljer |
![]() | ![]() | EL240A20-24 | SSR RELAY SPST-NO 20A 24-280V | AC, Nullgjennomgang | 55 - Immediate | $433.46 | Vis detaljer |
![]() | ![]() | EL240A20-12 | SSR RELAY SPST-NO 20A 24-280V | AC, Nullgjennomgang | 45 - Immediate | $445.62 | Vis detaljer |
![]() | ![]() | EL100D5-24 | SSR RELAY SPST-NO 5A 3-100V | DC | 4 - Immediate | $481.35 | Vis detaljer |
![]() | ![]() | EL100D5-12 | SSR RELAY SPST-NO 5A 3-100V | DC | 7 - Immediate | $493.81 | Vis detaljer |