CSHB Series Molding Power Choke
CODACA's choke offers resistance to 100 g gravity acceleration mechanical shock and 5 g vibration shock
CODACA's CSHB series flat-wire molding power chokes are made with a hot-pressed alloy powder, offering excellent soft-saturation characteristics and a lightweight design that make them suitable for space-saving high-density mounting. Ultra-low DC and AC resistance achieve high power efficiency, low temperature rise, and minimized power loss. The working temperature range is -40°C to +125°C.
The molded composite construction provides magnetic shielding and minimizes audible buzzing. The power chokes have very low electromagnetic interferences (EMI) and a lightweight and wide terminal design that can resist 100 g gravity acceleration mechanical shock and 5 g vibration shock.
- Magnetic-shielded structure and excellent EMI resistance
- Composite structure and very low buzz noise
- Low loss, high efficiency, and wide application frequency
- Lightweight design, space-saving, and is suitable for high-density SMT
- PDA servers
- DC/DC converters: entertainment and navigations systems
- Noise suppression: windshield wipers, power seats/mirrors, heating/ventilation blowers, and HID lighting
CSHB Series Molding Power Chokes
| Bilde | Manufacturer Part Number | Beskrivelse | Toleranse | Strøm - metning (Isat) | Skjerming | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CSHB0530R-6R8M | FIXED IND 6.8UH 5A 58 MOHM SMD | ±20% | 5,5A | Skjermet | 1955 - Immediate | $14.18 | Vis detaljer |
![]() | ![]() | CSHB0530R-4R7M | FIXED IND 4.7UH 6.5A 37 MOHM SMD | ±20% | 7A | Skjermet | 976 - Immediate | $14.18 | Vis detaljer |
![]() | ![]() | CSHB0421R-R56M | FIXED IND 560NH 11A 9.5 MOHM SMD | ±20% | 12A | Skjermet | 915 - Immediate | $13.70 | Vis detaljer |
![]() | ![]() | CSHB0421R-R33M | FIXED IND 330NH 12A 7 MOHM SMD | ±20% | 14A | Skjermet | 975 - Immediate | $13.70 | Vis detaljer |
![]() | ![]() | CSHB0520R-2R2M | FIXED IND 2.2UH 7A 25.5 MOHM SMD | ±20% | 7,5A | Skjermet | 496 - Immediate | $14.18 | Vis detaljer |
![]() | ![]() | CSHB0540R-5R6M | FIXED IND 5.6UH 6A 33.9 MOHM SMD | ±20% | 6,5A | Skjermet | 5937 - Immediate | $14.18 | Vis detaljer |
![]() | ![]() | CSHB0430R-2R2M | FIXED IND 2.2UH 8.3A 24.2 MOHM | ±20% | 7,5A | Skjermet | 1970 - Immediate | $13.70 | Vis detaljer |
![]() | ![]() | CSHB0540R-2R2M | FIXED IND 2.2UH 10A 18.9 MOHM | ±20% | 10,5A | Skjermet | 1434 - Immediate | $14.18 | Vis detaljer |
![]() | ![]() | CSHB0412-100M | FIXED IND 10UH 1.75A 285 MOHM | ±20% | 1,75A | Skjermet | 1000 - Immediate | $13.70 | Vis detaljer |
![]() | ![]() | CSHB0520R-4R7M | FIXED IND 4.7UH 5A 51.8 MOHM SMD | ±20% | 5,5A | Skjermet | 889 - Immediate | $14.18 | Vis detaljer |
![]() | ![]() | CSHB0421R-150M | FIXED IND 15UH 2.2A 255 MOHM SMD | ±20% | 2,2A | Skjermet | 497 - Immediate | $13.70 | Vis detaljer |
![]() | ![]() | CSHB0430R-220M | FIXED IND 22UH 2A 272 MOHM SMD | ±20% | 2A | Skjermet | 2810 - Immediate | $13.70 | Vis detaljer |
![]() | ![]() | CSHB0430R-1R0M | FIXED IND 1UH 11.5A 12.1 MOHM | ±20% | 9,6A | Skjermet | 651 - Immediate | $13.70 | Vis detaljer |
![]() | ![]() | CSHB0430R-5R6M | FIXED IND 5.6UH 6A 58.5 MOHM SMD | ±20% | 5,5A | Skjermet | 862 - Immediate | $13.70 | Vis detaljer |
![]() | ![]() | CSHB0415-4R7M | FIXED IND 4.7UH 3.8A 92 MOHM SMD | ±20% | 3,8A | Skjermet | 909 - Immediate | $13.70 | Vis detaljer |
![]() | ![]() | CSHB0421-3R3M | FIXED IND 3.3UH 5A 36.8 MOHM SMD | ±20% | 5A | Skjermet | 2138 - Immediate | $13.70 | Vis detaljer |
![]() | ![]() | CSHB0421R-R47M | FIXED IND 470NH 11.5A 7.8 MOHM | ±20% | 13A | Skjermet | 658 - Immediate | $13.70 | Vis detaljer |
![]() | ![]() | CSHB0530R-1R5M | FIXED IND 1.5UH 11.5A 16 MOHM | ±20% | 12A | Skjermet | 989 - Immediate | $14.18 | Vis detaljer |
![]() | ![]() | CSHB0520R-1R5M | FIXED IND 1.5UH 7.5A 17.8 MOHM | ±20% | 9,5A | Skjermet | 900 - Immediate | $14.18 | Vis detaljer |
![]() | ![]() | CSHB0421-4R7M | FIXED IND 4.7UH 4.5A 58.5 MOHM | ±20% | 4,5A | Skjermet | 954 - Immediate | $13.70 | Vis detaljer |