SAMXD Series Switches

C&K SAMXD series are dust-protected seat adjustment switches rated to IP5x

Image of C&K SAMXD Series Switches C&K SAMXD series are 2- and 4-way power switches for seat adjustment. Capable of handling 15 A at 14 VDC power, this SAMXD series is dust-proof and can offer different styles of actuators, with or without spring pins, for interface button tolerance management. These multiway switches are ideal for automotive applications in interior control.

Features
  • Multi-directional; 2- and 4-way
  • Power handling for motor direct drive
  • IP5x
  • THT terminations
Applications
  • Seat adjustment module for passenger cars
  • Seat adjustment module for commercial vehicles
  • Industrial joysticks

SAMXD Series Switches

BildeManufacturer Part NumberBeskrivelseTypeAktuatortypeBryterfunksjonTilgjengelig antall PrisVis detaljer
SWITCH NAVIGATION DGTL 15A 14VSAMXDH2LR14SPSWITCH NAVIGATION DGTL 15A 14VNavigasjonsbryter, 1 - akseStempel for hette2-veis, direktiv718 - Immediate$18.39Vis detaljer
SWITCH NAVIGATION DGTL 15A 14VSAMXDH2LR10SPSWITCH NAVIGATION DGTL 15A 14VNavigasjonsbryter, 1 - akseStempel for hette2-veis, direktiv643 - Immediate$16.96Vis detaljer
SWITCH NAVIGATION DGTL 15A 14VSAMXDH2LR10SWITCH NAVIGATION DGTL 15A 14VNavigasjonsbryter, 1 - akseStempel for hette2-veis, direktiv643 - Immediate$16.19Vis detaljer
SWITCH NAVIGATION DGTL 15A 14VSAMXDH2LS11SWITCH NAVIGATION DGTL 15A 14VNavigasjonsbryter, 1 - akseStempel for hette2-veis, direktiv678 - Immediate$17.05Vis detaljer
SWITCH NAVIGATION DGTL 15A 14VSAMXDH2MR14SPSWITCH NAVIGATION DGTL 15A 14VNavigasjonsbryter, 1 - akseStempel for hette2-veis, direktiv538 - Immediate$17.91Vis detaljer
SWITCH NAVIGATION DGTL 15A 14VSAMXDH2MR10SPSWITCH NAVIGATION DGTL 15A 14VNavigasjonsbryter, 1 - akseStempel for hette2-veis, direktiv481 - Immediate$17.34Vis detaljer
SWITCH NAVIGATION DGTL 15A 14VSAMXDH4MR11SPSWITCH NAVIGATION DGTL 15A 14VNavigasjonsbryter, 2 - akseStempel for hette4-veis, direktiv205 - Immediate$28.55Vis detaljer
SWITCH NAVIGATION DGTL 15A 14VSAMXDH4MS11SWITCH NAVIGATION DGTL 15A 14VNavigasjonsbryter, 2 - akseStempel for hette4-veis, direktiv245 - Immediate$27.20Vis detaljer
Published: 2025-04-15