K5V Illuminated Tactile Switches
C&K switches meet many application requirements by offering various LED options, including bright, colored, and high-intensity
The C&K K5V series illuminated tactile switches feature right-angle, through-hole, and SMT models for wave soldering and reflow soldering processes. They offer various LED options, including colored, bright, and high-intensity. With reduced space usage on the PCB and excellent ergonomics, the K5V series is perfect for network infrastructure, automotive, and medical applications.
- Integrated high and bright LEDs with various color/bi-color options
- Gold-plated dome contacts offer normally open and normally closed functions, and secure superior contact reliability over time
- Excellent ergonomics provide long travel, a sharp tactile feeling, and an audible click
- Datacenters
- Servers
- Network infrastructures
- Medical devices
K5V Illuminated Tactile Switches
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | K5V 4 BU 4 3 S | K5V TACTILE SWITCH | 0 - Immediate | $84.87 | Vis detaljer | |
![]() | K5V 4 BA 4 3 S | K5V TACTILE SWITCH | 0 - Immediate | $84.87 | Vis detaljer | |
![]() | K5V 4 GN 4 3 G H | K5V TACTILE SWITCH | 0 - Immediate | $142.73 | Vis detaljer | |
![]() | K5V 4 BU 4 3 G H | K5V TACTILE SWITCH | 0 - Immediate | $136.41 | Vis detaljer | |
![]() | K5V 4 BA 4 3 G H | K5V TACTILE SWITCH | 0 - Immediate | $96.65 | Vis detaljer | |
![]() | K5V 4 YG 4 3 G H | K5V TACTILE SWITCH | 0 - Immediate | $93.88 | Vis detaljer | |
![]() | ![]() | K5V 4 GN 4 3 G | SWITCH TACTILE SPDT 0.1A 32V | 1222 - Immediate | $125.68 | Vis detaljer |
![]() | ![]() | K5V 4 YG 4 3 G | SWITCH TACTILE SPDT 0.1A 32V | 1135 - Immediate | $112.36 | Vis detaljer |
![]() | ![]() | K5V4WH43G | SWITCH TACTILE SPDT 0.1A 32V | 6140 - Immediate | $106.71 | Vis detaljer |