ITS Series Tactile Switches
C&K's ITS series of vertical and right-angle illuminated tactile switches are available in a wide range of LED colors
C&K has developed a series of vertical and right angle illuminated tactile switches for a wide range of applications. Designated the Illuminated Tactile Switch (ITS) series, the switches are available in numerous single LED colors and bi-color options that are independent from the switching function allowing for greater flexibility when designing.
The ITS series features a dome contact providing crisp, tactile feedback. This positively indicates circuit transfer, assuring high reliability and long life of up to 50,000 operations.
There are many different cap options available. Caps can be ordered with or without legends. Custom Caps and legends are available upon request.
Offered in through-hole and SMT termination styles, the ITS Switch Series is pick-and-place compatible for SMT versions. The tape-and-reel packaging allows for rapid automated placement of SMT devices with the removable pick-and-place cap supplied.
- Vertical and right angle
- Through-hole and SMT models
- Multiple caps and legends
- Several LED colors and bi-color options
- RoHS-compliant
- Consumer electronics
- Server/storage
- Medical devices
- Audio/Video
- Security
ITS Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 400ECA01E | CAP TACTILE ROUND SILVER | 571 - Immediate 1400 - Factory Stock | $11.26 | Vis detaljer |
![]() | ![]() | ITS13FV1ST | SWITCH TACTILE SPST-NO 0.05A 12V | 2615 - Immediate | $39.25 | Vis detaljer |
![]() | ![]() | ITS50FV1ST | SWITCH TACTILE SPST-NO 0.05A 12V | 563 - Immediate | $46.56 | Vis detaljer |
![]() | ![]() | ITS50FR2ST | SWITCH TACTILE SPST-NO 0.05A 12V | 1208 - Immediate | $57.53 | Vis detaljer |
![]() | ![]() | ITS13FR1ST | SWITCH TACTILE SPST-NO 0.05A 12V | 355 - Immediate 700 - Factory Stock | $66.29 | Vis detaljer |
![]() | ![]() | ITS13FR2ST | SWITCH TACTILE SPST-NO 0.05A 12V | 374 - Immediate | $70.14 | Vis detaljer |
![]() | ![]() | ITS40FV1ST | SWITCH TACTILE SPST-NO 0.05A 12V | 688 - Immediate | $48.39 | Vis detaljer |
![]() | ![]() | ITS23FV3SR | SWITCH TACTILE SPST-NO 0.05A 12V | 668 - Immediate | $56.09 | Vis detaljer |
![]() | ![]() | ITS50FV3SR | SWITCH TACTILE SPST-NO 0.05A 12V | 1768 - Immediate 500 - Factory Stock | $63.40 | Vis detaljer |
![]() | ![]() | ITS23FV2SR | SWITCH TACTILE SPST-NO 0.05A 12V | 438 - Immediate | $72.83 | Vis detaljer |
![]() | ![]() | ITS13FV3SR | SWITCH TACTILE SPST-NO 0.05A 12V | 1000 - Immediate | $72.83 | Vis detaljer |
![]() | ![]() | ITS40FR1ST | SWITCH TACTILE SPST-NO 0.05A 12V | 131 - Immediate | $77.74 | Vis detaljer |
![]() | ![]() | ITS23FR1ST | SWITCH TACTILE SPST-NO 0.05A 12V | 0 - Immediate | $67.15 | Vis detaljer |
![]() | ![]() | ITS23FR2ST | SWITCH TACTILE SPST-NO 0.05A 12V | 0 - Immediate 800 - Factory Stock | $72.93 | Vis detaljer |
![]() | ![]() | ITS50FR1ST | SWITCH TACTILE SPST-NO 0.05A 12V | 0 - Immediate | $77.74 | Vis detaljer |
![]() | ![]() | ITS40FV2SR | SWITCH TACTILE SPST-NO 0.05A 12V | 228 - Immediate | $81.49 | Vis detaljer |
![]() | ![]() | ITS30FR3NSR | SWITCH TACTILE SPST-NO 0.05A 12V | 0 - Immediate | $35.52 | Vis detaljer |
![]() | ![]() | ITS31FR1ST | SWITCH TACTILE SPST-NO 0.05A 12V | 0 - Immediate 420 - Factory Stock | $46.20 | Vis detaljer |
![]() | ![]() | ITS23FR3NSR | SWITCH TACTILE SPST-NO 0.05A 12V | 0 - Immediate | $40.23 | Vis detaljer |
![]() | ![]() | ITS50FV2SR | SWITCH TACTILE SPST-NO 0.05A 12V | 0 - Immediate | See Page for Pricing | Vis detaljer |