CMDFSHCx Low-Profile Schottky Rectifiers

Central Semiconductor’s CMDFSHCx rectifiers in a DFN package are ideal for reverse polarity protection and boost converters

Image of Central Semiconductor's CMDFSHCx Low-Profile Schottky RectifiersCentral Semiconductor’s CMDFSHC3-100 and CMDFSHC5-100 low-profile 1.25 mm 100 V Schottky rectifiers in a SMC DFN package utilize passivated silicon die. These exceptionally energy efficient devices are ideal for reverse polarity protection, boost converters, and general rectification applications.

Features
  • High current options include 3 A and 5 A
  • Low-profile of 1.25 mm
  • Low forward voltage drop
  • Energy efficient
  • DFN style package
Applications
  • Reverse polarity protection
  • Boost converters
  • General rectification applications

CMDFSHCx Low-Profile Schottky Rectifiers

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
DIODE SCHOTTKY 100V 3A SMCCMDFSHC3-100 TR13 PBFREEDIODE SCHOTTKY 100V 3A SMC407 - Immediate$6.03Vis detaljer
DIODE SCHOTTKY 100V 5A SMCCMDFSHC5-100 TR13 PBFREEDIODE SCHOTTKY 100V 5A SMC9117 - Immediate$10.54Vis detaljer
Published: 2021-04-21