CFSH01-30L Low-Profile Schottky Diode

Central Semiconductor's diodes are designed for applications where ultra-small size and low forward voltage are design requirements

Image of Central Semiconductor's CFSH01-30L Low Profile Schottky DiodeCentral Semiconductor's CFSH01-30L is a high-quality Schottky diode designed for applications where ultra-small size and low forward voltage are critical design requirements.

Packaged in the SOD-882L package (0.4 mm profile), this component provides performance characteristics optimized for logic-level applications where board space is at a premium.

Features
  • Low forward voltage drop: 300 mV
  • Low leakage current: 800 nA
  • Low profile SOD-882L package: 0.4 mm
  • High energy-efficiency
  • Space-saving low-profile package

CFSH01-30L Low-Profile Schottky Diode

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
DIODE SCHOTTKY 30V 100MA SOD882CFSH01-30L TR PBFREEDIODE SCHOTTKY 30V 100MA SOD88215966 - Immediate$2.11Vis detaljer
Published: 2022-12-05