CNMB Modular DIN Rail Enclosures

CamdenBoss' modular DIN rail enclosures offer a comprehensive and flexible design solution

Image of CamdenBoss CNMB Modular DIN Rail EnclosuresThe CNMB range of DIN rail enclosures designed by CamdenBoss meet the requirements of DIN 43880 and are molded in UL94-V0 flame retardant polycarbonate. Eight size options from 17.5 mm wide up to 212.1 mm wide are available, along with the choice between solid or vented bodies. The snap-fit modular design makes assembling and modifying the enclosure with different terminal guards or tops easy. The CNMB Kit includes the main body and base, one solid top cover, and a selection of perforated and solid terminal guards, dependent on the size of CNMB selected.

The CNMB offers up to five different PCB layouts with slots pre-molded into the housing. A maximum of three horizontal and two vertical positions can be used at one time without the need for screws. Everything is snap-fit assembled for quick construction. If users wish to turn the CNMB into a surface-mounted enclosure, the DIN rail clips on the housing’s base can be pushed out for surface-mounting lugs instead.

Features
  • Eight size options from 17.5 mm to 212.1 mm wide
  • Snap-fit easy assembly without the need for screws
  • Designed for modular terminal guards and top covers
  • Holds up to three horizontal or two vertical PCBs
  • Easy to customize and modify to user requirements
Applications
  • HVAC
  • Home automation
  • IoT modules and devices
  • Power management
  • Industrial control

CNMB Modular DIN Rail Enclosures

BildeManufacturer Part NumberBeskrivelseStørrelse/dimensjonTilgjengelig antall PrisVis detaljer
ENCLOSURE PLAS 0.69"L X 3.54"WCNMB/1/KITENCLOSURE PLAS 0.69"L X 3.54"W0,689" L x 3,543" B (17,50mm x 90,00mm)29 - Immediate$78.74Vis detaljer
ENCLOSURE PLAS 0.69"L X 3.54"WCNMB/1V/KITENCLOSURE PLAS 0.69"L X 3.54"W0,689" L x 3,543" B (17,50mm x 90,00mm)0$81.14Vis detaljer
ENCLOSURE PLAS 2.09"L X 3.54"WCNMB/3/KITENCLOSURE PLAS 2.09"L X 3.54"W2,087" L x 3,543" B (53,00mm x 90,00mm)117 - Immediate$102.69Vis detaljer
ENCLOSURE PLAS 2.8"L X 3.54"WCNMB/4/KITENCLOSURE PLAS 2.8"L X 3.54"W2,795" L x 3,543" B (71,00mm x 90,00mm)0$113.42Vis detaljer
ENCLOSURE PLAS 1.42"L X 3.54"WCNMB/2/KITENCLOSURE PLAS 1.42"L X 3.54"W1,417" L x 3,543" B (36,00mm x 90,00mm)0$115.14Vis detaljer
ENCLOSURE PLAS 1.42"L X 3.54"WCNMB/2V/KITENCLOSURE PLAS 1.42"L X 3.54"W1,417" L x 3,543" B (36,00mm x 90,00mm)0$103.87Vis detaljer
ENCLOSURE PLAS 3.47"L X 3.54"WCNMB/5/KITENCLOSURE PLAS 3.47"L X 3.54"W3,465" L x 3,543" B (88,00mm x 90,00mm)22 - Immediate$119.45Vis detaljer
ENCLOSURE PLAS 2.09"L X 3.54"WCNMB/3V/KITENCLOSURE PLAS 2.09"L X 3.54"W2,087" L x 3,543" B (53,00mm x 90,00mm)0$104.47Vis detaljer
ENCLOSURE PLAS 2.8"L X 3.54"WCNMB/4V/KITENCLOSURE PLAS 2.8"L X 3.54"W2,795" L x 3,543" B (71,00mm x 90,00mm)4 - Immediate$124.63Vis detaljer
ENCLOSURE PLAS 3.47"L X 3.54"WCNMB/5V/KITENCLOSURE PLAS 3.47"L X 3.54"W3,465" L x 3,543" B (88,00mm x 90,00mm)0$124.77Vis detaljer
ENCLOSURE PLAS 4.17"L X 3.54"WCNMB/6/KITENCLOSURE PLAS 4.17"L X 3.54"W4,173" L x 3,543" B (106,00mm x 90,00mm)315 - Immediate$153.17Vis detaljer
ENCLOSURE PLAS 4.17"L X 3.54"WCNMB/6V/KITENCLOSURE PLAS 4.17"L X 3.54"W4,173" L x 3,543" B (106,00mm x 90,00mm)0$143.07Vis detaljer
ENCLOSURE PLAS 6.26"L X 3.54"WCNMB/9/KITENCLOSURE PLAS 6.26"L X 3.54"W6,260" L x 3,543" B (159,00mm x 90,00mm)93 - Immediate$188.52Vis detaljer
ENCLOSURE PLAS 6.26"L X 3.54"WCNMB/9V/KITENCLOSURE PLAS 6.26"L X 3.54"W6,260" L x 3,543" B (159,00mm x 90,00mm)0$198.67Vis detaljer
ENCLOSURE PLAS 8.35"L X 3.54"WCNMB/12/KITENCLOSURE PLAS 8.35"L X 3.54"W8,346" L x 3,543" B (212,00mm x 90,00mm)0$194.66Vis detaljer
Published: 2023-06-12