Vero® Series
Bridgelux Vero® Series LED arrays simplify luminaire design and define a platform for future functional integration
Vero series is the flagship Bridgelux LED array product with Bridgelux technology that gives customers a competitive advantage. Vero simplifies luminaire design and manufacturing by integrating a holder into the array, along with a port for a wire harness, so soldering is not required. Vero chip-on-board (COB) LED arrays are available in four LES configurations, engineered to enable new degrees of flexibility and reliability over a broad range of electrical currents. The platform delivers high lumen density for improved beam control and precision lighting. It also has two and three SDCM color control standard for clean, uniform illumination.
- Market-leading efficacy, 130 lm/W typical and 110 lm/W minimum
- Lumen output: From 480 to 19,400 lumens
- CCT options: From 2700 K to 5000 K
- CRI options: Minimum 70, 80, 90 for standard, and typical 97 for Decor Series™ products
- Color control: 2 and 3 SDCM for 2700 K -4000 K CCT
- Reliable operation at up to two times nominal drive current
- Radial die pattern and improved lumen density
- Thermally isolated solder pads
- Onboard connector port
- Top-side part number markings
- 10-year limited warranty
- Broad application coverage for interior and exterior lighting
- Flexibility to respond to application driven lighting design requirements
- High-quality true color reproduction
- Uniform, consistent white light
- Flexibility in design optimization
- Improved optical control
- Enhanced ease-of-use and manufacturability
- Solderless wire harness connectivity enables plug and play installation and field upgradability
- Improved inventory management and quality control
- Retail and hospitality lighting
- Architectural and museums
- Office and education
- Industrial and warehouose
- Healthcare
- Entertainment
- Residential
- Food
- Roadway
- Common luminaire and lamp types:
- Downlight
- High bay
- Spot, accent, and track
- Streetlight and outdoor
- Replacement lamp/bulb
Vero 10 Series LED Arrays
| Bilde | Manufacturer Part Number | Beskrivelse | Bølgelengde | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | BXRC-50G1000-B-24 | LED COB VERO WHT STARBRD 5000K | - | 0 - Immediate | $31.96 | Vis detaljer |
![]() | ![]() | BXRC-27E1000-B-03 | LED COB VERO WHT STARBRD 2700K | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BXRC-27G1000-B-03 | LED COB VERO WHT STARBRD 2700K | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BXRC-30E1000-B-03 | LED COB VERO WHT STARBRD 3000K | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BXRC-30G1000-B-03 | LED COB VERO WHT STARBRD 3000K | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
Vero 13 Series LED Arrays
| Bilde | Manufacturer Part Number | Beskrivelse | Bølgelengde | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | BXRC-27G2000-C-03 | LED COB VERO 13 ARRAY RND 2700K | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BXRC-30E2000-C-03 | LED COB VERO 13 ARRAY RND 3000K | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BXRC-30G2000-C-03 | LED COB VERO 13 ARRAY RND 3000K | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BXRC-35E2000-C-03 | LED COB VERO 13 ARRAY RND 3500K | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BXRC-40E2000-C-03 | LED COB VERO 13 ARRAY RND 4000K | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
Vero 18 Series LED Arrays
| Bilde | Manufacturer Part Number | Beskrivelse | Bølgelengde | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | BXRC-30E4000-F-23 | LED COB VERO 18 ARRAY RND 3000K | - | 0 - Immediate | $92.08 | Vis detaljer |
![]() | ![]() | BXRC-35G4000-F-23 | LED COB VERO 18 ARRAY RND 3500K | - | 0 - Immediate | $92.08 | Vis detaljer |
![]() | ![]() | BXRC-27G4000-F-03 | LED COB VERO 18 ARRAY RND 2700K | - | 0 - Immediate | $118.40 | Vis detaljer |
![]() | ![]() | BXRC-50E4000-F-04 | LED COB VERO 18 ARRAY RND 5000K | - | 0 - Immediate | $118.40 | Vis detaljer |
![]() | ![]() | BXRC-30E4000-F-03 | LED COB VERO 18 ARRAY RND 3000K | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
Vero 29 Series LED Arrays
| Bilde | Manufacturer Part Number | Beskrivelse | Bølgelengde | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | BXRC-50G10K0-L-24 | LED COB VERO 29 ARRAY RND 5000K | - | 2703 - Immediate | $236.13 | Vis detaljer | |
![]() | BXRC-27E10K0-L-03 | LED COB VERO 29 ARRAY RND 2700K | - | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | BXRC-27G10K0-L-03 | LED COB VERO 29 ARRAY RND 2700K | - | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | BXRC-30E10K0-L-03 | LED COB VERO 29 ARRAY RND 3000K | - | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | BXRC-30G10K0-L-03 | LED COB VERO 29 ARRAY RND 3000K | - | 0 - Immediate | See Page for Pricing | Vis detaljer |