IXOLAR™ Thin 1.2 mm, 25% Efficiency Solar Cells
ANYSOLAR’s thin solar cells weigh 40% less and are ideal for charging lightweight battery-powered products
ANYSOLAR's IXOLAR™ cells are made of high-efficiency monocrystalline solar cells with a power conversion as high as 25%. The 1.2 mm thick solar cells have a 40% reduced weight, making them ideal for charging many battery-powered products where weight is a concern. The Thin KXOB/SolarBits can be assembled and easily reflow soldered as one or many cells, incorporating any variation or number of cells into one product. Also offered is the Thin Solar MD as a module concept of multiple dies in one package. The module is fully encapsulated with polycarbonate (PC) film to protect it from the environmental elements associated with outdoor applications. The SolarMD can be soldered with low-temperature silver paste and oven cured or manually soldered.
The wide range of applications includes remote sensors, battery-powered lights, wireless self-powered security devices and systems, and handheld consumer products such as flashlights, mobile phones, cameras, PDAs, MP3 players, and more. They are also suitable for industrial applications, portable instrumentation, portable high-efficiency tools, portable medical devices, automotive toll transponders, portable radios, and charging emergency backup batteries.
- Thin 1.2 mm design reduces weight by 40%
- High efficiency 25% power conversion
- Operating temperature up to +100°C
- No degradation of power output
- No loss of frequency response
IXOLAR™ THIN GEN3 SolarBIT Solar Cells
| Bilde | Manufacturer Part Number | Beskrivelse | Strøm ved Pmpp | Spenning ved Pmpp | Strøm - kortslutning (Isc) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | KXOB25-14X1TF-TB | SOLAR CELL G3 THIN 0.69V 30.7MW | 55 mA | 560 mV | 58.6 mA | 0 - Immediate | $17.52 | Vis detaljer |
![]() | ![]() | KXOB25-14X1TF-TR | SOLAR CELL G3 THIN 0.69V 30.7MW | 55 mA | 560 mV | 58.6 mA | 3004 - Immediate | $31.80 | Vis detaljer |
![]() | ![]() | KXOB25-05X3TF-TB | SOLAR CELL G3 THIN 2.07V 30.9MW | 18.4 mA | 1.67 V | 19.5 mA | 0 - Immediate | $18.22 | Vis detaljer |
![]() | ![]() | KXOB25-05X3TF-TR | SOLAR CELL G3 THIN 2.07V 30.9MW | 18.4 mA | 1.67 V | 19.5 mA | 1608 - Immediate | $33.05 | Vis detaljer |
![]() | ![]() | KXOB121K04TF-TR | SOLAR CELL G3 THIN 2.76V 105.3MW | 47.2 mA | 2.23 V | 50.2 mA | 790 - Immediate | $58.91 | Vis detaljer |
![]() | ![]() | KXOB201K04TF-TR | SOLAR CELL G3 THIN 2.76V 175.6MW | 78.7 mA | 2.23 V | 83.8 mA | 1014 - Immediate | $81.04 | Vis detaljer |
![]() | ![]() | KXOB25-03X4TF-TB | SOLAR CELL G3 THIN 2.76V 13.5MW | 13.5 mA | 2.23 V | 14.4 mA | 0 - Immediate | $18.57 | Vis detaljer |
![]() | ![]() | KXOB25-03X4TF-TR | SOLAR CELL G3 THIN 2.76V 13.5MW | 13.5 mA | 2.23 V | 14.4 mA | 3497 - Immediate | $33.62 | Vis detaljer |
![]() | ![]() | KXOB081K06TF-TR | SOLAR CELL G3 THIN 4.15V 105.9MW | 31.6 mA | 3.35 V | 33.7 mA | 2805 - Immediate | $61.31 | Vis detaljer |
![]() | ![]() | KXOB141K06TF-TR | SOLAR CELL G3 THIN 4.15V 184.3MW | 55 mA | 3.35 V | 58.6 mA | 1437 - Immediate | $84.49 | Vis detaljer |
![]() | ![]() | KXOB061K08TF-TR | SOLAR CELL G3 THIN 5.53V 105.8MW | 23.7 mA | 4.46 V | 25.2 mA | 951 - Immediate | $60.16 | Vis detaljer |
![]() | ![]() | KXOB101K08TF-TR | SOLAR CELL G3 THIN 5.53V 179.6MW | 40.2 mA | 4.46 V | 42.8 mA | 26 - Immediate | $82.76 | Vis detaljer |
![]() | ![]() | KXOB25-02X8TF-TB | SOLAR CELL G3 THIN 5.53V 26.3MW | 5.9 mA | 4.46 V | 6.3 mA | 0 - Immediate | $19.61 | Vis detaljer |
![]() | ![]() | KXOB25-02X8TF-TR | SOLAR CELL G3 THIN 5.53V 26.3MW | 5.9 mA | 4.46 V | 6.3 mA | 0 - Immediate | $35.54 | Vis detaljer |
IXOLAR™ THIN GEN3 SolarMD Modules
| Bilde | Manufacturer Part Number | Beskrivelse | Strøm ved Pmpp | Spenning ved Pmpp | Strøm - kortslutning (Isc) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SM182K01TF | SOLAR CELL G3 THIN 0.69V 399.2MW | 715 mA | 560 mV | 761 mA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SM141K04TF | SOLAR CELL G3 THIN 2.76V 123MW | 55.1 mA | 2.23 V | 58.6 mA | 611 - Immediate | $55.18 | Vis detaljer |
![]() | ![]() | SM141K04TFV | SOLAR CELL G3 THIN 2.76V 123MW | 55.1 mA | 2.23 V | 58.6 mA | 0 - Immediate | $55.18 | Vis detaljer |
![]() | ![]() | SM811K04TF | SOLAR CELL G3 THIN 2.76V 705.5MW | 316 mA | 2.23 V | 337 mA | 165 - Immediate | $188.52 | Vis detaljer |
![]() | ![]() | SM881K04TF | SOLAR CELL G3 THIN 2.76V 764.3MW | 342 mA | 2.23 V | 365 mA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SM141K05TF | SOLAR CELL G3 THIN 3.42V 154MW | 55.1 mA | 2.79 V | 58.6 mA | 353 - Immediate | $64.28 | Vis detaljer |
![]() | ![]() | SM261K05TF | SOLAR CELL G3 THIN 3.45V 285.4MW | 102.3 mA | 2.79 V | 108.9 mA | 0 - Immediate | $108.05 | Vis detaljer |
![]() | ![]() | SM102K06TF | SOLAR CELL G3 THIN 4.15V 1369MW | 409 mA | 3.35 V | 436 mA | 0 - Immediate | $205.85 | Vis detaljer |
![]() | ![]() | SM141K06TF | SOLAR CELL G3 THIN 4.15V 184MW | 55.1 mA | 3.35 V | 58.6 mA | 440 - Immediate | $70.79 | Vis detaljer |
![]() | ![]() | SM141K06TFV | SOLAR CELL G3 THIN 4.15V 184MW | 55.1 mA | 3.35 V | 58.6 mA | 246 - Immediate | $70.79 | Vis detaljer |
![]() | ![]() | SM101K07TF | SOLAR CELL G3 THIN 4.84V 154MW | 39.3 mA | 3.91 V | 41.9 mA | 186 - Immediate | $70.02 | Vis detaljer |
![]() | ![]() | SM141K07TF | SOLAR CELL G3 THIN 4.84V 215MW | 55.1 mA | 3.91 V | 58.6 mA | 300 - Immediate | $75.48 | Vis detaljer |
![]() | ![]() | SM281K07TF | SOLAR CELL G3 THIN 4.84V 419.9MW | 107.5 mA | 3.91 V | 114.5 mA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SM141K08TF | SOLAR CELL G3 THIN 5.53V 246MW | 55.1 mA | 4.46 V | 58.6 mA | 382 - Immediate | $89.66 | Vis detaljer |
![]() | ![]() | SM141K08TFV | SOLAR CELL G3 THIN 5.53V 246MW | 55.1 mA | 4.46 V | 58.6 mA | 241 - Immediate | $89.66 | Vis detaljer |