SMA to AMC Ultraminiature Cable Assemblies
Amphenol RF’s cable assemblies feature a small footprint, low profile, and reliable electrical performance up to 6 GHz
Amphenol RF’s SMA to AMC ultraminiature fixed length cable assemblies feature the popular threaded SMA interface and the ultraminiature AMC connector. These assemblies are available in both IP67 and non-IP67 configurations on industry-standard micro-coax cable types. SMA to AMC assemblies are ideal for applications that require a space-efficient solution. SMA to AMC cable assemblies feature a small footprint and low profile and provide reliable electrical performance up to 6 GHz.
These 50 ohm assemblies are compatible with the industry-standard U.FL interface for additional mating options. Non-IP67 assemblies offer a smaller flange and no o-ring seal, whereas waterproof IP67 assemblies are designed to offer an extra layer of protection from external elements. Both IP67 and non-IP67 assemblies can accommodate panels up to 6.71 mm and 3.20 mm, respectively.
- Datasheet: SMA to AMC Ultraminiature Cable Assemblies
- Reliable electrical performance up to 6 GHz
- Threaded coupling mechanism for secure mating
- Vibration resistant design
- Waterproof IP67 options available
- Wide variety of configurations and cable types
- Antennas
- Base stations
- Drones
- Test and measurement equipment
- Industrial automation and inspection
- Bluetooth® and cellular technology
- WLAN
SMA to AMC Ultraminiature Cable Assemblies
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 336313-12-0050 | COAX CBL U.FL, AMC TO SMA 1.9" | 3000 - Immediate | $81.14 | Vis detaljer |
![]() | ![]() | 336313-12-0100 | COAX CBL U.FL, AMC TO SMA 3.9" | 788 - Immediate | $83.72 | Vis detaljer |
![]() | ![]() | 336313-12-0150 | COAX CBL U.FL, AMC TO SMA 5.9" | 13510 - Immediate | $77.88 | Vis detaljer |
![]() | ![]() | 336313-14-0150 | COAX CBL U.FL, AMC TO SMA 5.9" | 549 - Immediate | $102.98 | Vis detaljer |
![]() | ![]() | 336313-12-0300 | COAX CBL U.FL, AMC TO SMA 11.8" | 0 - Immediate | $83.53 | Vis detaljer |