MCX Series Connectors
Amphenol RF's MCX series features secure, fast, and easy snap-on/snap-off coupling
Amphenol RF's micro coaxial (MCX) series connectors are available with 50 Ω or 75 Ω options and have broadband capability ranging from DC to 6 GHz. In addition, the MCX series features secure, fast, and easy snap-on/snap-off coupling. MCX connectors were first introduced in the 1980s and conform to the European CECC 22220 specification.
This series provides designers with options where weight and physical space are limited. While the MCX uses identical inner contact and insulator dimensions to the SMB, the outer diameter of the plug is 0.140 inches which is 30% smaller than the SMB. A range of connectors are available, including printed circuit board and cable connectors.
- Broadband performance with low reflection DC to 6 GHz
- Low cost combined with high quality
- Quick connect/disconnect snap-on mating reduces installation time
- Accommodates a wide range of miniature RG flexible coaxial cables including semi-rigid cable providing customers flexibility in their design and manufacturing
- WLAN
- GPS
- PC/LAN
- Automotive
- Base stations
- Head end equipment
- Radios
- Wireless/network antennas
- Instrumentation
- Telecom
MCX Series Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 252180 | CONN MCX PLUG STR 50 OHM CRIMP | 94 - Immediate | $80.18 | Vis detaljer |
![]() | ![]() | 252117 | CONN MCX RCPT STR 50 OHM SMD | 0 - Immediate | $80.37 | Vis detaljer |
![]() | ![]() | 252135 | CONN MCX PLUG R/A 50 OHM SOLDER | 552 - Immediate | $96.46 | Vis detaljer |
![]() | ![]() | 252151-75 | CONN MCX JACK STR 75OHM EDGE MNT | 1482 - Immediate | $83.72 | Vis detaljer |
![]() | ![]() | 252219 | CONN MCX RCPT STR 50 OHM PCB | 0 - Immediate | See Page for Pricing | Vis detaljer |
MCX Series Adapters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 242127 | COAX ADAPT SMA TO MCX | 413 - Immediate | $218.60 | Vis detaljer |
![]() | ![]() | 252171 | COAX ADAPT MCX TO MCX | 0 - Immediate | $96.08 | Vis detaljer |
![]() | ![]() | 242170 | COAX ADAPT N TO MCX | 91 - Immediate | $248.96 | Vis detaljer |
![]() | ![]() | 252169 | COAX ADAPT MCX TO MCX | 62 - Immediate | $237.37 | Vis detaljer |
![]() | ![]() | 242126 | COAX ADAPT SMA TO MCX | 4 - Immediate | $304.43 | Vis detaljer |
MCX Series Cable Assemblies
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 245130-01-12.00 | COAX CBL SMA TO MCX 12" | 243 - Immediate | $217.74 | Vis detaljer |
![]() | ![]() | 255104-01-36.00 | COAX CBL MCX TO MCX 36" | 111 - Immediate | $313.43 | Vis detaljer |
![]() | ![]() | 255101-08-36.00 | COAX CBL MCX TO MCX 36" | 180 - Immediate | $284.21 | Vis detaljer |
![]() | ![]() | 336503-12-0300 | COAX CBL U.FL, AMC TO MCX 11.8" | 71 - Immediate | $254.23 | Vis detaljer |
![]() | ![]() | 255110-01-M0.50 | COAX CBL MCX TO MCX 19.6" | 2 - Immediate | $287.28 | Vis detaljer |