Tiny But Mighty™ Collection
Abracon's solutions for IoT's most space-constrained applications
Abracon's Tiny But Mighty collection showcases the best solutions for space-constrained applications. Market trends continue to push the limits of size and functional density, and yesterday's designs are no longer competitive. Although functional complexity must increase, overall PCB real estate decreases from one generation's designs to the next. Abracon's family of ultra-compact RF, timing, and power passive components provide the smallest footprint while achieving a high functional density.
The Tiny But Mighty collection includes compact chip antennas addressing top protocols for wearables and IoT applications that require Wi-Fi and Bluetooth connectivity. These parts achieve tiny footprints of 2.0 mm x 1.25 mm with a 0.6 mm profile and 3.05 mm x 1.6 mm footprint with a 0.55 mm profile.
MHz crystals are also included and available in footprints of 1.2 mm x 1.0 mm with a low 0.35 mm max profile. These components provide solutions in IoT and wearable applications requiring the best combination of small size, low 4 pF or 5 pF CL, and low ESR. Miniature oscillators with a 1.6 mm x 1.2 mm footprint and 0.6 mm max profile provide the highest accuracy for 32.768 kHz achieving ±10 ppm over temperature.
Tiny But Mighty features advanced power optimized MEMS clocks with a 1.6 mm x 1.2 mm footprint and a 0.84 mm max profile. These MEMS deliver durability and resistance to shock and vibration in the ultra-small space-saving form factors needed for wearable and industrial IoT applications.
The collection of components includes power inductors driving up to 1.45 ARMS current in a 1.6 mm x 0.8 mm footprint and a 0.5 mm profile. These inductors provide a solution for switch mode power supplies in wearables while reducing heat and extending battery life.
- Compact footprint
- Industry-leading lowest profile
- Power saving for energy efficient designs
- IoT
- Wearables
- Financial payment access
- Consumer medical/fitness monitoring
- AR/VR
- Drones
- Tiny But Mighty Marketing Resources
- Abracon Tiny But Mighty Video
- Abracon Tiny But Mighty NPI Flyer
- Abracon Tiny But Mighty Quartz Crystals Flyer
- Abracon Tiny But Mighty Flyer
- Related Product Highlight Pages
- Lowest CL and ESR IoT Optimized Quartz Crystals ABS06W/ABS07W/ABM8W/ABM10W/ABM11W/ABM12W
- AMJM/AMJD/AMPM/AMPD Series Power Consumption Optimized Oscillators
- Related Videos
- Other Related Materials
- IoT, Wearable, & Low Power: Performance Optimized Quartz Crystals
- Optimized for Battery Life and Reliability: Quartz Crystals for IoT and Wearable Devices
- W Series XTALs: IoT Optimized Quartz Crystals
- Low Profile High Current Power Inductors
- Antennas for the IoT
- Abracon 2019 Antenna Catalog
- Abracon Advanced Antennas NPI Visual Flyer
- Abracon Power Optimized MEMS Oscillators Flyer
Tiny But Mighty™ ASAKMP
| Bilde | Manufacturer Part Number | Beskrivelse | Absolute Pull Range (APR) | Driftstemperatur | Klassifiseringer | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ASAKMPD1-32.768KHZ-T3 | XTAL OSC XO 32.7680KHZ CMOS SMD | - | -20°C – 70°C | - | 98 - Immediate | $29.73 | Vis detaljer |
Tiny but Mighty™ ABSxxW / ABMxxW
| Bilde | Manufacturer Part Number | Beskrivelse | Belastningskapasitans | ESR (Equivalent Series Resistance) | Driftstemperatur | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ABM10W-16.0000MHZ-4-B1U-T3 | CRYSTAL 16.0000MHZ 4PF SMD | 4pF | 100 Ohms | -20°C – 70°C | 2122 - Immediate | $5.68 | Vis detaljer |
Tiny But Mighty™ ACAG0201
| Bilde | Manufacturer Part Number | Beskrivelse | Antal ringer | VSWR | Forsterker | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ACAG0201-2450-T | RF ANT 2.4GHZ CHIP SOLDER SMD | 1 | 2 | 2,7dBi | 42273 - Immediate | $5.39 | Vis detaljer |
Tiny But Mighty™ ASMPL
| Bilde | Manufacturer Part Number | Beskrivelse | Induktans | Toleranse | Nominell strøm (AMP) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ASMPL-0603-1R0N-T | FIXED IND 1UH 800MA 400 MOHM SMD | 1 µH | ±30% | 800 mA | 0 - Immediate | $1.95 | Vis detaljer |
Tiny But Mighty™ ASMPM
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell strøm (AMP) | Skjerming | DC-motstand (DCR) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ASMPM-0806-1R0M-T | FIXED IND 1UH 2.6A 70 MOHM SMD | 2.6 A | Uskjermet | 70mOhm maks | 11402 - Immediate | $2.69 | Vis detaljer |
![]() | ![]() | ASMPM-0806-1R5M-T | FIXED IND 1.5UH 2.1A 110 MOHM | 2.1 A | Uskjermet | 110mOhm maks | 7629 - Immediate | $2.69 | Vis detaljer |
![]() | ![]() | ASMPM-0806-4R7M-T | FIXED IND 4.7UH 1.1A 360 MOHM | 1.1 A | Uskjermet | 360mOhm maks | 11697 - Immediate | $2.69 | Vis detaljer |
Tiny But Mighty™ ACAG-0301
| Bilde | Manufacturer Part Number | Beskrivelse | Frekvens (midten/bånd) | Frekvensområde | Antennetype | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ACAG0301-15752450-T | RF ANT 1.575GHZ/2.4GHZ CHIP SLD | 1,575GHz, 2,4GHz | 1,565GHz – 1,585GHz, 2,4GHz – 2,5GHz | Chip | 5613 - Immediate | $11.54 | Vis detaljer |
![]() | ![]() | ACAG0301-1575-T | RF ANT 1.575GHZ CHIP SOLDER SMD | 1,575GHz | 1,565GHz – 1,585GHz | Chip | 18674 - Immediate | $8.66 | Vis detaljer |
![]() | ![]() | ACAG0301-24505500-T | RF ANT 2.4GHZ/5.5GHZ CHIP SLD | 2,4GHz, 5,5GHz | 2,4GHz – 2,5GHz, 5,15GHz – 5,85GHz | Chip | 12527 - Immediate | $11.26 | Vis detaljer |
Tiny But Mighty™ ASTMTXK
| Bilde | Manufacturer Part Number | Beskrivelse | Driftstemperatur | Klassifiseringer | Monteringstype | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ASTMTXK-32.768KHZ-LG-T10 | MEMS OSC XO 32.7680KHZ LVCMOS | -40°C – 85°C | - | Overflatemontering | 0 - Immediate | $15.87 | Vis detaljer |
![]() | ![]() | ASTMTXK-32.768KHZ-LJ-T3 | MEMS OSC XO 32.7680KHZ LVCMOS | -40°C – 85°C | - | Overflatemontering | 0 - Immediate | $15.87 | Vis detaljer |
![]() | ![]() | ASTMTXK-32.768KHZ-LY-T | MEMS OSC XO 32.7680KHZ LVCMOS | -40°C – 85°C | - | Overflatemontering | 0 - Immediate | $15.65 | Vis detaljer |
![]() | ![]() | ASTMTXK-32.768KHZ-LY-T10 | MEMS OSC XO 32.7680KHZ LVCMOS | -40°C – 85°C | - | Overflatemontering | 0 - Immediate | $15.87 | Vis detaljer |
![]() | ![]() | ASTMTXK-32.768KHZ-NG-T10 | MEMS OSC XO 32.7680KHZ LVCMOS | 0°C – 70°C | - | Overflatemontering | 0 - Immediate | $15.87 | Vis detaljer |
![]() | ![]() | ASTMTXK-32.768KHZ-NG-T3 | MEMS OSC XO 32.7680KHZ LVCMOS | 0°C – 70°C | - | Overflatemontering | 0 - Immediate | $15.87 | Vis detaljer |
![]() | ![]() | ASTMTXK-32.768KHZ-NJ-T | MEMS OSC XO 32.7680KHZ LVCMOS | 0°C – 70°C | - | Overflatemontering | 0 - Immediate | $15.65 | Vis detaljer |
![]() | ![]() | ASTMTXK-32.768KHZ-NJ-T3 | MEMS OSC XO 32.7680KHZ LVCMOS | 0°C – 70°C | - | Overflatemontering | 0 - Immediate | $15.87 | Vis detaljer |
![]() | ![]() | ASTMTXK-32.768KHZ-NY-T10 | MEMS OSC XO 32.7680KHZ LVCMOS | 0°C – 70°C | - | Overflatemontering | 0 - Immediate | $15.87 | Vis detaljer |
![]() | ![]() | ASTMTXK-32.768KHZ-NY-T3 | MEMS OSC XO 32.7680KHZ LVCMOS | 0°C – 70°C | - | Overflatemontering | 0 - Immediate | $15.87 | Vis detaljer |