Thermal Interface Materials
3M™ thermal interface tapes, pads, and epoxies provide high thermal conductivity
Thermal interface tapes, pads, and epoxies by 3M provide high thermal conductivity by focusing on the two areas that matter most: bulk conductivity and interface conductivity. They address a crucial problem with today's low-power electronic devices – the need to dissipate the sizable amounts of heat being generated.
The thermally conductive adhesive transfer tapes provide efficient thermal transfer for a wide range of applications including bonding heat sinks, heat spreaders, IC packages, power transistors, and more. These tapes combine 3M high-performance acrylic adhesive with highly conductive ceramic particles for an extremely reliable and user-friendly thermal interface. They also offer a highly conformable construction that provides excellent wet-out on surfaces.
The thermally conductive interface pads provide high levels of conductivity for the most demanding electronics applications. They also provide excellent handling and can be die-cut to fit most applications.
The thermally conductive epoxies have a range of liquid adhesives with minimal odor and superior structural strength adhesion. The adhesive flows and fills micro-spaces on surfaces and the ultra-thin bond line helps achieve low thermal impedance. See all tape.
DigiKey can offer you a quote on your secondary services. For more information on 3M available options or if you need assistance, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.
8810 Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 8810SQ-15(10) | THERM PAD 15MMX15MM W/ADH WHT | 1150 - Immediate | $12.36 | Vis detaljer |
![]() | ![]() | 8810SQ-19(10) | THERM PAD 19MMX19MM W/ADH WHT | 2196 - Immediate | $17.72 | Vis detaljer |
![]() | ![]() | 8810-0.5-5 | THERM PAD 4.57M X 12.7MM W/ADH | 550 - Immediate | $445.34 | Vis detaljer |
![]() | ![]() | 8810-0.75-5 | THERM PAD 4.57M X 19.05MM W/ADH | 458 - Immediate | $638.17 | Vis detaljer |
![]() | ![]() | 8810-1-5 | THERM TAPE 4.57MX25.4MM WHT | 178 - Immediate | $750.34 | Vis detaljer |
5583S Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5583S 210 MM X 300 MM X 0.5MM | THERM PAD 300MMX210MM WHT | 183 - Immediate | $221.28 | Vis detaljer |
![]() | ![]() | 5583S 210 MM X 300 MM X 2.0 MM | THERM PAD 300MMX210MM WHT | 185 - Immediate | $495.82 | Vis detaljer |
![]() | ![]() | 5583S 210 MM X 300 MM X 1.5MM | THERM PAD 300MMX210MM WHT | 160 - Immediate | $355.58 | Vis detaljer |
![]() | ![]() | 5583S 210 MM X 300 MM 1.0 MM | THERM PAD 300MMX210MM WHT | 58 - Immediate | $273.97 | Vis detaljer |
![]() | ![]() | 5583S 210 MM X 300 MM X 2.5MM | THERM PAD 300MMX210MM WHT | 0 - Immediate | $438.78 | Vis detaljer |
8815 Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 8815-7-11(5) | THERM PAD 279.4MMX177.8MM W/ADH | 48 - Immediate | $489.11 | Vis detaljer |
![]() | ![]() | 8815SQ-25(10) | THERM PAD 25MMX25MM W/ADH WHT | 1078 - Immediate | $39.47 | Vis detaljer |
![]() | ![]() | 8815SQ-57.5(10) | THERM PAD 57.5X57.5MM W/ADH WHT | 157 - Immediate | $91.48 | Vis detaljer |
![]() | ![]() | 8815-0.5-5 | THERM PAD 4.57M X 12.7MM W/ADH | 12 - Immediate | $655.12 | Vis detaljer |
![]() | ![]() | 8815SQ-27.94(10) | THERM PAD 27.94MMX27.94MM W/ADH | 10 - Immediate | $42.34 | Vis detaljer |
5590H Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5590H-05-12.7-5 | THERM PAD 5M X 12.7MM GRAY | 234 - Immediate | $661.54 | Vis detaljer |
![]() | ![]() | 5590H-05-120-1 | THERM PAD 1M X 120MM GRAY | 45 - Immediate | $994.61 | Vis detaljer |
![]() | ![]() | 5590H-TO3 | THERM PAD 41.91X28.96MM GRAY | 308 - Immediate | $24.04 | Vis detaljer |
![]() | ![]() | 5590H-PWRMODULE | THERM PAD 38.1X22.86MM GRAY | 178 - Immediate | $29.02 | Vis detaljer |
![]() | ![]() | 5590H-05-240-9(2) | THERM PAD 240MMX228.6MM 1=1PC | 54 - Immediate | $310.94 | Vis detaljer |
8805 Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 8805-0.5-5 | THERM PAD 4.57M X 12.7MM W/ADH | 27 - Immediate | $676.00 | Vis detaljer |
![]() | ![]() | 8805-2-5 | THERM PAD 4.57MX50.8MM WHT | 39 - Immediate | $1,918.33 | Vis detaljer |
![]() | ![]() | 8805-0.75-5 | THERM PAD 4.57M X 19.05MM W/ADH | 14 - Immediate | $884.16 | Vis detaljer |
![]() | ![]() | 8805SQ-8(500) | THERM PAD 8MMX8MM W/ADH 500/PK | 16 - Immediate | $289.96 | Vis detaljer |
![]() | ![]() | 8805SQ-25(100) | THERM PAD 25MMX25MM W/ADH 100/PK | 40 - Immediate | $348.30 | Vis detaljer |
5586 Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5586 210 MM X 300 MM X 1.5MM | THERM PAD 300MMX210MM GRAY | 132 - Immediate | $357.02 | Vis detaljer |
![]() | ![]() | 5586 210 MM X 300 MM X 2.0 MM | THERM PAD 300MMX210MM GRAY | 228 - Immediate | $425.99 | Vis detaljer |
![]() | ![]() | 5586 210 MM X 300 MM X 1.0 MM | THERM PAD 300MMX210MM GRAY | 58 - Immediate | $284.12 | Vis detaljer |
5519 Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tykkelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 5519 210 MM X 155 MM X 1.0 MM | THERM PAD 210MMX155MM GRAY | 0,0390" (0,991mm) | 971 - Immediate | $526.19 | Vis detaljer |
![]() | ![]() | 5519 210 MM X 155 MM X 2.0 MM | THERM PAD 210MMX155MM GRAY | 0,0790" (2,000mm) | 215 - Immediate | $728.59 | Vis detaljer |
![]() | ![]() | 5519-0.5MM | THERM PAD 210MMX155MM GRAY | 0,0200" (0,508mm) | 0 - Immediate | $301.52 | Vis detaljer |
![]() | ![]() | 5519-1.5MM | THERM PAD 210MMX155MM GRAY | 0,0591" (1,500mm) | 0 - Immediate | $441.62 | Vis detaljer |